Plug-In Time Switches

Plug-in time switches are a timer relay device that plugs directly into a standard wall socket, and provides another socket to plug external equipment into.
How do they work?
Plug-in time switches have a timer that controls a relay to provide power to the output socket. When the timer is set to on power flows through from the wall socket to the device that is plugged into the timer. When the timer is set to off the relay contacts break and stop electricity flowing through to the plugged in device.
Types of Plug-In Timer
Plug-In time switches are available in two main types:
• Digital Timer – This type feature a digital clock mechanism that allow the time to be set at specific times during a 24 hr period. Digital timers often feature a memory that allows for multiple time ranges to be set.
• Mechanical Timer – This type feature mechanical segments that represent a specific time period, typically 15 minute intervals. The segments are depressed at the time the power is to be activated.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 7,共 7 項產品
Results per page
Description Price Segment Length Count Type Plug Type Supply Voltage Battery Life Number of Channels Memory Spaces Contact Configuration Depth Height Device Type
RS庫存編號 821-5058
製造零件編號TG24
HK$176.69
單位
24 h - 3-Pin BS 1363 230 V ac - - - SPDT 75mm 78mm -
RS庫存編號 821-5049
製造零件編號TG77
HK$245.67
單位
7 day Hour/Minutes/Seconds 3-Pin BS 1363 230 V ac 150h - - SPDT 72mm 74mm Digital
RS庫存編號 821-5005
製造零件編號TS800B
HK$183.99
單位
24 h - 3-Pin BS 1363 230 V ac - - - SPDT 73mm 73mm -
RS庫存編號 210-5680
製造零件編號ETU17
HK$381.80
單位
1 min Weekly 3-Pin BS 1363 - 1000h - 84 - 65mm 81mm Digital
RS庫存編號 349-8674
製造零件編號0260841
HK$352.70
單位
- Daily - 230 V ac - 1 - - - - Analogue
RS庫存編號 138-5675
製造零件編號theben eltimo 020 S
HK$842.33
單位
1 min Weekly Schuko 230 V ac - 1 36 1NO 41.3mm 129.4mm Digital
RS庫存編號 171-6224
製造零件編號TS800N
HK$178.82
單位
15 min Hours 3-Pin BS 1363 230 V ac - - - - - - Analogue