Battery Pack Chargers

Battery pack chargers are modules used to replenish electrical energy in batteries, by pushing an electrical current through them. They can only be used with rechargeable (second cell) batteries, as these are the only type of re-usable battery, and may be fixed via mounting bracketsto a wall or surface, or used loose.

How do battery pack chargers work?

Battery pack chargers force an electrical current through a depleted cell, to replace the energy it has lost. They can work in a number of different ways.

  • simple chargers push a constant current into the battery, not adjusting when the energy is restored
  • trickle chargers continue to replenish the energy of the battery at a low rate when it is fully charged
  • timer based chargers switch off after a given time limit, to preserve the battery

Types of battery pack chargers

Battery pack chargers very mainly in the types of battery they fit. Different batteries have different chemical make-ups, so you will have to choose a charger that is suitable to use with your batteries, whether lithium, NiCd, or NiMH, for example. Some battery chargers are able to charge more than one cell at a time.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 56 項產品
Results per page
Description Price Chemistries Charged Input Voltage Maximum Output Power Output Connectors Plug Type Safety Timer Dimensions Number of Cells Charged Weight Output Current Output Voltage
RS庫存編號 530-6381
製造零件編號RSCEL2802
HK$1,261.90
單位
Lithium-Ion 90 → 264V ac 58.5W Plug - Yes 135 x 80 x 45mm - 350g - -
RS庫存編號 793-4329
BrandRS PRO
HK$450.45
單位
NiCd, NiMH 100 → 240V ac - Push-On AUS, EURO, IEC, JPN, UK, USA No 51.5 x 34 x 87.5mm 4 → 10 140g - -
RS庫存編號 538-9869
製造零件編號2240000133
BrandMascot
HK$397.56
單位
Lithium-Ion 90 → 264V ac 9.24W - - No 90 x 45 x 32mm 2 115g 1.1A 8.4V
RS庫存編號 513-6772
製造零件編號2240000115
BrandMascot
HK$392.45
單位
Lithium-Ion 90 → 264V ac 4.2W - - No 90 x 45 x 32mm 1 115g 1A 4.2V
RS庫存編號 211-326
製造零件編號2241 LI 1 ELEMENT
BrandMascot
HK$435.00
單位
Lithium-Ion 90 → 264V ac 5.5W - AUS, EURO, UK, USA No 90 x 45 x 32mm 1 115g 1.3A 4.2V
RS庫存編號 720-9119
製造零件編號9C94212-01
BrandAnsmann
HK$394.97
單位
Lithium-Ion 100 → 240V ac 33.6W Plug EURO, UK - 118 x 62 x 48mm 4 - - -
RS庫存編號 843-0727
製造零件編號2012-3004
BrandAnsmann
HK$142.84
單位
NiCd, NiMH 100 → 240V ac 2.2W Plug EURO, UK - 44 x 34 x 74mm 4 → 8 - - -
RS庫存編號 494-2021
製造零件編號2215000058
BrandMascot
HK$601.53
單位
NiCd, NiMH 90 → 264V ac 35W - - Yes 107 x 67 x 36.5mm 10 → 20 250g 900mA -
RS庫存編號 486-4117
製造零件編號2015000046
BrandMascot
HK$574.20
單位
NiCd, NiMH 230V ac 45W - EU Yes 100 x 51 x 63mm 4 → 10 220g 1.7A -
RS庫存編號 173-5592
BrandRS PRO
HK$507.06
單位
Lithium-Ion 100 → 240V - Push-On AUS, EURO, UK, USA - 118 x 62 x 35mm 4 320g 2000mA 14.8V
RS庫存編號 793-4317
BrandRS PRO
HK$441.47
單位
Lithium-Ion 100 → 240V ac - Push-On Worldwide No 51.5 x 34 x 87.5mm 2 140g - -
RS庫存編號 494-1999
製造零件編號2215000052
BrandMascot
HK$601.53
單位
NiCd, NiMH 90 → 264V ac 35W - - Yes 107 x 67 x 36.5mm 3 → 6 250g 3A -
RS庫存編號 250-1397
製造零件編號8314000120
BrandMascot
HK$277.87
單位
NiCd, NiMH 230V ac 2W - UK No 75 x 47 x 49mm 1 → 12 220g 60mA -
RS庫存編號 173-5589
BrandRS PRO
HK$507.06
單位
Lithium-Ion 100 → 240V - Push-On AUS, EURO, UK, USA - 118 x 62 x 35mm 3 320g 700mA 11.1V
RS庫存編號 611-7340
製造零件編號2415000055
BrandMascot
HK$737.94
單位
NiCd, NiMH 90 → 264V ac 65W - - Yes 135 x 80 x 44mm 6 → 12 350g 3A -
RS庫存編號 183-1585
製造零件編號2541000162
BrandMascot
HK$687.99
單位
Lithium-Ion 90 → 264V ac 34W Cord W/Wout Plug AC - 107 ´ 67 ´ 36.5mm 4 250g - 16.8V
RS庫存編號 183-1589
製造零件編號3743000050
BrandMascot
HK$563.31
單位
Lithium-Ion 90 → 264V ac 16W Battery Clip, DC Connection, Open End, Push-On AUS, EU, UK, USA Yes 108.5 ´ 49 ´ 29mm 4 150g - 16.8V
RS庫存編號 211-360
製造零件編號2116 3-6 ELEMENTS
BrandMascot
HK$459.45
單位
NiCd, NiMH 90 → 264V ac 16W - AUS, EURO, UK, USA Yes 90 x 45 x 32mm 3 → 6 125g 1.3A -
RS庫存編號 776-0800
製造零件編號2019-3003
BrandAnsmann
HK$402.10
單位
NiCd, NiMH 100 → 240V ac - Plug AUS, EURO, UK, USA Yes 118 x 62 x 88mm 3 → 10 215g - -
RS庫存編號 176-9364
BrandRS PRO
HK$1,325.89
單位
Lithium-Ion 90 → 264V ac - - IEC - 135 x 45 x 80mm - 350g - -