C Rechargeable Batteries

C type batteries are the popular size of batteries for medium-drain applications as an example larger size flashlights, radio transmitter, walkie-talkies, and cameras. C Type batteries are also well known as R14 size. This size isn’t as popular as AA or AAA size batteries but can be used for many household and industrial operation.
Rechargeable C Type batteries nominal voltage is 1.2V. Capacity mainly depends on the chemistry type used within the batteries but most NiMH batteries can be from 2200 up to even 4500 mAh. Batteries can be recharged thousands of times, offering more economic and environmental benefits then disposable batteries.
C Type batteries are 50 mm (1.97 in) long cylinders and diameter is 26.2 mm (1.03 in).

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 4,共 4 項產品
Results per page
Description Price Brand Range Chemistry Capacity Terminal Type Operating Temperature Range Low Self Discharge Nominal Voltage Size
RS庫存編號 504-6073
BrandRS PRO
HK$44.34
/個 (每包:2個)
單位
- NiMH 4000mAh Standard -10 → +60°C - 1.2V C
RS庫存編號 611-8646
BrandRS PRO
HK$33.815
/個 (每包:2個)
單位
- NiMH 3000mAh Standard -20 → +65°C - 1.2V C
RS庫存編號 199-775
BrandRS PRO
HK$46.36
單位
- NiMH 3500mAh Tagged 0 → +70°C - 1.2V C
RS庫存編號 611-8696
BrandRS PRO
HK$55.18
單位
- NiMH 3000mAh Tagged -20 → +65°C - 1.2V C