C Rechargeable Batteries

C type batteries are the popular size of batteries for medium-drain applications as an example larger size flashlights, radio transmitter, walkie-talkies, and cameras. C Type batteries are also well known as R14 size. This size isn’t as popular as AA or AAA size batteries but can be used for many household and industrial operation.
Rechargeable C Type batteries nominal voltage is 1.2V. Capacity mainly depends on the chemistry type used within the batteries but most NiMH batteries can be from 2200 up to even 4500 mAh. Batteries can be recharged thousands of times, offering more economic and environmental benefits then disposable batteries.
C Type batteries are 50 mm (1.97 in) long cylinders and diameter is 26.2 mm (1.03 in).

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 3,共 3 項產品
Results per page
Description Price Brand Range Chemistry Capacity Terminal Type Operating Temperature Range Low Self Discharge Nominal Voltage Size
RS庫存編號 377-7933
製造零件編號F734A0546
BrandPanasonic
HK$66.31
單位
- NiCd 2.5Ah Tagged -20 → +70°C - 1.2V C
RS庫存編號 841-2401
製造零件編號HHR-2SRE/2B
BrandPanasonic
HK$97.695
/個 (每包:2個)
單位
- NiMH 2.8Ah Standard - - 1.2V C
RS庫存編號 609-8952
製造零件編號HHR-300CH-1Z
BrandPanasonic
HK$104.98
單位
- NiMH 3.1Ah Tagged -10 → +60°C - 1.2V C