Coin Button Rechargeable Batteries

Coin button rechargeable batteries are small, round single-cell batteries. They come in a wide range of voltages and sizes.

What are coin button rechargeable batteries used for?

Coin button rechargeable batteries are typically used to power small portable electronic devices like wristwatches (both analogue and digital), pocket calculators, LED torches, remote controls and toys. Their small size and longevity means they are also particularly suited for use in medical devices. Like other forms of rechargeable batteries, they are a good choice for backing up equipment that is normally mains-powered in case there is a power failure.

Advantages of coin button rechargeable batteries

Coin button rechargeable batteries has a long service life, which means they are ideal for applications where regularly replacing a battery is difficult or expensive (or both), such as in pacemakers. The fact that they can also be recharged makes them all the more versatile, allowing for prolonged use even in high-powered devices like hearing aids.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 7,共 7 項產品
Results per page
Description Price Nominal Voltage Capacity Size Diameter Chemistry Terminal Type Typical Application Mounting Orientation Operating Temperature Range
RS庫存編號 525-843
BrandRS PRO
HK$32.46
單位
3.6V 80mAh - 15.5mm NiMH PCB Pin - Vertical -20 → +35°C
RS庫存編號 525-849
BrandRS PRO
HK$21.60
單位
2.4V 160mAh - - NiMH PCB Pin - Vertical -20 → +35°C
RS庫存編號 525-815
BrandRS PRO
HK$71.79
單位
6V 330mAh - 25.5mm NiMH PCB Pin - Vertical -20 → +35°C
RS庫存編號 525-811
BrandRS PRO
HK$47.46
單位
4.8V 160mAh - - NiMH PCB Pin - Vertical -20 → +35°C
RS庫存編號 525-792
BrandRS PRO
HK$35.57
單位
3.6V 160mAh - - NiMH PCB Pin - Vertical -20 → +35°C
RS庫存編號 525-798
BrandRS PRO
HK$20.23
單位
3.6V 20mAh - 12mm NiMH PCB Pin - Vertical -20 → +35°C
RS庫存編號 525-837
BrandRS PRO
HK$20.18
單位
2.4V 80mAh - 15.5mm NiMH PCB Pin - Vertical -20 → +35°C