D Rechargeable Batteries

D size batteries are cylindrical in shape and have an electrical contact at each end. Positive contact may be recognised by a noticeable metal cap while the negative contact is flat. D size batteries are commonly used in applications that require an extended running time or high current drain. Due to its size, these batteries are ideal for large flashlights, megaphones, products that use electric motors etc.
Rechargeable D batteries are a better option than standard D batteries as they usually have a bigger capacity and can be used multiple times after proper recharging.
The physical size of the D battery is:
• Diameter – 33.2 mm (1.3 inches)
• Length – 61.5 mm (2.42 inches)

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 8,共 8 項產品
Results per page
Description Price Brand Range Chemistry Capacity Terminal Type Operating Temperature Range Low Self Discharge Nominal Voltage Size
RS庫存編號 199-753
BrandRS PRO
HK$104.28
單位
- NiMH 8500mAh Tagged -10 → +60°C - 1.2V D
RS庫存編號 199-781
BrandRS PRO
HK$132.45
單位
- NiMH 7000mAh Tagged 0 → +70°C - 1.2V D
RS庫存編號 125-3435
BrandRS PRO
HK$113.39
單位
- NiCd 4500mAh Tagged -30 → +60°C - 1.2V D
RS庫存編號 511-4801
BrandRS PRO
HK$87.30
單位
- NiMH 10000mAh Tagged -10 → +60°C - 1.2V D
RS庫存編號 504-6089
BrandRS PRO
HK$81.02
/個 (每包:2個)
單位
- NiMH 8000mAh Standard -10 → +60°C - 1.2V D
RS庫存編號 125-3432
BrandRS PRO
HK$105.58
單位
- NiCd 5000mAh Tagged -30 → +60°C - 1.2V D
RS庫存編號 125-3441
BrandRS PRO
HK$105.60
單位
- NiCd 5000mAh Flat -30 → +60°C - 1.2V D
RS庫存編號 125-3440
BrandRS PRO
HK$67.23
單位
- NiCd 4000mAh Flat -30 → +60°C - 1.2V D