Speciality Size Rechargeable Batteries

Specialty size rechargeable batteries are designed to keep devices running for longer periods of time to provide power that is consistent and long-lasting.

Uses of specialty size rechargeable batteries

Specialty size rechargeable batteries are ideal for using in high-powered devices and appliances that require sustained long-term use to work effectively. They are used in items like glucose monitors, watches, remote controls and other small devices that require a compact, long-life battery that can also be regularly recharged for recurring use.

Types of special size rechargeable batteries

Lithium chloride

Lithium chloride batteries operate at low current levels with an extremely low self-discharge (less than 1% per year). This means that the battery's internal chemical reactions maintain the stored charge of the battery without any connection between the electrodes, meaning they are particularly long-lasting.

Alkaline N

Alkaline rechargeable batteries have an electrical contact on each end. The positive end has a nub on the top that creates power for appliances such as bike lights and small torches.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 17,共 17 項產品
Results per page
Description Price Model Number Size Nominal Voltage Capacity Chemistry Terminal Type Brand Range Operating Temperature Range Low Self Discharge
RS庫存編號 199-652
BrandRS PRO
HK$24.87
單位
- 1/2 AA 1.2V 550mAh NiMH Tagged - -10 → +60°C -
RS庫存編號 504-6102
BrandRS PRO
HK$46.49
單位
- SC 1.2V 3000mAh NiMH Tagged - -10 → +60°C -
RS庫存編號 199-747
BrandRS PRO
HK$63.75
單位
- 2/3 SC 1.2V 2000mAh NiMH Tagged - -10 → +60°C -
RS庫存編號 199-725
BrandRS PRO
HK$20.94
單位
- 1/3 AA 1.2V 300mAh NiMH Tagged - -10 → +60°C -
RS庫存編號 221-046
BrandRS PRO
HK$28.88
單位
- 2/3 A 1.2V 1200mAh NiMH Tagged - -10 → +60°C -
RS庫存編號 476-2106
BrandRS PRO
HK$44.80
單位
- SC 1.2V 2200mAh NiMH Tagged - 0 → +70°C -
RS庫存編號 917-5923
BrandRS PRO
HK$80.50
單位
- 18670 1.2V 4000mAh NiMH Tagged - -20 → +60°C -
RS庫存編號 504-6124
BrandRS PRO
HK$78.60
單位
- 4/3 A 1.2V 3600mAh NiMH Tagged - -10 → +60°C -
全新
RS庫存編號 183-4300
BrandRS PRO
HK$55.76
單位
ICR14500 - 3.7V 820mAh Lithium-Ion - - -20 → +60 °C, 0 → +45 (Charge) °C -
RS庫存編號 125-3439
BrandRS PRO
HK$41.51
單位
- SC 1.2V 1800mAh NiCd - - - -
全新
RS庫存編號 183-4305
BrandRS PRO
HK$167.29
單位
26650 - 3.2V 3200mAh Lithium Phosphate - - -20 → +60 °C, 0 → +55 (Charge) °C -
RS庫存編號 504-6118
BrandRS PRO
HK$45.53
單位
- 4/5 A 1.2V 2200mAh NiMH Tagged - -10 → +60°C -
RS庫存編號 125-3438
BrandRS PRO
HK$25.33
單位
- 2/3 A 1.2V 650mAh NiCd - - - -
RS庫存編號 199-731
BrandRS PRO
HK$49.25
單位
- SC 1.2V 3000mAh NiMH Tagged - -10 → +60°C -
全新
RS庫存編號 183-4304
BrandRS PRO
HK$78.09
單位
NCF 18650 - 3.2V 1500mAh Lithium Phosphate - - -20 → +60 °C, 0 → +55 (Charge) °C -
全新
RS庫存編號 183-4301
BrandRS PRO
HK$63.25
單位
ICR14500 - 3.7V 820mAh Lithium-Ion - - -20 → +60 °C, 0 → +45 (Charge) °C -
RS庫存編號 199-769
BrandRS PRO
HK$69.02
單位
- SC 1.2V 2600mAh NiMH Tagged - - -