Speciality Size Rechargeable Batteries

Specialty size rechargeable batteries are designed to keep devices running for longer periods of time to provide power that is consistent and long-lasting.

Uses of specialty size rechargeable batteries

Specialty size rechargeable batteries are ideal for using in high-powered devices and appliances that require sustained long-term use to work effectively. They are used in items like glucose monitors, watches, remote controls and other small devices that require a compact, long-life battery that can also be regularly recharged for recurring use.

Types of special size rechargeable batteries

Lithium chloride

Lithium chloride batteries operate at low current levels with an extremely low self-discharge (less than 1% per year). This means that the battery's internal chemical reactions maintain the stored charge of the battery without any connection between the electrodes, meaning they are particularly long-lasting.

Alkaline N

Alkaline rechargeable batteries have an electrical contact on each end. The positive end has a nub on the top that creates power for appliances such as bike lights and small torches.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 14,共 14 項產品
Results per page
Description Price Model Number Size Nominal Voltage Capacity Chemistry Terminal Type Brand Range Operating Temperature Range Low Self Discharge
RS庫存編號 231-005
製造零件編號HHR-120AA-1Z
BrandPanasonic
HK$49.56
單位
- 4/5 AA 1.2V 1.22Ah NiMH Tagged - -10 → +65°C -
RS庫存編號 111-5339
製造零件編號BK-450A SK10 RS
BrandPanasonic
HK$95.232
/個 (每包:10個)
單位
- L-fat A 1.2V 4.5Ah NiMH Standard - 0 → +45°C -
RS庫存編號 231-033
製造零件編號HHR-380A-1Z
BrandPanasonic
HK$100.95
單位
- 5/4 A 1.2V 3.8Ah NiMH Tagged - -10 → +65°C -
RS庫存編號 377-7725
製造零件編號F734A0568
BrandPanasonic
HK$141.68
單位
- F 1.2V 7Ah NiCd Tagged Sanyo Cadnica -20 → +60°C -
RS庫存編號 231-049
製造零件編號HHR-450A-1Z
BrandPanasonic
HK$131.69
單位
- L-fat A 1.2V 4.5Ah NiMH Tagged - -10 → +65°C -
RS庫存編號 377-7882
製造零件編號F734A0550
BrandPanasonic
HK$68.85
單位
- CS 1.2V 1.9Ah NiCd Tagged Sanyo Cadnica -20 → +60°C -
RS庫存編號 609-8930
製造零件編號HHR-370AH-1Z
BrandPanasonic
HK$130.00
單位
- L-fat A 1.2V 3.7Ah NiMH Tagged - -10 → +60°C -
RS庫存編號 377-7955
BrandPanasonic
HK$212.30
單位
- F 1.2V 7Ah NiCd Tagged Sanyo Cadnica -20 → +70°C -
RS庫存編號 377-7775
製造零件編號F734A0556
BrandPanasonic
HK$54.35
單位
- CS 1.2V 1.8Ah NiCd Tagged Sanyo Cadnica -20 → +60°C -
RS庫存編號 609-8924
製造零件編號HHR-330APH-1Z
BrandPanasonic
HK$104.02
單位
- L-fat A 1.2V 3.3Ah NiMH Tagged - -10 → +60°C -
RS庫存編號 231-011
製造零件編號HHR-200A-1Z
BrandPanasonic
HK$71.47
單位
- 4/5 A 1.2V 2.04Ah NiMH Tagged - -10 → +65°C -
RS庫存編號 231-106
製造零件編號HHR-300SCP-1Z
BrandPanasonic
HK$118.21
單位
- SC 1.2V 3.05Ah NiMH Tagged - -10 → +65°C -
RS庫存編號 231-083
製造零件編號HHR-200SCP-1Z
BrandPanasonic
HK$93.47
單位
- 4/5 SC 1.2V 2.1Ah NiMH Tagged - -10 → +65°C -
RS庫存編號 609-8946
製造零件編號HHR-250SCH-1Z
BrandPanasonic
HK$96.86
單位
- SC 1.2V 2.65Ah NiMH Tagged - -10 → +60°C -