Rod Ends

Rod ends can also be referred to as a rod end bearing or a rose joint and they are a type of bearing that has a circular head with an opening and a threaded shaft attached. It is a type of mechanical articulating bearing joint often used in the automotive industry. Rod end bearings can also be found in industrial machinery, boats, and remote control helicopters. Rod ends and bearings are often used to assist with movement of mechanical parts and components.

RS Components have a great range of bearings including rod ends bearings suitable for both light and heavy applications. Our rod ends are available in male and female connections and have various configurations depending on the job at hand as these bearings are suitable for rotary, oscillating and linear movements. Some spherical bearings are also self lubricating, designed to run dry and are maintenance free.

Are rod ends available in left and right hand threads?

Depending on the type of application required, you may need a rod end with either a left hand thread or a right hand thread. We offer a wide selection of highly durable rod ends in both left and right hand threads.

Do rod end bearings have male or female threads?

Rod ends are available in both male and female threads, making them ideal for use in a wide range of applications. Rod ends with a male thread feature an external thread, whereas female rod ends feature an internal thread.

What thread standards are available for rod end bearings?

Many applications that require a rod end to operate demand precise thread measurements in either metric or imperial sizing. With our wide selection to choose from, you will find high quality rod ends in both metric and imperial to suit your needs.

Applications

Rod end bearings are usually made from steel such as stainless steel or galvanised steel  for corrosion protection and are come in left and right hand thread types to meet various installation requirements. Rod end bearings can be found in various applications including automotive and aircraft industries.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 797 項產品
Results per page
Description Price Connection Size Rod End Type Bore Size Dynamic Load Rating Static Load Rating Overall Length Material Connection Thread Standard Maximum Operating Temperature Minimum Operating Temperature Connection Gender Manufacturer Series
RS庫存編號 382-318
BrandRS PRO
HK$216.07
單位
M5 x 0.8 Female - 5mm - 5600N 35mm Steel Metric - - Female -
RS庫存編號 198-8945
BrandRS PRO
HK$156.38
單位
M5 x 0.8 Female - 5mm 6700N 4100N 35mm Steel Metric - - Female -
RS庫存編號 198-9077
BrandRS PRO
HK$146.37
單位
M6 x 1 Male - 6mm 8600N 4800N 45mm Steel Metric - - Male -
RS庫存編號 375-2489
製造零件編號KBRM-10 F
BrandIgus
HK$87.23
單位
M10 x 1.25 Female - 10mm - 1550N 58mm Igumid G Metric +80°C -30°C Female -
RS庫存編號 198-9083
BrandRS PRO
HK$154.86
單位
M8 x 1.25 Male - 8mm 14300N 7900N 53mm Steel Metric - - Male -
RS庫存編號 712-4973
製造零件編號EBRM-05
BrandIgus
HK$63.39
單位
M5 Female - 5mm - 650N 39.5mm Igumid G Metric +80°C -30°C Female -
RS庫存編號 198-8967
BrandRS PRO
HK$176.28
單位
M8 x 1.25 Female - 8mm 14300N 7900N 47mm Steel Metric - - Female -
RS庫存編號 456-6661
製造零件編號P1A-4CRS
BrandParker
HK$148.35
單位
M4 Female - 5mm - - 38.2mm Galvanized Steel Metric +80°C -20°C Female -
RS庫存編號 263-9183
製造零件編號KJ10D
BrandSMC
HK$106.21
單位
M10 x 1.25 Female - 10mm - - - Steel Metric - - Female -
RS庫存編號 311-2982
製造零件編號KBRM-08
BrandIgus
HK$75.70
單位
M8 Female - 8mm - 1050N 48mm Igumid G Metric +80°C -30°C Female -
RS庫存編號 185-2949
製造零件編號GAXSW25
BrandFluro
HK$1,552.17
單位
M24 x 2 Male - 25mm 122kN 135kN 124mm Galvanized Steel Metric +200°C -50°C Male -
RS庫存編號 712-4989
製造零件編號EBRM-10
BrandIgus
HK$78.85
單位
M10 Female - 10mm - 1150N 57.5mm Igumid G Metric +80°C -30°C Female -
RS庫存編號 185-2950
製造零件編號GAXSW30
BrandFluro
HK$1,853.28
單位
M30 x 2 Male - 30mm 168kN 184kN 145mm Galvanized Steel Metric +200°C -50°C Male -
RS庫存編號 184-4528
製造零件編號GI22
BrandFluro
HK$715.21
單位
M22 x 1.5 Female - 22mm 29kN 57kN 111mm Galvanized Steel Metric +200°C -50°C Female -
RS庫存編號 185-1441
製造零件編號GILRSW20R
BrandFluro
HK$2,067.81
單位
M20 x 1.5 Female - 20mm 83kN 78kN 102mm Stainless Steel Metric +250°C -50°C Female -
RS庫存編號 185-2960
製造零件編號GALXSW12x1.25
BrandFluro
HK$549.85
單位
M12 x 1.25 Male - 12mm 32kN 42kN 70mm Galvanized Steel Metric +200°C -50°C Male -
RS庫存編號 185-2488
製造零件編號POS 8EC
BrandLDK
HK$118.98
單位
M8 Male - 8mm 7.7kN 12.3kN 53mm Carbon Steel Metric - - Male -
RS庫存編號 215-4611
製造零件編號SAKB 6 F
BrandSKF
HK$252.735
/個 (每包:20個)
單位
M6 - 6 4250N 6800N 21mm - Metric - - Male -
RS庫存編號 185-1396
製造零件編號GALRSW14x1.5R
BrandFluro
HK$1,274.09
單位
- - 14mm 42kN 39.5kN 78mm Stainless Steel Metric +250°C -50°C Male -
RS庫存編號 185-2973
製造零件編號GIXSW6
BrandFluro
HK$363.04
單位
M6 x 1 Female - 6mm 9.3kN 16.7kN 40mm Galvanized Steel Metric +200°C -50°C Female -