Sprag Clutch Bearings

A sprag clutch bearing is a one way freewheel clutch that turns in a single direction. This type of bearing is usually supplied already filled with grease meaning it can be used straight away and requires little maintenance or additional grease before use

Freewheel bearings are characterised by their ability to only turn in one direction which means they can transmit torque from shaft to housing in one direction and allow free rotation in the other. Sprag type designs typically have a higher torque capacity than a similar sized ramp and roller type clutch.

RS Components have a range of sprag clutch bearings in different diameters to meet various bearing solution applications. Our sprag clutch bearings features keyways on both inner and outer races for increased torque and inner race only.

How does a sprag clutch bearing work?

The sprags are placed in a certain angled way which allows rotation in only one direction and will lock when force is applied in the opposite direction.

Typical Applications

  • Sprag clutches are suited for automotive industries such as transition systems to change gears smoothly
  • Conveyer drives
  • Hoist load brake in the event of mechanical failure
  • Fan drives
  • Pumps
  • Printing machines

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 32 項產品
Results per page
Description Price Series Inside Diameter Outside Diameter Race Width Torque Over-running Speed Dynamic Load Rating Static Load Rating Keyway Drag Torque
RS庫存編號 146-5251
製造零件編號CSK 25-PP
BrandStieber
HK$1,141.24
單位
6205 25mm 52mm 15mm 85Nm 5200rpm 10.7kN 5.46kN Inner and Outer Race 2Ncm
RS庫存編號 146-5248
製造零件編號CSK 35-M
BrandStieber
HK$1,069.67
單位
6207 35mm 72mm 17mm 175Nm 3600rpm 12.6kN 7.28kN Inner and Outer Race 5.8Ncm
RS庫存編號 146-5268
製造零件編號ASNU 30
BrandStieber
HK$3,623.42
單位
63 30mm 72mm 27mm 255Nm 1400 (Inner) rpm, 2200 (Outer) rpm - - Inner and Outer Race 14Ncm
RS庫存編號 146-5252
製造零件編號CSK 20-P
BrandStieber
HK$1,027.57
單位
62 20mm 47mm 14mm 50Nm 6000rpm 9.4kN 4.46kN Inner and Outer Race 1.3Ncm
RS庫存編號 146-5259
製造零件編號CSK 15-M
BrandStieber
HK$941.05
單位
6202 15mm 35mm 11mm 17Nm 8400rpm 7.4kN 3.42kN Inner and Outer Race 0.9Ncm
RS庫存編號 146-5262
製造零件編號CSK 12-M
BrandStieber
HK$1,023.31
單位
6201 12mm 32mm 10mm 9.3Nm 10000rpm 6.1kN 2.77kN Inner and Outer Race 0.7Ncm
RS庫存編號 137-1800
製造零件編號HFL1626-L564
BrandINA
HK$326.04
單位
- 16mm 22mm 26mm - - 7400N 9000N - -
RS庫存編號 146-5266
製造零件編號ASNU 20
BrandStieber
HK$1,740.88
單位
63 20mm 52mm 21mm 78Nm 2100 (Inner) rpm, 3100 (Outer) rpm - - Inner and Outer Race 1.9Ncm
RS庫存編號 146-5253
製造零件編號CSK 35-PP
BrandStieber
HK$1,919.10
單位
6207 35mm 72mm 17mm 175Nm 3600rpm 12.6kN 7.28kN Inner and Outer Race 5.8Ncm
RS庫存編號 146-5247
製造零件編號CSK 30-M
BrandStieber
HK$1,080.31
單位
6207 35mm 72mm 17mm 175Nm 3600rpm 12.6kN 7.28kN Inner and Outer Race 5.8Ncm
RS庫存編號 146-5269
製造零件編號ASNU 12
BrandStieber
HK$1,461.80
單位
63 12mm 35mm 13mm 12Nm 3300 (Inner) rpm, 50000 (Outer) rpm - - Inner and Outer Race 1.6Ncm
RS庫存編號 146-5260
製造零件編號CSK 30-PP
BrandStieber
HK$1,282.56
單位
6206 30mm 62mm 16mm 138Nm 4200rpm 11.7kN 6.45kN Inner and Outer Race 4.4Ncm
RS庫存編號 146-5249
製造零件編號CSK 17-M
BrandStieber
HK$854.52
單位
6203 17mm 40mm 12mm 30Nm 7350rpm 7.9kN 3.8kN Inner and Outer Race 1.1Ncm
RS庫存編號 174-1068
製造零件編號HF0306-KF-L564
BrandINA
HK$146.69
單位
HF 3mm 6.5mm 6mm 0.18Nm 8000 rpm, 45000rpm - - - -
RS庫存編號 146-5270
製造零件編號ASNU 35
BrandStieber
HK$2,905.06
單位
63 35mm 80mm 31mm 383Nm 1200 (Inner) rpm, 1900 (Outer) rpm - - Inner and Outer Race 16Ncm
RS庫存編號 146-5254
製造零件編號CSK 25-P
BrandStieber
HK$1,020.33
單位
62 25mm 52mm 15mm 85Nm 5200rpm 10.7kN 5.46kN Inner and Outer Race 2Ncm
RS庫存編號 137-1796
製造零件編號HFL0822-L564
BrandINA
HK$295.42
單位
- 8mm 12mm 22mm - - 3650N 3950N - -
RS庫存編號 146-5264
製造零件編號CSK 15-P
BrandStieber
HK$1,042.12
單位
62 15mm 35mm 11mm 17Nm 8400rpm 7.4kN 3.42kN Inner and Outer Race 0.9Ncm
RS庫存編號 146-5258
製造零件編號CSK 30-P
BrandStieber
HK$1,200.63
單位
62 30mm 62mm 16mm 138Nm 4200rpm 11.7kN 6.45kN Inner and Outer Race 4.4Ncm
RS庫存編號 146-5265
製造零件編號CSK 35-P
BrandStieber
HK$1,261.32
單位
62 35mm 72mm 17mm 175Nm 3600rpm 12.6kN 7.28kN Inner and Outer Race 5.8Ncm