Audio Video Combined Cable

An audio video combined cable is an electrical connector that carries an audio signal and a video signal at the same time. There are typically three cables, and each of the these carries a specific signal from the transmitting device to the receiving device. Typically, two wires carry stereo sound information and a third carries video data.

How does an audio video combined cable work?

Typically cables have a standard plug on each end, consisting of a central male connector, surrounded by a ring (RCA connector). The ring is then split into different segments to provide grip when connected to a socket (female jack) with a central hole and a ring of metal surrounding it. Connections are then made by pushing the cable's plug into the female jack on the device.

What is an audio video combined cable used for?

An audio video combined cable is widely used to connect devices like VCRs and DVD players to TV sets or CD players to stereo receivers.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 2,共 2 項產品
Results per page
Description Price Number of Cores Number of Coaxial Cables Outer Diameter Screened/Unscreened Coaxial Cross-Sectional Area Reel Length Capacitance Core To Core American Wire Gauge Conductor Resistance Insulation Material Sheath Colour Sheath Material Cable Shape Characteristic Impedance
RS庫存編號 365-7839
製造零件編號268-304-020
BrandVan Damme
HK$2,755.55
毎卷:50 米
Reel(s)
4 4 8.9mm Screened 0.08mm² 50m 56.5pF/m 30 225 Ω/km PE Red Polyvinyl Chloride PVC Coaxial 75 Ω
RS庫存編號 365-7845
製造零件編號268-305-020
BrandVan Damme
HK$3,593.35
毎卷:50 米
Reel(s)
5 5 9.6mm Screened 0.22mm² 50m 56.5pF/m 24 225 Ω/km PVC Red Polyvinyl Chloride PVC Coaxial 75 Ω