AV Cables

AV Cables
Our AV cables and AV Cable assembles are commonly used to transmit an audio or visual signal from one connection or transmission to another. The A represents "Audio" and the V stands for "Visual". The AV cable assemblies that we supply can represent any kind of cable that facilitates one piece of equipment being connected to another to result in audio or video (visual) being displayed.
Different types of connectors
Our AV range features a large selection of audio and visual cables. The range features multiple types of connections via a unique connector, these are: BNC, DC, SCART, Stereo Jack, Mini Jack, VGA, D-Sub, UFL, SMA, XLR, XLR3, Free End, Bulkhead, DIN, Phono, MMCX, Mono, Open Coaxial and HDMI. Our connector range is growing, we have new and different types of connectors being introduced on a regular basis.
Where can I use an AV cable?
• AV cables are often used to connect video game systems such as Xbox 360's, Ps3's and Wii's to TV's, this is because the cable can offer the user the audio and visual desired.
• Many people use them at home, for all of their entertainment set-ups. They are used to connect audio visual equipment such as DVD players and TV's - the High Speed HDMI cable is a popular choice for this set up.
• An XLR cable is commonly used by professionals, looking for a high end audio connector for things such as microphones and speakers - this is because the impedance is good.
• If you are looking to connect a monitor to a computer
• You can connect your speakers to a stereo
An AV cable can be just as important as the equipment that it is attached to!
High end equipment can lose quality through high impedance which arises from not coupling the right equipment to the right cable.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 11,共 11 項產品
Results per page
Description Price Connector A Connector B Length Sheath Colour Cable Type
RS庫存編號 761-9901
製造零件編號CBA-SMAMR-MMCXM
HK$56.87
單位
Male SMA Right Angle Male MMCX 200mm - -
RS庫存編號 761-9904
製造零件編號CBA-SMAF-MMCXM
HK$115.95
單位
Female SMA Bulkhead Straight Male MMCX 200mm Black -
RS庫存編號 761-9910
製造零件編號CBA-SMAMR-SMAF
HK$56.87
單位
Male SMA Right Angle Female SMA Bulkhead Straight 200mm Black -
RS庫存編號 761-9913
製造零件編號CBA-TNCF-MCXM
HK$80.11
單位
Female TNC Bulkhead Straight Male MCX Straight 200mm - -
RS庫存編號 761-9926
製造零件編號CBA-TNCF-SMAM
HK$91.68
單位
Female TNC Bulkhead Straight Male SMA Straight 200mm - -
RS庫存編號 793-4427
製造零件編號CBA-SMAM-SMAF50
HK$103.86
單位
Male SMA Female SMA 5m Black -
RS庫存編號 761-9894
製造零件編號CBA-SMAF-MCXMR
HK$56.87
單位
Female SMA Bulkhead Straight Male MCX Right Angle 200mm Black -
RS庫存編號 761-9897
製造零件編號CBA-NF-UFL
HK$69.98
單位
Female N Type Bulkhead Straight Female UFL 200mm - -
RS庫存編號 761-9929
製造零件編號CBA-TNCF-SMAMR
HK$91.68
單位
Female TNC Bulkhead Straight Male SMA Right Angle 200mm - -
RS庫存編號 761-9884
製造零件編號CBA-200COAX
HK$46.03
單位
Female BNC Open Coaxial - - -
RS庫存編號 761-9881
製造零件編號CBA-UFLSMA
HK$57.59
單位
UFL Female SMA 75mm - -