DIN Cable Assemblies

DIN cable assemblies are electrical connectors comprised of several types of cables that plug into an interface to connect devices. Typically, a full-sized DIN connector has three to 14 pins with a diameter of 13.2 mm.

How do DIN cable assemblies work?

DIN cable assemblies are made up of a protective metal skirt that contains straight round pins. The skirt is placed specifically to allow the plug to be inserted in only one orientation to prevent damage to the pins. Then, the DIN connector is plugged into an interface to ensure a secure connection. An example of an interface used would be two different controllers, a mouse and computer and inbound/outbound audio devices.

Types of DIN cable assemblies

Five-pin DIN

The five-pin DIN connector has five pins arranged in a circular pattern. This type of connector was commonly used for older AT-style computer keyboards.

Six-pin DIN

The six-pin mini DIN is most commonly used to connect keyboards and mouses.

Eight-pin DIN

This type of DIN has eight pins arranged in three rows, and is typically used in portable video devices.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 2,共 2 項產品
Results per page
Description Price Connector A Connector B Length Sheath Colour Cable Type Current Rating Outer Sheath Material Series Size of Strands Standards Met Voltage Rating
RS庫存編號 427-492
製造零件編號110-180-929
BrandVan Damme
HK$396.57
單位
4-Pin Male Mini-DIN 4-Pin Male Mini-DIN 20m Red - - - - - - -
RS庫存編號 427-525
製造零件編號110-024-929
BrandVan Damme
HK$68.05
單位
4-Pin Male Mini-DIN 4-Pin Male Mini-DIN 1m Red - - - - - - -