Jack Cable Assemblies

Aux cables, often referred to as auxiliary cables or aux cords, are a type of audio cable designed for stereo input and output. Aux cables commonly feature a 3.5mm jack that can be inserted into compatible auxiliary inputs, allowing you to connect a wide range of external audio devices to an amplifier, speaker or stereo system.

Why use an Aux Cable?

Aux cables are a quick and easy way to connect your portable device to an audio system or speaker, with a wide range of cable lengths and designs to choose from. Auxiliary leads are perfect for on the go situations such as driving and can be easily stored and transferred, boasting excellent portability and convenience.

What can Aux Cables be used with?

Aux cables are highly versatile audio cables that are compatible with a wide range of audio devices and speakers. Aux cables are often used to connect a portable device to an auxiliary input in a vehicle, allowing music or audio to be played through the car speaker system. Devices that include an auxiliary input jack can be used with aux cables, these are featured in a variety of modern devices such as:

  • Mobile phones and smartphones
  • MP3 players
  • iPod's
  • iPads
  • Tablets
  • Computers or laptops
  • Sat nav systems

Will an aux cable affect the sound quality?

An aux cable will allow audio to be amplified with next to no difference in sound quality to the human ear. However, several factors can affect this including the durability and quality of the aux cable. To ensure optimal audio output, prevent regular or over bending of the cable or lead. Another factor to consider is an aux cable with gold plated contacts or jack input connectors, as this will provide a more superior connection and playback with minimal interference.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 8,共 8 項產品
Results per page
Description Price Connector A Connector B Length Sheath Colour Current Rating Outer Sheath Material Shielding Standards Met Voltage Rating
RS庫存編號 628-7118
製造零件編號33HR07884X
HK$61.95
單位
3.5 mm Stereo Male Jack 90° angled Stripped & Tinned 2m - - - - - -
RS庫存編號 628-7180
製造零件編號35HR07235X
HK$148.57
單位
3.5 mm Stereo Male Jack 3.5 mm Stereo Male Jack 1.8m Black - - - - -
RS庫存編號 628-7095
製造零件編號32HR07884X
HK$90.38
單位
3.5 mm Mono Male Jack Stripped & Tinned - - - - - - -
RS庫存編號 628-7196
製造零件編號36HR07236X
HK$79.46
單位
3.5 mm Stereo Male Jack 3.5 mm Stereo Male Jack 1.8m - - - - - -
RS庫存編號 628-7146
製造零件編號36HR07884X
HK$85.30
單位
3.5 mm Stereo Male Jack 90° angled Stripped & Tinned - - - - - - -
RS庫存編號 628-7124
製造零件編號35HR07884X
HK$65.54
單位
3.5 mm Stereo Male Jack Stripped & Tinned - - - - - - -
RS庫存編號 724-9057
製造零件編號36HR14436X
HK$111.76
單位
3.5 mm Stereo Male Jack 90° angled 3.5 mm Stereo Male Jack 90° angled 3.1m Black - - - - -
RS庫存編號 724-9066
製造零件編號36HR14484X
HK$101.64
單位
3.5 mm Stereo Male Jack 90° angled - 3.1m Black - - - - -