Cable Clips & Clamps

Cable clips are a necessity for any desk, office or toolbox! Keep all your cables tidy with easy to use clips that come in a range of sizes and colours.


What are cable clips/clamps?


Cable clips & cable clamps are small and large holders that will put your cables and wires in a neat position. A large variety of clips & clamps are available at RS and they have plenty of tasks. Some of our cable clips & cable clamps are designed specifically for industrial use and home use. Sometimes cable clips & clamps will have screws and some may even have nails or have the feature to just clip the wire in.



How do they work?


Clips & clamps work in very many different ways. Most likely the clip will have screws to be able to screw the wire into place via another bracket, although this isn’t always the case. RS have over 600 types & they include some that you can hammer into the wall with one nail or stick down with a self-adhesive. Some cable clips & cable clamps will be for specific cables with certain dimensions, for example, some clips will only support wires in the 7mm range. Others might support cables measuring 5mm, 14.5mm or 34mm. Sometimes clips can be adjusted to fit more than one measurement of cable. These might fit 3mm to 7mm or 15mm to 25mm.


Smaller clips might come in a pack of 50-100 and come in colours of white and black.


What are the different types?


There are plenty of clips & clamps to satisfy your needs. Listed below are some of the most commonly used cable clips & cable clamps.


P-Type - The P-Type clip is a widely used clip in the industrial workplace. It’s very easy to use and only requires one screw to connect it and hold the cable securely. This can be used for earth cables, cables with sleeving, co-axial cables and plenty more. P-Type clips are a mix of plastic and metal and are usually found in the colours black and silver.


Saddle Clamp - The saddle clamp is the go-to clamp for most people. They tend to be made from metal for heavy-duty use with some being made of plastic. They’re easy to use & fix to the wall with two screws that also clamp the “saddle” down.


Cable Clips - These guys tend to be for smaller use around the home and office. They are normally made of a plastic material with 1 nail. They come in white and grey colours and are very convenient for fixing small cables and mains. These clips are great for any electrical work.


Things to consider when buying


When buying cable clamps & cable clips there are certain things to consider.


Firstly you should think about what clip or clamp would best suit your need. For example, you wouldn’t use the industrial clips for clearing up your TV cables.


Size is very important too. Clips are usually measured in ’mm’. They can range in size from 1.6mm going up to 80mm.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 693 項產品
Results per page
Description Price Cable Clip/Clamp Style Maximum Bundle Diameter Affixing Method Material Colour Length Width Depth Fire Behaviour Hazardous Area Certification Maximum Operating Temperature Operating Temperature Range Self Adhesive Series
RS庫存編號 471-1316
BrandRS PRO
HK$193.165
/個 (每包:4個)
單位
Saddle Clamp 25mm Screw 316 Stainless Steel Natural - - - - - - - - -
RS庫存編號 404-443
BrandRS PRO
HK$557.19
毎包:100 個
Bag(s)
Adjustable Clamp 26mm Self Adhesive Nylon 66 Grey 30.5mm 21 mm 108mm - - - - - -
RS庫存編號 186-5404
BrandRS PRO
HK$17.074
/個 (每包:5個)
單位
P Clamp 25mm Screw Plated Steel Black - 12.7 mm 1.4mm - - - - - -
RS庫存編號 250-7878
製造零件編號7TCA296000R0064 ACB28
BrandAdaptaflex
HK$7.773
/個 (每包:10個)
單位
Conduit Clip 28mm Screw Nylon 66 Black - - - - - - - - -
RS庫存編號 411-416
製造零件編號182658-1
HK$92.32
單位
Cable Clamp 8.36mm Screw Thermoplastic Black 31.7mm 21 mm - - - - - - CPC
RS庫存編號 135-4482
製造零件編號182658-1
HK$73.007
個 (以毎袋:100)
單位
Cable Clamp 8.36mm Screw Thermoplastic Black 31.7mm 21 mm - - - - - - CPC
RS庫存編號 475-198
BrandRS PRO
HK$225.49
毎盒:250 個
Box(es)
Open Arm Clip 6mm Self Adhesive Aluminium Natural 16mm 10.6 mm 9.4mm - - - - - -
RS庫存編號 475-959
製造零件編號97-3057-1010-1
HK$93.98
單位
Cable Clamp 15.88mm Screw Die Cast Zinc Olive Drab 23.37mm 30.89 mm - - - - - - 97
RS庫存編號 475-160
BrandRS PRO
HK$271.01
毎盒:250 個
Box(es)
Open Arm Clip 9.5mm Self Adhesive Aluminium Natural 19mm 16 mm 14.9mm - - - - - -
RS庫存編號 161-2856
製造零件編號01340001010
HK$406.71
毎包:100 個
Bag(s)
Cable Clamp 7.2mm - Polychloroprene Black - - - - - - - - -
RS庫存編號 606-002
BrandRS PRO
HK$14.68
/個 (每包:25個)
單位
Saddle Clamp 20mm Screw Galvanised Steel Natural - - - - - - - - -
RS庫存編號 190-2496
製造零件編號97-3057-1010-1
HK$75.827
個 (以毎袋:40)
單位
Cable Clamp 15.88mm Screw Die Cast Zinc Olive Drab 23.37mm 30.89 mm - - - - - - 97
RS庫存編號 233-635
BrandRS PRO
HK$44.42
毎盒:100 個
Box(es)
Rectangular Cable Clip - Nail PE Grey 9.8mm 10 mm 10mm - - - - - -
RS庫存編號 475-943
製造零件編號97-3057-1007-1
HK$78.15
單位
Cable Clamp 11.1mm Screw Die Cast Zinc Olive Drab 21.59mm 25.27 mm - - - - - - 97
RS庫存編號 190-2494
製造零件編號97-3057-1004-1
HK$89.668
個 (以毎袋:70)
單位
Cable Clamp 7.92mm - Aluminium Olive Drab - - - - - - - - 97
RS庫存編號 190-2495
製造零件編號97-3057-1007-1
HK$71.484
個 (以毎袋:50)
單位
Cable Clamp 11.1mm Screw Die Cast Zinc Olive Drab 21.59mm 25.27 mm - - - - - - 97
RS庫存編號 285-5076
製造零件編號6301 350 06
BrandJaeger
HK$112.31
單位
Cable Clamp 5.5mm Screw - - 50mm 20 mm 31mm - - - - - -
RS庫存編號 404-433
BrandRS PRO
HK$159.87
毎包:50 個
Bag(s)
Cable Clip 7.11mm Self Adhesive Nylon 66 Natural 26.8mm 26.5 mm 11.7mm - - - - - -
RS庫存編號 475-937
製造零件編號97-3057-1004-1
HK$112.69
單位
Cable Clamp 7.92mm - Aluminium Olive Drab - - - - - - - - 97
RS庫存編號 250-7890
製造零件編號7TCA296000R0070 ACB34
BrandAdaptaflex
HK$13.013
/個 (每包:10個)
單位
Conduit Clip 34mm Screw Nylon 66 Black - - - - - - - - -