Cable Markers

Cable markers are used to identify and label wire or cables, conduit and bundles. They are important when building or setting up equipment to ensure safe and effective maintenance system updates in the future.

There is a large variety of markers available that are manufactured to suit different industries and applications. They vary in size, colour, material and affixing method. Many are colour coded to the international resistor colour code.

Wire and cable markers are commonly manufactured from PVC, polyolefin, vinyl, nylon, polyester and steel. The material is important because the marking has to be repeated if it cannot withstand the environment.

Types of cable markers

To select the type of marker you require, it is important to consider the following information:

  • Pre or post termination application
  • Size of the wire
  • Environment of the marker and what conditions it needs to withstand
  • Equipment and tools available to apply the markers
  • If you require pre-printed, printable or write-on markers
  • Markers are categorised by their affixing method:

  • Adhesive and self-laminating

    Ideal for use with wires that have already been terminated. They easily wrap around the wire and cover the marker with a clear protective layer. They can be written on by hand or used with a label printer.

  • Clip and slide on

    These markers are colour-coded and pre-printed with letter, numbers and symbols. They are provided as single characters that can be combined to create a legend. They are cut in different shapes such as straight or chevron cut to fit together. Slide on markers must be applied pre-termination whereas clip-on markers can be applied before or after termination. They can be applied by hand or installation tools can assist mounting.

  • Heat shrink

    Heat shrink cable markers manufactured from polyolefin are flexible, durable and will not fall off once installed. They're applied pre-termination and are available pre-printed with standard letters, numbers and symbols. Or blank to be used with compatible laser printer systems.

  • Tie on

    Tie on tags and markers are used with larger bundles and cables. They are commonly blank plates/tags that can be used with slide on markers, printers or handwritten, then mounted using cable ties. Their design allows them to be manufactured from robust materials including metal that are highly resistant and suited for use in harsh environments.


  • ...
    顯示內容 隱藏內容

    篩選條件

    正在檢視 1 - 20,共 2166 項產品
    Results per page
    Description Price Affixing Method Legend Minimum Cable Diameter Maximum Cable Diameter Colour Length Width Quantity Material Printable Minimum Operating Temperature Maximum Operating Temperature Fire Behaviour Resistant To
    RS庫存編號 364-9686
    製造零件編號PSPT-1000-1-WT
    BrandBrady
    HK$1,092.96
    毎盒:50 個
    Box(es)
    Heat Shrink - 11.43mm 24.13mm White 42.16mm 25.78 mm 50 Polyolefin - -70°C +130°C - Flame
    RS庫存編號 665-7747
    製造零件編號PTL-60-109
    BrandBrady
    HK$300.42
    毎卷:100 個
    Reel(s)
    Tag - 5mm 1.5mm White 34mm 6 mm 100 Polyethylene - -40°C +49°C - -
    RS庫存編號 408-4670
    製造零件編號561-02100 WIC2-0-9-PA66-SPECIAL
    HK$87.31
    毎包:200 個
    Bag(s)
    Snap On 0 → 9 2.8mm 3.8mm Assorted 3mm 5.6 mm 200 Polyamide No -40°C +85°C - Vibrations
    RS庫存編號 408-4490
    製造零件編號561-01100 WIC1-0-9-PA66-SPECIAL
    HK$89.35
    毎包:200 個
    Bag(s)
    Snap On 0 → 9 2mm 2.8mm Assorted 3mm 5 mm 200 Polyamide No -40°C +85°C - Vibrations
    RS庫存編號 686-8625
    製造零件編號151-41219 AT2-PA66-NA
    HK$132.56
    毎包:100 個
    Bag(s)
    Tie -0 2.5mm 6mm Natural 63mm 9 mm 100 Nylon 66 - -40°C +85°C Self-extinguishing Flame
    RS庫存編號 146-115
    製造零件編號X15-B7644-LAMINAT
    BrandBrady
    HK$1,177.42
    毎盒:100 個
    Box(es)
    Tie - - - Yellow 103mm 15 mm 100 Polypropylene - - - - -
    RS庫存編號 554-478
    製造零件編號901-10345
    HK$63.65
    毎包:250 個
    Bag(s)
    Slide On 1 1mm 3mm White on Brown 3.5mm 3.3 mm 250 PVC - -65°C +105°C - Acids, Alkalis, Gasoline/Fuels
    RS庫存編號 282-8850
    製造零件編號901-10213
    HK$71.78
    毎包:250 個
    Bag(s)
    Slide On - 2.5mm 6mm Black on Yellow 5mm 8.6 mm 250 Polyolefin - -40°C +90°C - Flame
    RS庫存編號 281-5999
    製造零件編號901-10171
    HK$75.37
    毎包:250 個
    Bag(s)
    Slide On - 2.5mm 6mm Black on Yellow 5mm 8.6 mm 250 Polyolefin - -40°C +90°C - Flame
    RS庫存編號 554-642
    製造零件編號901-10358
    HK$58.00
    毎包:250 個
    Bag(s)
    Slide On 2 2mm 5mm White on Red 3.5mm 4.3 mm 250 PVC - -65°C +105°C - Acids, Alkalis, Gasoline/Fuels
    RS庫存編號 424-825
    製造零件編號169-22450 IWS4.5-PA6
    HK$839.95
    毎卷:100 個
    Reel(s)
    - - - - Black 100m - - Plastic - -40°C +80°C - -
    RS庫存編號 558-177
    製造零件編號901-10405
    HK$47.48
    毎包:250 個
    Bag(s)
    Slide On E 1mm 3mm Black on White 3.5mm 3.3 mm 250 PVC - -65°C +105°C - Acids, Alkalis, Gasoline/Fuels
    RS庫存編號 567-320
    製造零件編號515-03962 HGDC2-5 -PVC-WH
    HK$150.21
    毎卷:1000 個
    Reel(s)
    Slide On - 2mm 5mm Black on White 3.5mm - 1000 PVC - -65°C +105°C - Acids, Alkalis, Gasoline/Fuels
    RS庫存編號 554-636
    製造零件編號901-10357
    HK$50.00
    毎包:250 個
    Bag(s)
    Slide On 1 2mm 5mm White on Brown 3.5mm 4.3 mm 250 PVC - -65°C +105°C - Acids, Alkalis, Gasoline/Fuels
    RS庫存編號 567-310
    製造零件編號515-03947 HGDC2-5 2-PVC-RD
    HK$192.78
    毎卷:1000 個
    Reel(s)
    Slide On 2 2mm 5mm White on Red 3.5mm - 1000 PVC - -65°C +105°C - Acids, Alkalis, Gasoline/Fuels
    RS庫存編號 554-715
    製造零件編號901-10365
    HK$58.61
    毎包:250 個
    Bag(s)
    Slide On 9 2mm 5mm Black on White 3.5mm 4.3 mm 250 PVC - -65°C +105°C - Acids, Alkalis, Gasoline/Fuels
    RS庫存編號 567-332
    製造零件編號515-03945 HGDC2-5 0-PVC-BK
    HK$175.57
    毎卷:1000 個
    Reel(s)
    Slide On - 2mm 5mm White on Black 3.5mm 4.3 mm 1000 PVC - -65°C +105°C - Acids, Alkalis, Gasoline/Fuels
    RS庫存編號 408-4850
    製造零件編號561-03100 WIC3-0-9-PA66-SPECIAL
    HK$75.71
    毎包:100 個
    Bag(s)
    Snap On 0 → 9 4.3mm 5.3mm Assorted 3mm 8 mm 100 Polyamide No -40°C +85°C - Vibrations
    RS庫存編號 836-843
    製造零件編號901-10479
    HK$99.73
    毎包:500 個
    Bag(s)
    Slide On 1 2.5mm 6mm Black on Yellow 4.5mm 4 mm 500 PVC - -65°C +105°C - Flame
    RS庫存編號 812-1537
    BrandRS PRO
    HK$138.71
    單位
    Self Adhesive 0 → 15; -; /; +; A → Z - - Black on White 33mm 5.6 mm 10 Vinyl Coated Cloth - - - - -