Cable Sleeves

Cable sleeves are used to protect cables and wires and have excellent resistant to chemicals and abrasions making them the perfect choice to help keep cables insulated and protected.

What is a cable sleeve?

Cable sleeves or sheathing offer protection for cables from abrasive environments whilst also optimising space as they can be used to bundle cables together or insulate a single cable. Their use is ideal for avoiding tangles, hiding unsightly cables and making a cable area safe. A sleeve can be flexible, solid, expandable, braided or mesh, in fact they are available in multiple materials, shapes and sizes. RS offer a wide range of sleeving which can be durable and versatile.

Types of cable sleeving:

Flexible sleeving can be used where movement of the cable is needed, these sleeves can be used to bundle wires and cables together. Flexibility may be needed for longer cables, and these types of sleeves are often in a braid, heat shrink tubing can also be used. Heat shrink tubing is available in a multitude of colours which can be used for colour coding several cables at a time.
For all electrical needs, flexible tubing ensures the cables are protected and prevents flattening. PET sleeving often has a gloss finish and is made up of woven plastic, this allows it to expand allowing protection for multiple cables.

Cable sleeving materials:

A wide range of materials are also available for your sleeving needs, for example, PVC insulation can be flame retardant. It can also be resistant to abrasion, resistant to certain chemicals, making it tough with durability. Fibreglass is ideal for high temperatures, flexibility and insulation. A range of metals are also available, their use is often for factory or food-processing areas where stainless steel is predominately used. Dependant on the metal its uses may be to prevent tarnish, oxidation and prolong life expectancy. Silicone and rubber provide insulation and form a tough durable form of protection.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 701 項產品
Results per page
Description Price Sleeve Diameter Colour Material Sleeve Length Braided Minimum Cable Diameter Maximum Cable Diameter Minimum Operating Temperature Maximum Operating Temperature Fire Behaviour Shielded Dielectric Strength Wall Thickness
RS庫存編號 103-4304
製造零件編號F.66.12.SW
BrandPMA
HK$1,298.66
毎卷:50 米
Reel(s)
12mm Black Polyamide 50m Yes - 11mm 16mm -55°C +125°C Halogen Free, Self-extinguishing - - -
RS庫存編號 404-196
BrandRS PRO
HK$5.028
單位
6mm Black PVC 10m No - - 6mm -20°C +85°C Self-extinguishing - 20kV/mm 0.5mm
RS庫存編號 100-3913
製造零件編號RAY-101-20.0(50)
HK$10,022.18
毎卷:50 米
Reel(s)
20mm Silver Copper 50m Yes Yes 16mm 38mm -65°C 150°C - Yes - -
RS庫存編號 244-5225
製造零件編號RAY-101-20.0(10)CK0610
HK$1,928.66
毎卷:10 米
Reel(s)
20mm - Copper 10m Yes Yes 16mm 38mm - - - Yes - -
RS庫存編號 519-608
製造零件編號170-50200 HEGPV0X20-PBT-BK
HK$3,850.97
毎卷:100 米
Reel(s)
20mm Black PET 100m Yes Yes 12mm 32mm -50°C +150°C - - - -
RS庫存編號 408-209
BrandRS PRO
HK$63.30
毎包:5 米
Bag(s)
6mm Black PET 5m Yes Yes 6mm 18mm -40°C +125°C - - - -
RS庫存編號 408-205
BrandRS PRO
HK$70.99
毎包:5 米
Bag(s)
15mm Black PET 5m Yes Yes 10mm 25mm -40°C +125°C - - - -
RS庫存編號 399-776
製造零件編號600-01521 H12-CR-BK (100)
HK$32.59
毎包:100 個
Bag(s)
1.2mm Black Chloroprene 20mm - Yes 1.2mm 2.4mm -65°C +95°C - - - 0.7mm
RS庫存編號 772-0300
製造零件編號FCS-13
BrandUVOX
HK$434.31
單位
- Grey Nylon 5m Yes Yes 8mm 20mm -30°C +90°C - Yes - -
RS庫存編號 419-8527
製造零件編號170-31202 HEGPV012-PBT-GY (50)
HK$30.403
單位
11mm Grey PET 10m Yes Yes 11mm 17mm -50°C +150°C - - - -
RS庫存編號 404-130
BrandRS PRO
HK$77.34
毎包:40 米
Bag(s)
3mm Green/Yellow PVC 40m No - 3mm - -20°C +85°C Self-extinguishing - 20kV/mm 0.4mm
RS庫存編號 399-580
製造零件編號600-01602 H15 tubing-CR-BK (100)
HK$38.15
毎包:100 個
Bag(s)
1.5mm Black Chloroprene 20mm - Yes 1.5mm 3mm -65°C +95°C - - - 0.8mm
RS庫存編號 408-198
BrandRS PRO
HK$38.04
毎包:5 米
Bag(s)
5mm Black PET 5m Yes Yes 3mm 10mm -40°C +125°C - - - -
RS庫存編號 668-1295
BrandRS PRO
HK$141.10
毎包:5 米
Bag(s)
10mm Natural Fibreglass 5m Yes Yes 10mm 22mm -70°C +250°C Halogen Free, Self-extinguishing - 1kV 0.85mm
RS庫存編號 404-231
BrandRS PRO
HK$85.05
毎包:50 米
Bag(s)
2mm Green/Yellow PVC 50m No - 2mm - -20°C +85°C Self-extinguishing - 20kV/mm 0.4mm
RS庫存編號 170-2915
製造零件編號02010007010
HK$182.09
毎包:100 個
Bag(s)
10mm Black Neoprene 35mm - Yes 10mm 15mm - - - - 13kV/mm 1.2mm
RS庫存編號 321-2032
製造零件編號08010010010
HK$226.57
毎卷:25 米
Reel(s)
6mm Black PVC 25m - - 6mm 7.1mm -20°C +90°C - - 20kV/mm 0.55mm
RS庫存編號 668-1251
BrandRS PRO
HK$167.55
毎包:5 米
Bag(s)
12mm Natural Fibreglass 5m Yes No 12mm - -40°C +300°C Halogen Free, Self-extinguishing - 1kV 0.4mm
RS庫存編號 716-6043
製造零件編號170-02103 HEGMAN-08-NOMEX®-GN
HK$5,502.28
毎卷:50 米
Reel(s)
6mm Green Meta-Aramid NOMEX 50m Yes Yes 6mm 12mm - +240°C - - - -
RS庫存編號 887-2850
製造零件編號RAY-103-7.5(10)
HK$162.677
單位
7.5mm - Nickel Plated Copper Alloy 10m Yes Yes 7mm 14mm - - - Yes - -