Cable Sleeves

For protecting and organizing your cables, cable sleeves are a must. Whether youre bundling several cables together, or want to insulate a single cable from abrasive environments, our range of cable sleeves are flexible enough to suit your purposes. FlexibleOur cable sleeves will allow a high amount of flexibility without flattening against the protected cable. ExpandableWith cable diameters to meet your needs, our braided cable sleeves are also available in expandable options, which are perfect for binding multiple cables. DurableOur cable sleeves are available in various materials, which can offer resistance to acids, fuels, oils and UV rays. VersatileThere also copper plated versions that provide EMC screening, and low smoke, fire resistant models. Our cable sleeves are ideal for protecting cables in specialist environments.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 1,共 1 項產品
Results per page
Description Price Sleeve Diameter Colour Material Sleeve Length Braided Minimum Cable Diameter Maximum Cable Diameter Minimum Operating Temperature Maximum Operating Temperature Fire Behaviour Shielded Dielectric Strength Wall Thickness
RS庫存編號 334-9285
製造零件編號R280566000
BrandRadiall
HK$9.143
/個 (每包:10個)
單位
- Black - - - - - - -25°C +70°C - - - -