Cable Sleeving Kits & Refills

Cable sleeving kits are used to protect and neatly store your cables and wires of different lengths, shapes and sizes.

Why are cable sleeving kits beneficial?

Cables and wires can easily tangle and are prone to damage from being stood on or from the outside elements. Cable sleeving is important as is protects your cables and wires from electrical, mechanical, environmental and chemical damage.

Different types of cable sleeving kits

Cable sleeving is made from materials such as PVC and steel, which do not break or crack. The kits can vary from boxed dispensers with reels of sleeving to carry cases with pre-cut pieces of sleeving of different sizes and lengths.

Common types of cable sleeving include:

  • Heat shrink tubing – provides electrical insulation and mechanical protection. Due to the availability of different colours, heat shrink can also be used to colour code wires for easy identification. When heated, heat shrink conforms to the cable it surrounds.
  • Braided sleeving – lightweight and flexible and can provide protection for bundles of cables. The special structure of the braiding keeps out moisture and dirt making it suitable for vehicle manufacturing and robotics.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 48 項產品
Results per page
Description Price Kit Type Quantity Included Sleeve Length Material Sleeve Diameter Colour Minimum Operating Temperature Maximum Operating Temperature Adhesive Lined Fire Behaviour Series Shrink Ratio
RS庫存編號 397-679
BrandRS PRO
HK$860.04
單位
- - - Polyolefin 2.4 mm, 3 mm, 3.2 mm, 4.8 mm, 6.4 mm, 9.5 mm, 12.7 mm Black, Blue, Brown, Green/Yellow, Red, White, Yellow - - Yes - - 2:1, 3:1
RS庫存編號 487-3852
BrandRS PRO
HK$1,225.95
單位
- - Assorted Lengths Polyolefin Assorted Assorted - - Yes - - 2:1, 3:1
RS庫存編號 113-2596
製造零件編號RNF 100 KIT
HK$1,148.60
單位
- - Longueurs assorties Polyolefin 2.4 mm, 3.2 mm, 4.8 mm, 6.4 mm, 9.5 mm Black - - No - RNF-100 2:1
RS庫存編號 170-6771
製造零件編號CGPT-R-KIT-2
HK$1,865.19
整套:1 個
Kit(s)
- 6 - Polyolefin 2.4 mm, 3.2 mm, 4.8 mm, 6.4 mm, 12.7 mm, 25.4 mm Black -40°C +135°C No Flame Retardant CGPT 2:1
RS庫存編號 417-9087
BrandRS PRO
HK$1,188.39
整套:1 個
Kit(s)
- - Assortiment Polyolefin 3mm Blue, Red, White, Yellow - - Yes - - 3:1
RS庫存編號 397-4263
BrandRS PRO
HK$1,094.50
整套:1 個
Kit(s)
- - Longueurs assorties Polyolefin 2.4 mm, 3.2 mm, 4.8 mm, 6.4 mm, 9.5 mm, 12.7 mm Black, Blue, Green/Yellow, Red, White - - Yes - - 2:1
RS庫存編號 487-4451
製造零件編號RNF-100-COL-KIT2
HK$1,121.54
單位
- - Longueurs assorties Cross Linked Polyolefin 25.4mm - - - No - RNF-100 2:1
RS庫存編號 364-1474
製造零件編號CGAT-R-12/4-0
HK$189.72
毎卷:2 米
Reel(s)
Refill 1 2.5m Polyolefin 12mm Black -30°C +80°C Yes Flame Retardant CGAT 3:1
RS庫存編號 399-603
製造零件編號PRSH30X20BK-100
HK$40.88
毎包:100 個
Bag(s)
- 100 0.02m Neoprene 3mm Black -65°C +95°C - - - -
RS庫存編號 711-4783
製造零件編號380-03005 SHRINKIT 321 UNIVERSAL BASIC-PO-X-MIX
HK$562.89
單位
- - 35mm Cross Linked Polyolefin 3 mm, 6 mm, 9 mm, 12 mm, 18 mm Black, Blue, Green/Yellow, Red, White - - No - - 3:1
RS庫存編號 458-0645
BrandRS PRO
HK$1,077.29
單位
- - Longueurs assorties Polyolefin 3.2 mm, 6.4 mm, 9.5 mm, 12.7 mm Assorted - - No - - 2:1
RS庫存編號 399-726
製造零件編號PRSH30X20PK-100
HK$37.82
毎包:100 個
Bag(s)
- 100 0.02m Neoprene 3mm Pink -65°C +95°C - - - -
RS庫存編號 394-8315
製造零件編號RNF-100-KIT-BLACK
HK$560.45
整套:1 個
Kit(s)
- 235 0.05 m, 0.07 m, 0.1 m, 0.2 m Polyolefin 1.6 mm, 2.4 mm, 3.2 mm, 4.8 mm, 6.4 mm, 9.5 mm, 12.7 mm, 19.1 mm Black -55°C +135°C - Flame Retardant RNF100 2:1
RS庫存編號 151-846
製造零件編號380-03001 SHRINKIT 321 BASIC-PO-X-BK
HK$438.84
整套:1 個
Kit(s)
- 220 0.035 m, 0.08 m Cross Linked Polyolefin 1.5 mm, 3 mm, 6 mm, 12 mm, 18 mm Black -55°C +135°C No Self-extinguishing ShrinKit 321 Basic 3:1
RS庫存編號 458-0639
BrandRS PRO
HK$797.87
單位
- - 100mm Fluoropolymer, Polyolefin, PVDF 3 mm, 3.2 mm, 6.4 mm, 9 mm Clear - - - - - 2:1
RS庫存編號 170-6002
製造零件編號LSTT-R-KIT-1
HK$1,926.45
整套:1 個
Kit(s)
- 6 - Polyolefin 2.4 mm, 3.2 mm, 4.8 mm, 6.4 mm, 12.7 mm, 25.4 mm Black -40°C +105°C - - LSTT 2:1
RS庫存編號 394-8321
製造零件編號LSTT-KIT
HK$311.66
整套:1 個
Kit(s)
- 127 0.035 m, 0.07 m, 0.1 m Polyolefin 1.6 mm, 2.4 mm, 3.2 mm, 4.8 mm, 6.4 mm, 9.5 mm, 12.7 mm Black -40°C +125°C No - LSTT 2:1
RS庫存編號 151-896
製造零件編號380-03003 SHRINKIT 321-A-PO-X-BK/CL
HK$1,096.61
整套:1 個
Kit(s)
- 385 0.035 m, 0.04 m, 0.05 m, 0.065 m, 0.1 m, 0.2 m Cross Linked Polyolefin 3 mm, 6 mm, 12 mm, 24 mm Black, Clear -55°C +110°C Yes Self-extinguishing ShrinKit 321-A 3:1
RS庫存編號 364-1503
製造零件編號CGAT-R-KIT-1
HK$1,733.37
整套:1 個
Kit(s)
- 6 1.5 m, 2 m, 2.5 m, 3 m, 3.5 m, 5 m Polyolefin 3 mm, 6 mm, 9 mm, 12 mm, 18 mm, 24 mm Black -30°C +80°C Yes Flame Retardant CGAT 3:1
RS庫存編號 342-7048
製造零件編號CGAT-KIT
HK$1,007.13
單位
- 90 0.1 m, 0.15 m Polyolefin 3 mm, 6 mm, 9 mm, 12 mm, 18 mm, 24 mm Black -30°C +80°C Yes Flame Retardant CGAT 3:1