Cable Ties

Cable ties are common low-cost consumables in workshops, offices and on construction sites and can also be known as wire ties, zip ties or hose ties. They are used to secure, fasten and separate cables and wires for the purposes of safety, identification and organisation. Cable ties can come in different colours, materials, lengths and widths depending on the requirements for the application, making them an ideal addition to any toolkit.

Cable ties are generally single-use devices as they are cut off rather than loosened and reused, however reusable cable ties are also available. If a closed loop needs to be opened again, rather than destroying the cable tie by cutting, it may be possible to release the ratchet from the rack. While some cable ties are designed for reuse with a tab that releases the ratchet, usually a sewing needle or a small screwdriver needs to be inserted between the ratchet and the rack in order to release the tie and allow it to be reused. However, ties reused in this way will be weaker than new ones.

At RS Components, we have listed all of our products with their tensile strength converted to Newtons (N) in order to make our customer's journeys easier. We know that what constitutes as 'heavy duty' can be subject to different opinion s, but we have decided to classify any of our products with a tensile strength of 750N or over as 'heavy duty', a choice we made with consideration of guidelines from nelco.com.

At RS Components, we have a wide range of cable ties suitable for a multitude of applications, industries and environments. Our range of cable ties features products from well-known and respected brands such as Legrand, HellermannTyton, and Thomas & Betts, as well as our own professional brand RS PRO.

For more information on how to choose the type cable ties that most suit your needs, you can consult our bespoke Cable Ties Guide.

How to use a cable tie

Cable ties are simple to use and remove. Position the cable tie in the desired manner around the chosen subject (multiple wires or cables, for example). Insert the pointed end of the tie into the head of the tie. The teeth of the cable tie catches, pull the head to tighten as far as it goes. If the tie does not lock into place, undo and turn the tie over: it will only tighten if inserted the right way. If you do not want to re-use the tie, you can trim the excess tie at the end to give a tidier look. This loose part of the tie may have to be cut for health & safety purposes, so be sure to know the rules & regulations of your workspace.

What type of cable tie should I use?

  • Coloured cable ties: using coloured cable ties is a great way to group cables together in an easily recognisable way.
  • Marker Ties: cable marker ties can be written on to identify what the tie is holding.
  • Releasable cable ties: generally more expensive than those for single use. The catch that is fitted to the head can be released to stop the teeth biting into the head, allowing the tie to be used many times. They will still stretch and break over time, but are able to provide more than one use.

What are cable ties used for?

There are endless uses for cable ties. Generally, they are used to tie cables and wires together for orga


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 1707 項產品
Results per page
Description Price Length Width Colour Material Type Quantity UV Resistant Minimum Operating Temperature Maximum Operating Temperature Series Tensile Strength Maximum Bundle Diameter Fire Behaviour
RS庫存編號 233-487
BrandRS PRO
HK$167.85
毎包:100 個
Bag(s)
300 mm 4.8 mm Black Nylon 66 Non-Releasable 100 - -40°C +85°C - 215.6N 83mm Self-extinguishing
RS庫存編號 743-6302
BrandRS PRO
HK$423.64
毎包:100 個
Bag(s)
100 mm 4.6 mm White Polyester Coated Stainless Steel Roller Ball 100 - -80°C +150°C - 436.1N 25mm Flame Retardant, Halogen Free
RS庫存編號 233-455
BrandRS PRO
HK$29.43
毎包:100 個
Bag(s)
100 mm 2.5 mm Black Nylon 66 Non-Releasable 100 - -40°C +85°C - 78.4N 22mm Self-extinguishing
RS庫存編號 233-499
BrandRS PRO
HK$181.71
毎包:1000 個
Bag(s)
100 mm 2.5 mm Black Nylon 66 Non-Releasable 1000 Yes -40°C +85°C - 78.4N 22mm Flame Retardant
RS庫存編號 666-155
製造零件編號7TCG009200R0023 TY525MXR
HK$535.64
毎包:100 個
Bag(s)
185.67 mm 4.83 mm Black Nylon 66 Weather Resistant 100 Yes -40°C +85°C Ty-Rap 222.4N 44.45mm -
RS庫存編號 547-4333
BrandRS PRO
HK$693.08
毎包:100 個
Bag(s)
360 mm 4.6 mm Black Polyester Coated Stainless Steel Roller Ball 100 - -80°C +150°C - 436.1N 100mm Self-extinguishing
RS庫存編號 159-5335
BrandRS PRO
HK$729.80
毎包:100 個
Bag(s)
360 mm 7.9 mm Metallic 316 Stainless Steel Roller Ball 100 - -80°C +538°C - 1089.8N 100mm Flame Retardant
RS庫存編號 666-183
製造零件編號7TCG009200R0025 TY528MXR
HK$304.41
毎包:100 個
Bag(s)
360.68 mm 4.83 mm Black Nylon 66 Weather Resistant 100 Yes -40°C +85°C Ty-Rap 222.4N 101.6mm -
RS庫存編號 252-6043
製造零件編號7TAG054360R0346 TY600-175X
HK$244.67
毎包:50 個
Bag(s)
631 mm 9 mm Black Nylon 66 Non-Releasable 50 Yes -40°C +85°C Ty-Fast 778.4N 184mm -
RS庫存編號 255-2610
製造零件編號111-93149 MBT14S-SS316-ML
HK$1,132.47
毎包:100 個
Bag(s)
362 mm 4.6 mm Metallic 316 Stainless Steel Roller Ball 100 - -80°C +538°C MBT14S 670N 102mm -
RS庫存編號 180-8394
製造零件編號111-03022 T30R-PA66-NA
HK$379.07
毎包:500 個
Bag(s)
150 mm 3.5 mm Natural Nylon 66 Non-Releasable 500 - -40°C +85°C T30R 135N 35mm Self-extinguishing
RS庫存編號 686-8638
製造零件編號111-01910 T18R-PA66-BK
HK$21.64
毎包:100 個
Bag(s)
100 mm 2.5 mm Black Nylon 66 Non-Releasable 100 Yes -40°C +85°C T18R 80N 22mm -
RS庫存編號 170-5273
製造零件編號111-03009 T30R-PA66-NA
HK$75.81
毎包:100 個
Bag(s)
150 mm 3.5 mm Natural Nylon 66 Non-Releasable 100 - -40°C +85°C T30R 135N 35mm Self-extinguishing
RS庫存編號 231-9205
製造零件編號111-02160 T18L-PA66W-BK
HK$75.92
毎包:100 個
Bag(s)
200 mm 2.5 mm Black Nylon 66 UV Resistant 100 - -40°C +85°C T18L 80N 55mm Self-extinguishing
RS庫存編號 190-4212
製造零件編號111-01919 T18R-PA66-NA
HK$52.45
毎包:100 個
Bag(s)
100 mm 2.5 mm Natural Nylon 66 Non-Releasable 100 - -40°C +85°C T18R 80N 22mm -
RS庫存編號 212-8122
製造零件編號7TAG009510R0056 TY53MFR
HK$226.24
毎包:100 個
Bag(s)
101.6 mm 2.3 mm White Nylon 66 Non-Releasable 100 - -40°C +65°C Ty-Rap 80.1N 15.875mm -
RS庫存編號 666-177
製造零件編號7TCG009310R0020 TY527MXR
HK$467.00
毎包:100 個
Bag(s)
340.36 mm 6.86 mm Black Nylon 66 Weather Resistant 100 Yes -40°C +85°C Ty-Rap 533.8N 88.9mm -
RS庫存編號 549-886
製造零件編號131-22510 REL250-PA66-BK
HK$234.78
毎包:100 個
Bag(s)
250 mm 7.6 mm Black Nylon 66 Releasable 100 - -40°C +85°C REL250 200N 68mm -
RS庫存編號 190-4082
製造零件編號111-08229 T80I-PA66-NA
HK$227.26
毎包:100 個
Bag(s)
300 mm 4.7 mm Natural Nylon 66 Non-Releasable 100 - -40°C +85°C T80I 355N 85mm -
RS庫存編號 255-2604
製造零件編號111-93089 MBT8S-SS316-ML
HK$1,552.40
毎包:100 個
Bag(s)
201 mm 4.6 mm Metallic 316 Stainless Steel Roller Ball 100 - -80°C +538°C MBT8S 670N 50mm -