Wire Strippers

Wire Strippers
What are wire strippers?
Wire strippers are a hand held tool designed to remove insulation or outer sheath from electrical wires. There are various types available from stripping cable to cutting copper and conduit. Each is made with high-quality components to produce the best wire stripper tool for your application.
What are they also known as?
• Cable Strippers
• Cable wire strippers
Why would you need wire strippers?
Wire strippers are an essential tool for any electrician or mechanical engineer. Wire strippers create a neat and tidy cut to reveal wires, ready to be soldered or have a connector attached.
What are the different types?
Adjustable stripper; self-adjusting stripper with the ability to crimp, strip and snip wires. Designed with precision and made to last.
Triple action wire stripper; Professional heavy-duty cable strippers with unique spiral-cutting facility rotary, linear or spiral cut. These tools embody unique spiral-strip selector for hard-to-strip insulations like butyl and rubber.
Wire stripper pliers; V shaped stripping jaws for removing plastic insulation from single and multicore conductors. Available with VDE handles
Sheath stripper; Simple rotary action cutter and stripper perfect for 2-core and 3-core mains cables and leads. Produces safe ring-of-cut for outer and inner insulation on all types of flexible cable
Pistol wire stripper; Wire stripper with self-adjusting blade, compound stripping action plus it grips and strips in on motion
Automatic wire stripper; Cuts and strips insulation from range of wire sizes in one operation. A single squeeze of handles opens and closes the synchronised jaws and strips insulation clean
Manual wire stripper; Made for regular use across various applications offers a spring loaded self-opening handle and safety lock.
Steel armoured cable stripper; Ideal for slitting the corrugated copper, steel or aluminium armour layer on fibre feeder, central tube, stranded loose tube fibre optic cables and other armoured cables.
Who would us a wire stripper?
Wire strippers are primarily used by electricians or mechanics but is equally at home in any DIY tool box.
What wire stripping range is available?

We offer wire stripper tools capable of stripping from 0 mm² to 50 mm²
Application Information
We offer a variety of wire strippers in various styles. Ideal for electrical cable installations, telecommunications and DIY applications

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 6,共 6 項產品
Results per page
Description Price Cable Type Stripping Range Minimum Size Maximum Size Overall Length Series
RS庫存編號 479-5780
製造零件編號4320-0763
HK$672.05
單位
Insulated 4.5 40mm 20mm 40mm 168mm -
RS庫存編號 433-270
製造零件編號4320-0337
HK$468.50
單位
Coaxial 2.5 → 7.6mm 2.5mm 7.6mm - -
RS庫存編號 479-5819
製造零件編號4320-0765
HK$243.44
單位
Fibre Optic, Multicore 2.5 11mm 2.5mm 11mm 90.5mm -
RS庫存編號 443-0455
製造零件編號4320-0656
HK$725.41
單位
- - - - - -
RS庫存編號 405-275
製造零件編號4320-0291
HK$244.81
單位
- - - - - -
RS庫存編號 433-286
製造零件編號4320-0338
HK$322.06
單位
- - - - - -