Wire Strippers

Wire Strippers What are wire strippers?Wire strippers are a hand held tool designed to remove insulation or outer sheath from electrical wires. There are various types available from stripping cable to cutting copper and conduit. Each is made with high-quality components to produce the best wire stripper tool for your application.What are they also known as? Cable Strippers Cable wire strippersWhy would you need wire strippers?Wire strippers are an essential tool for any electrician or mechanical engineer. Wire strippers create a neat and tidy cut to reveal wires, ready to be soldered or have a connector attached.What are the different types?Adjustable stripper; self-adjusting stripper with the ability to crimp, strip and snip wires. Designed with precision and made to last.Triple action wire stripper; Professional heavy-duty cable strippers with unique spiral-cutting facility rotary, linear or spiral cut. These tools embody unique spiral-strip selector for hard-to-strip insulations like butyl and rubber.Wire stripper pliers; V shaped stripping jaws for removing plastic insulation from single and multicore conductors. Available with VDE handlesSheath stripper; Simple rotary action cutter and stripper perfect for 2-core and 3-core mains cables and leads. Produces safe ring-of-cut for outer and inner insulation on all types of flexible cablePistol wire stripper; Wire stripper with self-adjusting blade, compound stripping action plus it grips and strips in on motionAutomatic wire stripper; Cuts and strips insulation from range of wire sizes in one operation. A single squeeze of handles opens and closes the synchronised jaws and strips insulation cleanManual wire stripper; Made for regular use across various applications offers a spring loaded self-opening handle and safety lock.Steel armoured cable stripper; Ideal for slitting the corrugated copper, steel or aluminium armour layer on fibre feeder, central tube, stranded loose tube fibre optic cables and other armoured cables.Who would us a wire stripper?Wire strippers are primarily used by electricians or mechanics but is equally at home in any DIY tool box.What wire stripping range is available?We offer wire stripper tools capable of stripping from 0 mm² to 50 mm² Application InformationWe offer a variety of wire strippers in various styles. Ideal for electrical cable installations, telecommunications and DIY applications

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 25 項產品
Results per page
Description Price Cable Type Stripping Range Minimum Size Maximum Size Overall Length Series
RS庫存編號 662-721
製造零件編號330013
BrandCK
HK$376.56
單位
Wire 0.25, 0.30, 0.40, 0.50, 0.60, 0.80 mm 0.25mm 0.8mm 98mm -
RS庫存編號 910-7201
製造零件編號T2250
BrandCK
HK$401.98
單位
- 12 → 36mm 12mm 36mm 150mm -
RS庫存編號 399-1066
製造零件編號495001
BrandCK
HK$274.91
單位
Round 0.2 → 6mm 0.2mm 6.0mm 205mm -
RS庫存編號 357-9751
製造零件編號430004
BrandCK
HK$615.76
單位
Round 6 → 28mm - - 85mm -
RS庫存編號 910-7194
製造零件編號T3893
BrandCK
HK$157.29
單位
Wire 0.2, 0.3, 0.4, 0.5, 0.8 mm 0.2mm 0.8mm 168mm -
RS庫存編號 120-1951
製造零件編號T3756 50
BrandCK
HK$233.48
單位
Single Core - - 0.5mm 98mm -
RS庫存編號 120-1967
製造零件編號T3756 60
BrandCK
HK$242.36
單位
Single Core - - 0.6mm 98mm -
RS庫存編號 120-1939
製造零件編號T3756 30
BrandCK
HK$247.21
單位
Single Core - - 0.3mm 98mm -
RS庫存編號 217-4412
製造零件編號330009
BrandCK
HK$403.28
單位
Wire 0.12, 0.16, 0.20, 0.25, 0.30, 0.40 mm 0.12mm 0.4mm 98mm -
RS庫存編號 910-7141
製造零件編號T3757ESD 1
BrandCK
HK$362.49
單位
Wire 0.12, 0.16, 0.20, 0.25, 0.30, 0.40 mm 0.12mm 0.4mm 98mm -
RS庫存編號 161-9560
製造零件編號330011
BrandCK
HK$445.50
單位
Wire 0.30, 0.40, 0.50, 0.60, 0.80, 1.0 mm 0.3mm 1.0mm 98mm -
RS庫存編號 120-2005
製造零件編號T3796 5
BrandCK
HK$592.19
單位
Round 0.1 → 0.8mm 0.1mm 0.8mm 140mm -
RS庫存編號 373-1943
製造零件編號430024
BrandCK
HK$170.43
單位
Round 0.75, 1.0, 1.5, 2.5, 4, 6 mm 0.75mm 6mm 250mm -
RS庫存編號 910-7191
製造零件編號T3895
BrandCK
HK$146.70
單位
Wire 0.8, 1.0, 1.3, 1.6, 2.0, 2.6 mm 0.8mm 2.6mm 168mm -
RS庫存編號 910-7197
製造零件編號T3894
BrandCK
HK$155.82
單位
Wire 0.4, 0.5, 0.6, 0.8, 1.3 mm 0.4mm 1.3mm 168mm -
RS庫存編號 146-8366
製造零件編號T20030
BrandCK
HK$763.96
單位
Flat 0.75 → 2.5 mm², 18 → 14 AWG 0.75 mm², 18 AWG 2.5 mm², 14 AWG - -
RS庫存編號 910-7282
製造零件編號T3755 018
BrandCK
HK$651.79
單位
Fibre Optic Maximum of 0.18mm - 0.18mm 98mm -
RS庫存編號 910-7150
製造零件編號T3757ESD 3
BrandCK
HK$344.37
單位
Wire 0.30, 0.40, 0.50, 0.60, 0.80, 1.0 mm 0.3mm 1mm 98mm -
RS庫存編號 120-1945
製造零件編號T3756 40
BrandCK
HK$228.90
單位
Single Core - - 0.4mm 98mm -
RS庫存編號 146-8367
製造零件編號20300
BrandCK
HK$1,217.86
單位
Flexible Multicore 4.4 → 7mm 4.4mm 7mm 166mm -