Cable Gland Adaptors

Cable gland adaptors allow cable-entry devices to be connected to equipment. Cable glands secure a cable to a piece of equipment. Electric apparatus can be fitted with access points with various threads, so an adaptor is needed to make the equipment and the cable gland compatible. Cable gland adaptors are simple, screw-in devices made from silicon, rubber, nickel, brass or other metals.

What are cable gland adaptors used for?

Cable gland adaptors are used in all types electrical environments and machinery, including instrumentation, data and telecommunication cables.

Cable gland adaptors connect with the glands to assist them in creating a seal that can resist dripping water or high water pressure. They can also be used to prevent entry of flammable gas into equipment enclosures in hazardous areas.

Types of cable gland adaptors

Cable gland adaptors can either function as reducers or enlargers to connect cable glands to machinery.

  • Reducers are used when the cable gland has a smaller connection thread than the thread hole on the piece of equipment.
  • Enlargers are used when the cable gland has a larger connection thread than the thread hole on the device.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 79 項產品
Results per page
Description Price Type Interior Thread Size Exterior Thread Size Material IP Rating Minimum Operating Temperature Maximum Operating Temperature Colour Thread Size For Use With Hazardous Area Certification Series Standards Met
RS庫存編號 664-4564
製造零件編號52104581
BrandLapp
HK$463.48
毎包:5 個
Bag(s)
Enlarger M20 M16 Nickel Plated Brass IP68 -30°C +90°C Grey M16 → M20 - ATEX - -
RS庫存編號 664-4586
製造零件編號52104571
BrandLapp
HK$505.27
毎包:5 個
Bag(s)
Reducer M16 M20 Nickel Plated Brass IP68 -30°C +90°C Metallic M20 → M16 - ATEX - -
RS庫存編號 664-4508
製造零件編號52104454
BrandLapp
HK$172.04
毎包:5 個
Bag(s)
Enlarger M25 M20 Nickel Plated Brass - -60°C +200°C Metallic M20 → M25 - - - -
RS庫存編號 822-9874
BrandRS PRO
HK$3.306
/個 (每包:10個)
單位
Reducer M16 x 1.5 M20 x 1.5 Nylon 66 - - - Black M20 → M16 - - - UL 94V-2
RS庫存編號 664-4527
製造零件編號52104312
BrandLapp
HK$77.86
毎包:5 個
Bag(s)
Reducer M16 M20 Nickel Plated Brass - -60°C +200°C Metallic M20 → M16 - - - -
RS庫存編號 405-8918
製造零件編號52104210
BrandLapp
HK$18.218
/個 (每包:5個)
單位
Adapter PG9 M20 Nickel Plated Brass - -60°C +200°C Metallic M20 → PG9 Used to convert from PG to Metric or Metric to PG threads - - ANSI/ESD S20.20:2014, BS EN 61340-5-1:2007 Electrostatic Control Standards
RS庫存編號 405-9084
製造零件編號52104499
BrandLapp
HK$40.258
/個 (每包:5個)
單位
Adapter M32 PG21 Nickel Plated Brass - -60°C +200°C Metallic PG21 → M32 - - - -
RS庫存編號 405-8902
製造零件編號52104200
BrandLapp
HK$18.526
/個 (每包:5個)
單位
Adapter PG7 M16 Nickel Plated Brass - -60°C +200°C Metallic M16 → PG7 Used to convert from PG to Metric or Metric to PG threads - - ANSI/ESD S20.20:2014, BS EN 61340-5-1:2007 Electrostatic Control Standards
RS庫存編號 405-9040
製造零件編號52104493
BrandLapp
HK$18.49
/個 (每包:5個)
單位
Adapter M20 PG11 Nickel Plated Brass - -60°C +200°C Metallic PG11 → M20 Used to convert from PG to Metric or Metric to PG threads - - ANSI/ESD S20.20:2014, BS EN 61340-5-1:2007 Electrostatic Control Standards
RS庫存編號 405-9028
製造零件編號52104491
BrandLapp
HK$14.916
/個 (每包:5個)
單位
Adapter M16 PG9 Nickel Plated Brass - -60°C +200°C Metallic PG9 → M16 Used to convert from PG to Metric or Metric to PG threads - - ANSI/ESD S20.20:2014, BS EN 61340-5-1:2007 Electrostatic Control Standards
RS庫存編號 664-4583
製造零件編號52104570
BrandLapp
HK$425.60
毎包:5 個
Bag(s)
Reducer M12 M16 Nickel Plated Brass IP68 -30°C +90°C Metallic M16 → M12 - ATEX - -
RS庫存編號 822-9870
BrandRS PRO
HK$3.407
/個 (每包:10個)
單位
Reducer M12 x 1.5 M16 x 1.5 Nylon 66 - - - Black M16 → M12 - - - UL 94V-2
RS庫存編號 664-4520
製造零件編號52104314
BrandLapp
HK$108.41
毎包:5 個
Bag(s)
Reducer M20 M25 Nickel Plated Brass - -60°C +200°C Metallic M25 → M20 - - - -
RS庫存編號 664-4580
製造零件編號52104572
BrandLapp
HK$811.60
毎包:5 個
Bag(s)
Reducer M20 M25 Nickel Plated Brass IP68 -30°C +90°C Metallic M25 → M20 - ATEX - -
RS庫存編號 664-4518
製造零件編號52104310
BrandLapp
HK$121.01
毎包:5 個
Bag(s)
Reducer M12 M16 Nickel Plated Brass - -60°C +200°C Metallic M16 → M12 - - - -
RS庫存編號 817-8886
BrandRS PRO
HK$63.63
毎包:5 個
Bag(s)
Adapter M16 PG9 Nylon 66 - - - Grey PG9 → M16 - - - UL 94V-2
RS庫存編號 822-9880
BrandRS PRO
HK$3.407
/個 (每包:10個)
單位
Reducer M12 x 1.5 M16 x 1.5 Nylon 66 - - - Grey M16 → M12 - - - UL 94V-2
RS庫存編號 822-9899
BrandRS PRO
HK$3.618
/個 (每包:10個)
單位
Reducer M16 x 1.5 M20 x 1.5 Nylon 66 - - - Grey M20 → M16 - - - UL 94V-2
RS庫存編號 405-9034
製造零件編號52104492
BrandLapp
HK$15.812
/個 (每包:5個)
單位
Adapter M16 PG11 Nickel Plated Brass - -60°C +200°C Metallic PG11 → M16 Used to convert from PG to Metric or Metric to PG threads - - ANSI/ESD S20.20:2014, BS EN 61340-5-1:2007 Electrostatic Control Standards
RS庫存編號 664-4592
製造零件編號52104574
BrandLapp
HK$1,477.37
毎包:5 個
Bag(s)
Reducer M32 M40 Nickel Plated Brass IP68 -30°C +90°C Metallic M40 → M32 - ATEX - -