Cable Gland Kits

Cable gland kits contain all the parts necessary to fit cable glands securely onto electrical cables. A cable gland is a device that attaches and secures the end of an electrical cable to the equipment. Cable glands have to maintain the ingress protection rating of enclosures by keeping out dust and moisture. Cable gland kits allow the user to fit cable glands properly, preventing the cable from pulling out or twisting while it's connected to the equipment.

What are cable gland kits used for?

Cable gland kits are used to securely attach cable glands to electrical power, control, instrumentation, data and telecommunications cables.

Types of cable gland kits

Cable gland kits come in a variety of formats:

  • Armoured kits are used for fitting glands to cables with an extra layer of protection, such as steel cables.
  • Unarmoured kits are for cables with one or two mutually sealed conductors.
  • Atex kits are used with cable glands in petrochemical cable fittings.
  • Hazardous kits are for fitting cable glands onto cables in dangerous or high-risk enclosures.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 6,共 6 項產品
Results per page
Description Price Thread Size Material Minimum Cable Diameter Maximum Cable Diameter Kit Includes IP Rating Number of Cores Minimum Operating Temperature Maximum Operating Temperature Colour Number of Pieces Fire Behaviour Hazardous Area Certification Series
RS庫存編號 702-3280
製造零件編號0 968 20 + 0 968 30
BrandLegrand
HK$40.04
毎包:5 個
Bag(s)
PG7 Polyamide 3.5mm 6mm Gland, Lock Nuts IP55 1 -20°C +80°C Grey 5 - - -
RS庫存編號 702-3293
製造零件編號0 968 24 + 0 968 34
BrandLegrand
HK$61.55
毎包:5 個
Bag(s)
PG16 Polyamide 10mm 14mm Gland, Lock Nuts IP55 1 -20°C +80°C Grey 5 - - -
RS庫存編號 702-3296
製造零件編號0 968 23 + 0 968 33
BrandLegrand
HK$51.48
毎包:5 個
Bag(s)
PG13.5 Polyamide 7mm 12mm Gland, Lock Nuts IP55 1 -20°C +80°C Grey 5 - - -
RS庫存編號 702-3299
製造零件編號0 968 25 + 0 968 35
BrandLegrand
HK$120.12
毎包:5 個
Bag(s)
PG21 Polyamide 13mm 18mm Gland, Lock Nuts IP55 1 -20°C +80°C Grey 5 - - -
RS庫存編號 702-3287
製造零件編號0 968 22 + 0 968 32
BrandLegrand
HK$44.39
毎包:5 個
Bag(s)
PG11 Polyamide 5mm 10mm Gland, Lock Nuts IP55 1 -20°C +80°C Grey 5 - - -
RS庫存編號 702-3283
製造零件編號0 968 21 + 0 968 31
BrandLegrand
HK$42.90
毎包:5 個
Bag(s)
PG9 Polyamide 4mm 8mm Gland, Lock Nuts IP55 1 -20°C +80°C Grey 5 - - -