Cable Glands

A Cable Gland is a device which attach and secure the end of an electrical cable to the equipment. The purpose of a cable gland is to seal the cable and retain it in the electrical equipment that it is attached to. It should maintain the ingress protection rating of the enclosures, keeping out dust and moisture but it should also prevent the cable from being pulled out of the equipment and from being twisted whilst connected to equipment. Cable glands may be used on all types of electrical power, control, instrumentation, data and telecommunications cables.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 970 項產品
Results per page
Description Price Thread Size Material Maximum Cable Diameter Minimum Cable Diameter Colour IP Rating Minimum Operating Temperature Maximum Operating Temperature Fire Behaviour Operating Temperature Range Hazardous Area Certification Locknut Included Series Standards Met
RS庫存編號 237-085
製造零件編號54115225 & 53119120
BrandLapp
HK$53.56
/個 (每包:5個)
單位
M20 Polyamide 10mm 5mm Black IP68 -20°C +80°C - - ATEX Yes Skintop KR-M -
RS庫存編號 405-8839
製造零件編號53112020 + 52103020
BrandLapp
HK$65.922
/個 (每包:5個)
單位
M20 Nickel Plated Brass 13mm 7mm Metallic IP69K -30°C +100°C - - - Yes Skintop -
RS庫存編號 405-8750
製造零件編號52103320+53112630
BrandLapp
HK$130.78
單位
M20 Nickel Plated Brass 12.5mm 7mm Metallic IP68 -25°C +100°C - - - Yes Skintop -
RS庫存編號 369-040
製造零件編號E1WFK2/20S/M20
BrandPeppers
HK$318.06
毎包:2 個
Bag(s)
M20 Brass 16mm 11.5mm Black IP66 -20°C +85°C - - ATEX Yes - -
RS庫存編號 405-8817
製造零件編號52103000+53112000
BrandLapp
HK$39.356
/個 (每包:5個)
單位
M12 Nickel Plated Brass 7mm 3mm Metallic IP68, IP69 -25°C +100°C - - - Yes Skintop -
RS庫存編號 444-3035
製造零件編號53111210
BrandLapp
HK$12.56
/個 (每包:5個)
單位
M16 Polyamide 10mm 4.5mm Black IP69K -20°C +100°C - - - - Skintop ST-M -
RS庫存編號 835-4112
BrandRS PRO
HK$108.18
單位
M20 Brass 12mm 6mm Metallic IP68 -40°C +100°C - - - Yes - CE, RoHS Compliant
RS庫存編號 444-3041
製造零件編號53111220
BrandLapp
HK$14.006
/個 (每包:5個)
單位
M20 Polyamide 13mm 7mm Black IP69K -20°C +100°C - - - - Skintop ST-M -
RS庫存編號 669-4673
BrandRS PRO
HK$44.65
毎包:5 個
Bag(s)
M20 Nylon 66 14mm 10mm Black IP68 -60°C +85°C - - - Yes - UL 94 V-2
RS庫存編號 822-9672
BrandRS PRO
HK$11.242
/個 (每包:10個)
單位
PG 13.5 Nylon 66 12mm 6mm Black IP68 - - - - - Yes - UL 94 V-2
RS庫存編號 839-5343
製造零件編號53112640
BrandLapp
HK$107.71
單位
M25 Nickel Plated Brass 16.5mm 9mm Metallic IP68 -30°C +100°C - - - - Skintop MS-SC-M -
RS庫存編號 390-094
製造零件編號52015710+52003500
BrandLapp
HK$38.38
/個 (每包:5個)
單位
PG 9 Nickel Plated Brass 8mm 4mm Metallic IP68 -30°C +80°C - - - Yes Skiptop MS -
RS庫存編號 389-606
製造零件編號53015030+53019030
BrandLapp
HK$16.033
/個 (每包:10個)
單位
PG 13.5 Polyamide 12mm 6mm Grey IP68 -20°C +100°C - - - Yes Skintop ST -
RS庫存編號 839-5331
製造零件編號53112620
BrandLapp
HK$35.82
單位
M16 Nickel Plated Brass 9mm 4.5mm Metallic IP68 -30°C +100°C - - - - Skintop MS-SC-M -
RS庫存編號 405-8744
製造零件編號52103310+53112620
BrandLapp
HK$101.60
單位
M16 Nickel Plated Brass 9mm 4.5mm Metallic IP68 -25°C +100°C - - - Yes Skintop -
RS庫存編號 369-062
製造零件編號E1WFK2/25/M25
BrandPeppers
HK$470.28
毎包:2 個
Bag(s)
M25 Brass 27.4mm 20.3mm Black IP66 -20°C +85°C - - ATEX Yes - -
RS庫存編號 199-658
製造零件編號53111427 & 53119220
BrandLapp
HK$18.714
/個 (每包:10個)
單位
M20 Polyamide 13mm 7mm Grey IP68 -20°C +100°C Flame Retardant, Self-extinguishing - - Yes Skintop ST-HF-M UL 94V-0
RS庫存編號 807-9815
製造零件編號53111400
BrandLapp
HK$46.38
1 包 5 套
Pack(s)
M12 Polyamide 7mm 3.5mm Grey IP68, IP69 -40°C +100°C - - - - Skintop ST-M -
RS庫存編號 813-4154
製造零件編號7TCA297180R0012 EXCGM32SL
BrandKopex-EX
HK$9.783
/個 (每包:10個)
單位
M32 Nylon 25mm 18mm Black - -20°C +80°C - - ATEX - CGM -
RS庫存編號 818-8161
製造零件編號NGM16-BLK
HK$5.986
個 (以毎袋:10)
單位
M16 Nylon 66 10mm 5mm Black IP68 - - - - - Yes NGM -