Cable Glands

A Cable Gland is a device which attach and secure the end of an electrical cable to the equipment. The purpose of a cable gland is to seal the cable and retain it in the electrical equipment that it is attached to. It should maintain the ingress protection rating of the enclosures, keeping out dust and moisture but it should also prevent the cable from being pulled out of the equipment and from being twisted whilst connected to equipment. Cable glands may be used on all types of electrical power, control, instrumentation, data and telecommunications cables.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 59 項產品
Results per page
Description Price Thread Size Material Maximum Cable Diameter Minimum Cable Diameter Colour IP Rating Minimum Operating Temperature Maximum Operating Temperature Fire Behaviour Hazardous Area Certification Locknut Included Series Standards Met
RS庫存編號 531-157
製造零件編號C5216000R
BrandSIB
HK$114.33
毎盒:5 個
Box(es)
M16 Nickel Plated Brass 9.5mm 4mm Metallic IP68 -40°C +100°C - - Yes SIB-TEC -
RS庫存編號 564-832
製造零件編號R1221640R
BrandSIB
HK$203.66
毎盒:5 個
Box(es)
M16 Nickel Plated Brass 6.5mm 4mm Metallic IP68 -25°C +120°C - - - WADI-TEC -
RS庫存編號 530-841
製造零件編號C5220000R
BrandSIB
HK$164.76
毎盒:5 個
Box(es)
M20 Nickel Plated Brass 13mm 7mm Metallic IP68 -40°C +100°C - - Yes SIB-TEC -
RS庫存編號 564-816
製造零件編號R1223240R
BrandSIB
HK$338.06
毎盒:3 個
Box(es)
M32 Nickel Plated Brass 18mm 13.5mm Metallic IP68 -25°C +120°C - - - WADI-TEC -
RS庫存編號 564-822
製造零件編號F7021200R
BrandSIB
HK$57.47
毎盒:5 個
Box(es)
M12 PA 6 6.5mm 2.5mm Grey IP68 -40°C +100°C - - Yes SIB-TEC -
RS庫存編號 530-813
製造零件編號Z6101100R
BrandSIB
HK$35.86
毎盒:5 個
Box(es)
PG 11 PA 6 10.5mm 5.5mm Grey IP68 -30°C +120°C - - Yes WADI-TEC -
RS庫存編號 531-103
製造零件編號C5007000R
BrandSIB
HK$97.08
毎盒:5 個
Box(es)
PG 7 Nickel Plated Brass 6.5mm 2.5mm Metallic IP68 -40°C +100°C - - Yes SIB-TEC -
RS庫存編號 564-955
製造零件編號R0322040R
BrandSIB
HK$163.23
毎盒:5 個
Box(es)
M20 Nickel Plated Brass 10mm 6mm Metallic IP68 -25°C +100°C - - - WADI-TEC ECEA GSE -
RS庫存編號 531-119
製造零件編號C5029000R
BrandSIB
HK$253.35
毎盒:3 個
Box(es)
PG29 Nickel Plated Brass 26mm 16mm Metallic IP68 -40°C +100°C - - Yes SIB-TEC -
RS庫存編號 564-945
製造零件編號R0321640R
BrandSIB
HK$104.13
毎盒:5 個
Box(es)
M16 Nickel Plated Brass 6mm 3mm Metallic IP68 -25°C +100°C - - - WADI-TEC ECEA GSE -
RS庫存編號 530-835
製造零件編號C5013000R
BrandSIB
HK$141.26
毎盒:5 個
Box(es)
PG 13 Nickel Plated Brass 13mm 7mm Metallic IP68 -40°C +100°C - - Yes SIB-TEC -
RS庫存編號 564-898
製造零件編號F7002900R
BrandSIB
HK$78.85
毎盒:3 個
Box(es)
PG29 PA 6 25mm 14mm Grey IP68 -40°C +100°C - - Yes SIB-TEC -
RS庫存編號 530-986
製造零件編號Z6101300R
BrandSIB
HK$41.38
毎盒:5 個
Box(es)
PG 13 PA 6 12mm 7mm Grey IP68 -30°C +120°C - - Yes WADI-TEC -
RS庫存編號 564-866
製造零件編號F7024000R
BrandSIB
HK$58.97
單位
M40 PA 6 32mm 18mm Grey IP68 -40°C +100°C - - Yes SIB-TEC -
RS庫存編號 564-787
製造零件編號C0029100R
BrandSIB
HK$192.02
毎盒:3 個
Box(es)
PG29 Brass 24mm 17mm Metallic IP65 -30°C +50°C - - Yes Boulay -
RS庫存編號 530-908
製造零件編號Z6123200R
BrandSIB
HK$55.86
毎盒:3 個
Box(es)
M32 PA 6 24.5mm 15mm Grey IP68 -30°C +120°C - - Yes WADI-TEC -
RS庫存編號 530-902
製造零件編號C5225000R
BrandSIB
HK$211.93
毎盒:5 個
Box(es)
M25 Nickel Plated Brass 16mm 8mm Metallic IP68 -40°C +100°C - - Yes SIB-TEC -
RS庫存編號 564-911
製造零件編號F7003600R
BrandSIB
HK$107.24
單位
PG 36 PA 6 32mm 18mm Grey IP68 -40°C +100°C - - Yes SIB-TEC -
RS庫存編號 530-823
製造零件編號Z6121600R
BrandSIB
HK$31.31
毎盒:5 個
Box(es)
M16 PA 6 8mm 4.5mm Grey IP68 -30°C +120°C - - Yes WADI-TEC -
RS庫存編號 530-867
製造零件編號Z6121200R
BrandSIB
HK$34.60
毎盒:5 個
Box(es)
M12 PA 6 6mm 3mm Grey IP68 -30°C +120°C - - Yes WADI-TEC -