Cable Glands

A Cable Gland is a device which attach and secure the end of an electrical cable to the equipment. The purpose of a cable gland is to seal the cable and retain it in the electrical equipment that it is attached to. It should maintain the ingress protection rating of the enclosures, keeping out dust and moisture but it should also prevent the cable from being pulled out of the equipment and from being twisted whilst connected to equipment. Cable glands may be used on all types of electrical power, control, instrumentation, data and telecommunications cables.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 13,共 13 項產品
Results per page
Description Price Thread Size Material Maximum Cable Diameter Minimum Cable Diameter Colour IP Rating Minimum Operating Temperature Maximum Operating Temperature Fire Behaviour Hazardous Area Certification Locknut Included Series Standards Met
RS庫存編號 696-4519
製造零件編號MC4FSR-C18.5
BrandAmphenol
HK$98.74
單位
M40 - 19mm 17.5mm Grey IP67 -20°C +130°C - - No MotionGrade -
RS庫存編號 696-4512
製造零件編號MC3CG-S4
BrandAmphenol
HK$101.58
單位
M36 - 21mm 14.5mm Grey IP67 -20°C +130°C - - No MotionGrade -
RS庫存編號 696-4433
製造零件編號MB3CG-S1
BrandAmphenol
HK$47.75
單位
M23 - 11mm 7.5mm Grey IP67 -20°C +130°C - - Yes MotionGrade -
RS庫存編號 696-4420
製造零件編號MA4FSR-A10.5
BrandAmphenol
HK$51.94
單位
M23 - 11mm 9.5mm Grey IP67 -20°C +130°C - - No MotionGrade -
RS庫存編號 696-4411
製造零件編號MA3CG-S1
BrandAmphenol
HK$52.54
單位
M23 - 8mm 4.5mm Grey IP67 -20°C +130°C - - Yes MotionGrade -
RS庫存編號 696-4424
製造零件編號MA4FSR-A12.8
BrandAmphenol
HK$51.94
單位
M23 - 13mm 11.5mm Grey IP67 -20°C +130°C - - No MotionGrade -
RS庫存編號 696-4414
製造零件編號MA3CG-S2
BrandAmphenol
HK$60.67
單位
M23 - 11mm 7.5mm Grey IP67 -20°C +130°C - - Yes MotionGrade -
RS庫存編號 696-4436
製造零件編號MB3CG-S2
BrandAmphenol
HK$47.85
單位
M23 - 15mm 11mm Grey IP67 -20°C +130°C - - Yes MotionGrade -
RS庫存編號 696-4449
製造零件編號MB4FSR-B10.3
BrandAmphenol
HK$45.44
單位
M23 - 10mm 9.5mm Grey IP67 -20°C +130°C - - No MotionGrade -
RS庫存編號 696-4418
製造零件編號MA3CG-S3
BrandAmphenol
HK$55.79
單位
M23 - 15mm 11mm Grey IP67 -20°C +130°C - - Yes MotionGrade -
RS庫存編號 696-4430
製造零件編號MB3CG-S3
BrandAmphenol
HK$71.62
單位
M23 - 17mm 14.5mm Grey IP67 -20°C +130°C - - Yes MotionGrade -
RS庫存編號 696-4442
製造零件編號MB4FSR-B12.5
BrandAmphenol
HK$43.82
單位
M23 - 13mm 11.5mm Grey IP67 -20°C +130°C - - No MotionGrade -
RS庫存編號 696-4427
製造零件編號MA4FSR-A8.5
BrandAmphenol
HK$71.91
單位
M23 - 9mm 7.5mm Grey IP67 -20°C +130°C - - No MotionGrade -