最近搜索

    Cable Clips & Clamps

    Clamps and clips have a wide variety of uses. Although it isn't always the case, the clip will likely incorporate screws so the wire can be screwed into position using another bracket. There are about 600 different types available in the market. Some of them may have to be glued with a self-adhesive or hammered into the wall using a single nail.

    For example, specific clips may only support wires in the 7mm range. Some cable clips & cable clamps are used for specific cables with certain dimensions. Others may accommodate 5mm, 14.5mm, or 34mm in diameter wires. Clips can occasionally be changed to fit different cable diameters. These may fit either 15mm to 25mm or 3mm to 7mm. Smaller-sized clips are oftensold in packs of 50 to 100.

    Types of Cable Clips and clamps

    To meet your needs, there are numerous clips and clamps available. The most popular cable clips and cable clamps are listed below.

    Cable clips

    Cable clips are typically used in lesser quantities throughout the house and business. They are often composed of plastic and have just one nail. They are readily available in white and grey and are excellent for securing tiny cables and mains. All kinds of electrical tasks benefit significantly from these clips. However, adhesive cable clips are the most easy to use clips and they make your home look all the more classy.

    How to use cable clips?

    Cable clips are used in different ways according to their types in walls, furniture and around other fixtures and fittings. Types of cable clips are described below:

    P-Type

    The P-Type clip is a typical type of clip used in industrial settings. It is very simple to use and only needs one screw to be connected to retain the cable firmly. This can be applied to various cables, including coaxial cables, earth cables, and cables with sleeves. P-Type clips often come in the colors black and silver and are made of a combination of plastic and metal.

    Saddle Clamp

    The saddle clamp is the preferred clamp for most people. It is used for heavy-duty purposes as they are often composed of metal; however, some are made of plastic. The two screws that secure them to the wall and fasten the "saddle" down make them simple to use.

    What is the purpose of cable holders?

    Cable holders are the same as cable clips and are also used for managing wires and securing them to a floor or ceiling. They support all the scattered cables and wires and keep them safe for the longer term.

    What should you consider while purchasing cable clamps and cable clips?

    There are certain things that one must consider while buying cable clamps and cable clips. Here are some points you must remember.

    • The first and most important thing you must consider is the type of clip or clamp that would be suitable for your needs or requirements. For example, if you want to clear and clean the mess of your TV cables, you won't be using industrial clips for that. Thus, it is crucial to check the type required to make the correct purchase.
    • The next thing that is crucial after type is size! Generally, clips are measured in 'mm.' They range from 1.6mm up to 80mm. Thus, you must measure the required size, so you don't have to face any issues after buying the wrong one!
    篩選條件
    排序方式
    1
    0
    每頁
    1
    0
    每頁