Twinaxial Cable

Twinaxial (or sometimes referred to as Twinax) is a communication transmission cable similar to a coaxial cable. Instead of one inner conductor, it has two centre copper insulated wire conductors. The two centre conductors are enclosed by a shielding spacer, which, in turn, is enclosed by a tubular outer conductor, this is typically a wire metal braid, foil or sometimes both. The assembly is then concealed with an insulating and protective outer layer, offering more protection from environmental influence. The benefits of this construction: Cable losses are lowered Provides defence against ground loops and capacitive fields It defends against low-frequency magnetic noise that passes through the copper braid By consuming more copper wire in a tight intertwine braid, it increases coverage to 90 percentOriginally, Twinaxial cables were designed for IBM computer hardware and designed by IBM for high-speed connections (1Mbit/s) and can have multiple addressable devices per connections. More recently, the Twinaxial cable has seen wider use in the market, particularly for applications that require high-speed differential signalling in a short-ranged environment, such as in local area networks (LAN) offering a cost-efficient solution.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 20 項產品
Results per page
Description Price Fire Behaviour Sheath Material Sheath Colour Reel Length Characteristic Impedance Attenuation Insulation Material Outer Diameter Capacitance Minimum Operating Temperature Maximum Operating Temperature Screened/Unscreened Velocity ratio Conductor Strand Type
RS庫存編號 331-8859
製造零件編號9860 010500
BrandBelden
HK$12,188.29
毎卷:152 米
Reel(s)
Flame Retardant Polyvinyl Chloride PVC Black 152m 124 Ω 20.342 dB/100m @ 400 MHz Foam PE 11.18mm 63.323 pF/m -20°C +60°C Screened 78% Solid
RS庫存編號 331-8865
製造零件編號9463.01152
BrandBelden
HK$4,626.11
毎卷:152 米
Reel(s)
- Polyvinyl Chloride PVC Blue 152m 78 Ω 16.4 @ 50MHz, 24.6 @ 100MHz, 36.1 @ 200MHz, 52.5 @ 400MHz PE 6.17mm 64.6 pF/m - +80°C Unscreened 66% Stranded
RS庫存編號 331-8887
製造零件編號9182 010U500
BrandBelden
HK$8,054.45
毎卷:152 米
Reel(s)
- Polyvinyl Chloride PVC Black 152m 150 Ω 2.7 dB/100ft @ 50MHz, 4.3 dB/100ft @ 100MHz, 6.2 dB/100ft @ 200MHz, 8.8 dB/100ft @ 400MHz Foam HDPE 8.76mm 54.12 pF/m -20°C +60°C Unscreened 78% Stranded
RS庫存編號 136-6349
製造零件編號9463 J221000
BrandBelden
HK$16,244.73
毎卷:305 米
Reel(s)
Flame Retardant Polyvinyl Chloride PVC Blue - 78 Ω 52.496 dB/100m @ 400 MHz PE 6.05mm 64.6357 pF/m -40°C +80°C - 66% Stranded
RS庫存編號 136-6347
製造零件編號9222 004500
BrandBelden
HK$5,353.15
毎卷:152 米
Reel(s)
- Polyvinyl Chloride PVC Yellow 152m 50 Ω 78.744 dB/100m @ 1000 MHz PE 6.12mm 101.055 pF/m -40°C +75°C - 66% Stranded
RS庫存編號 382-7274
製造零件編號9463NH.00305
BrandBelden
HK$7,636.66
毎卷:304 米
Reel(s)
Flame Retardant Low Smoke Zero Halogen (LSZH) Blue 304m 78 Ω 16.4 dB/100m @ 50MHz, 24.6 dB/100m @ 100MHz, 36.1 dB/100m @ 200MHz, 52.5 dB/100m @ 400MHz PE 6.4mm 116 pF/m -15°C +80°C Unscreened 66% Stranded
RS庫存編號 382-7117
製造零件編號9222 004100
BrandBelden
HK$1,270.71
毎卷:30 米
Reel(s)
- Polyvinyl Chloride PVC Yellow 30m 50 Ω 14 dB/100ft @ 500MHz, 18 dB/100ft @ 700MHz, 22 dB/100ft @ 900MHz, 24 dB/100ft @ 1GHz PE 6.12mm 101.024 pF/m -40°C +75°C - 66% Stranded
RS庫存編號 382-7145
製造零件編號9271 006100
BrandBelden
HK$804.02
毎卷:30 米
Reel(s)
- Polyvinyl Chloride PVC Blue 30m 124 Ω 3.6 dB/100ft @ 50MHz, 5 dB/100ft @ 100MHz, 6.9 dB/100ft @ 200MHz, 9.6 dB/100ft @ 400MHz PE 6.1mm 72.16 pF/m -20°C +60°C Unscreened 66% Stranded
RS庫存編號 382-7268
製造零件編號9207NH.00305
BrandBelden
HK$8,027.56
1 盒 304 米
Box(es)
- Low Smoke Zero Halogen (LSZH) Black 304m 100 Ω 9.2 dB/100m @ 50MHz, 13.5 dB/100m @ 100MHz, 21 dB/100m @ 200MHz, 33.5 dB/100m @ 400MHz PE 8.7mm 75.5 pF/m -15°C +80°C Unscreened 66% Stranded
RS庫存編號 382-554
製造零件編號9272 006U500
BrandBelden
HK$4,236.76
1 盒 152 米
Box(es)
- Polyvinyl Chloride PVC Blue 152m 78 Ω 5 dB/100ft @ 50MHz, 7.5 dB/100ft @ 100MHz, 11 dB/100ft @ 200MHz, 16 dB/100ft @ 400MHz PE 6.2mm 64.616 pF/m -20°C +60°C Screened 66% Stranded
RS庫存編號 382-548
製造零件編號9207 010U500
BrandBelden
HK$8,247.17
1 盒 152 米
Box(es)
- Polyvinyl Chloride PVC Black 152m 100 Ω 2.8 dB/100ft @ 50MHz, 4.1 dB/100ft @ 100MHz, 6.4 dB/100ft @ 200MHz, 10.2 dB/100ft @ 400MHz PE 8.38mm 75.44 pF/m -30°C +75°C Unscreened 66% Stranded
RS庫存編號 2509144929
製造零件編號9207 0101000
BrandBelden
HK$12,963.86
毎卷:304 個
Reel(s)
- - - - - - - - - - - - - -
RS庫存編號 2509145174
製造零件編號9272 006100
BrandBelden
HK$1,489.36
毎卷:30 米
Reel(s)
- - - - - - - - - - - - - -
RS庫存編號 2509144878
製造零件編號9182 010500
BrandBelden
HK$9,227.82
毎卷:152 米
Reel(s)
- - - - - - - - - - - - - -
RS庫存編號 2509144913
製造零件編號9207 010100
BrandBelden
HK$1,681.12
毎卷:30 米
Reel(s)
- - - - - - - - - - - - - -
RS庫存編號 2509144935
製造零件編號9207 010500
BrandBelden
HK$6,482.00
毎卷:152 個
Reel(s)
- - - - - - - - - - - - - -
RS庫存編號 2508348038
製造零件編號9463 J22500
BrandBelden
HK$4,424.42
毎卷:152 米
Reel(s)
- - - - - - - - - - - - - -
RS庫存編號 2509145815
製造零件編號9463 J22100
BrandBelden
HK$1,213.96
毎卷:30 米
Reel(s)
- - - - - - - - - - - - - -
RS庫存編號 2509143421
製造零件編號89207 010100
BrandBelden
HK$5,090.54
毎卷:30 米
Reel(s)
- - - - - - - - - - - - - -
RS庫存編號 2509145152
製造零件編號9271 0061000
BrandBelden
HK$4,898.50
毎卷:304 米
Reel(s)
- - - - - - - - - - - - - -