Twinaxial Cable

Twinaxial (or sometimes referred to as Twinax) is a communication transmission cable similar to a coaxial cable. Instead of one inner conductor, it has two centre copper insulated wire conductors. The two centre conductors are enclosed by a shielding spacer, which, in turn, is enclosed by a tubular outer conductor, this is typically a wire metal braid, foil or sometimes both. The assembly is then concealed with an insulating and protective outer layer, offering more protection from environmental influence. The benefits of this construction: Cable losses are lowered Provides defence against ground loops and capacitive fields It defends against low-frequency magnetic noise that passes through the copper braid By consuming more copper wire in a tight intertwine braid, it increases coverage to 90 percentOriginally, Twinaxial cables were designed for IBM computer hardware and designed by IBM for high-speed connections (1Mbit/s) and can have multiple addressable devices per connections. More recently, the Twinaxial cable has seen wider use in the market, particularly for applications that require high-speed differential signalling in a short-ranged environment, such as in local area networks (LAN) offering a cost-efficient solution.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 1,共 1 項產品
Results per page
Description Price Fire Behaviour Sheath Material Sheath Colour Reel Length Characteristic Impedance Attenuation Insulation Material Outer Diameter Capacitance Minimum Operating Temperature Maximum Operating Temperature Screened/Unscreened Velocity ratio Conductor Strand Type
RS庫存編號 749-1560
製造零件編號6450 BL005
BrandAlpha Wire
HK$1,538.63
毎卷:30 米
Reel(s)
- Polyvinyl Chloride PVC Blue 30m 78 Ω 3.8 dB/100ft @ 50 MHz, 5.4 dB/100ft @ 100 MHz, 7.6 dB/100ft @ 200 MHz, 10.7 dB/100ft @ 400 MHz PP 8.23mm 63.96 pF/m -40°C +75°C Screened 0.65 Stranded