Serial Cable Assemblies

Serial cable assemblies are used for data transfers between computers via serial communication protocols (data sent one bit at a time). Serial cable assemblies mostly use the RS-232 (Recommended Standard 232) interface specifications.

What are serial cable assemblies used for?

Although serial cable assemblies have been replaced in some areas by Ethernet, wireless and USB connectorstechnologies, they are still used in applications where two devices need to connect with each other by means of serial communication protocols.

Industry examples include industrial automation systems, scientific instruments, point of sale technologies, consumer products and industrial circuit boards.


Types of serial cable assemblies

The main types of serial cable assemblies include:

  • Basic DTE-DCE cables with universal compatibility features, typically used in data terminal equipment and data communication applications.
  • Null modem cables, which ensure connection stability between two PCs where no modem is present.
  • V.35 crossover cables, which enable enhanced data rates and increased transfer speeds.
  • Serial printer cables that are used to connect computers and printers with serial port features.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 6,共 6 項產品
Results per page
Description Price Connector A Connector B Length Number of Populated Ways Cable Type Sheath Colour Current Rating Outer Sheath Material Series Shielding Size of Strands Standards Met Voltage Rating
RS庫存編號 501-102
製造零件編號10833D
HK$658.04
單位
- - 500mm - - - - - - - - - -
RS庫存編號 501-089
製造零件編號10833B
HK$770.91
單位
- - 2m - - - - - - - - - -
RS庫存編號 501-099
製造零件編號10833A
HK$685.26
單位
- - 1m - - - - - - - - - -
RS庫存編號 694-8719
製造零件編號10833F
HK$1,048.89
單位
- - 6m - - - - - - - - - -
RS庫存編號 694-8712
製造零件編號10833C
HK$850.92
單位
- - 4m - - - - - - - - - -
RS庫存編號 694-8715
製造零件編號10833G
HK$1,110.26
單位
- - 8m - - - - - - - - - -