USB Cables

USB cables, also known as USB leads, provide connection from computers to peripherals such as keyboards, printers, portable media players, network adaptors and pointing devices. They are also used to provide electrical power to portable devices via a wall adaptor or computer. “USB” stands for Universal Serial Bus.

USB cables have “A” plugs and “B” plugs, ensuring that only one side of the cable is connected to a power source, to prevent electrical overload.

What are USB cables used for?
USB cable are typical components used to operate a range of human interface devices for personal and professional use. USB cable are also used as chargers for portable devices like mobile phones, tablets, smartwatches and other electrical products.
USB cable are commonly found in the digital and media industries for use in audio and video applications. They are also used in the manufacturing and production industries with lathes and CNC (computer numerical control) machinery.

USB Lead Lengths:
USB cables come with various lead lengths from just 30cm through to 15m. The length of cable required can depend on your chosen application.

Types of USB Connector:
USB A
USB B
USB C
Mini USB A
Mini USB B
Micro USB A
Micro USB B
Lightning
Note: Some USB connectors are available in both male and female (plug or socket) versions.

Types of USB Cables:
USB to USB
RS232 to USB
DVI to USB
HDMI to USB
VGA to USB
Lightning to USB

IP Ratings for USB Cables
IP ratings describe how “waterproof” the cable is. If you are looking for a cable which is water resistant, around IP40 is suitable. If you require something which is waterproof, you should look at a higher number such as IP67 or IP68.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 11,共 11 項產品
Results per page
Description Price Length USB Type Connector A Function Connector B Additional Features Sheath Colour IP Rating Series Standards Met
RS庫存編號 908-4004
製造零件編號ES-U-3001-M
BrandEasysync
HK$944.82
單位
- - Male USB A - Male RS232 - - - - CE Certified, FCC Approvals
RS庫存編號 908-3944
製造零件編號ES-U-1001-R100
BrandEasysync
HK$313.11
單位
1m USB 2.0 Male USB A - Male RS232 - White - - CE Certified, DecaBDE Approvals, FCC Approvals, PFOS Approvals, REACH Approvals, RoHS Compliant, WEEE Approvals
RS庫存編號 908-4010
製造零件編號ES-U-1002-M
BrandEasysync
HK$817.17
單位
- - Male USB A - Male RS232 - - - - CE Certified, FCC Approvals
RS庫存編號 908-4013
製造零件編號ES-U-2101-M
BrandEasysync
HK$1,293.74
單位
- - Male USB A - Male RS232 - - - - CE Certified, FCC Approvals
RS庫存編號 908-4029
製造零件編號ES-U-1001-A
BrandEasysync
HK$256.44
單位
- - Male USB A - Male RS232 - - - - CE Certified, FCC Approvals
RS庫存編號 908-3956
製造零件編號USB2-F-7001
BrandEasysync
HK$1,562.55
單位
- - Male USB B - Male DB-9 - - - - CE Certified, FCC Approvals
RS庫存編號 908-3981
製造零件編號USB2-H-5002
BrandEasysync
HK$785.82
單位
- - Male Mini USB B - Male RS232 - - - - CE Certified, FCC Approvals
RS庫存編號 908-3969
製造零件編號S1-A-7001
BrandEasysync
HK$1,164.77
單位
- - Male RS232 - Male RS232 - - - - CE Certified, FCC Approvals
RS庫存編號 908-3962
製造零件編號USB2-F-1001
BrandEasysync
HK$383.49
單位
- - Male USB B - Male RS232 - - - - CE Certified, FCC Approvals
RS庫存編號 908-3972
製造零件編號USB2-H-1004
BrandEasysync
HK$638.62
單位
- - Male Mini USB B - Male RS232 - - - - CE Certified, FCC Approvals
RS庫存編號 908-3966
製造零件編號USB2-F-5001
BrandEasysync
HK$400.60
單位
- - Male USB B - Male RS232 - - - - CE Certified, FCC Approvals