Actuator/Sensor Cable

An actuator sensor cable connects to the actuator (mover component) of a machine, and transmits a current (control signal) that moves or controls a system or a mechanism. The wires in an actuator sensor cable can be made of copper or polyolefin, while the outer insulation sheath is made from thermoplastic materials such as polyurethane, PVC or EPR.

What are actuator sensor cables used for?

Actuator sensor cables are used in indoor and outdoor applications. The cables are highly resistant to weather and extreme temperatures. Actuator sensor cables are used in industries such as food and beverage production, medical technology, chemical processing, tool manufacturing and electromagnetic-sensitive environments.

Actuator sensor cables are flexible, durable and suitable for harsh industrial environments due to their resistance to solvents, oils, resins and chemicals.

Types of actuator sensor cables

Actuator sensor cables are classified according to a number of variables:

  • Cable length, diameter, thickness, cross-sectional area size and core strand measurement
  • Cable shape (either multicore, single core or twisted)
  • Number of poles (from 3 up to 18)
  • Shield type (single or double screened)

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 753 項產品
Results per page
Description Price Number of Cores Cross Sectional Area Screened/Unscreened Length Outer Diameter Screen Type Voltage Rating Sheath Material American Wire Gauge Cable Shape Earth Cable Insulation Material Sheath Colour Armoured
RS庫存編號 765-4146
製造零件編號CF6.02.04
BrandIgus
HK$1,134.64
毎卷:25 米
Reel(s)
4 0.25 mm² Screened - 7.5mm Braid 300/500 V Polyvinyl Chloride PVC 24 Multicore - PP Green -
RS庫存編號 530-053
製造零件編號1020075C50
BrandCAE Groupe
HK$378.11
毎卷:50 米
Reel(s)
2 0.75 mm² Unscreened 50m 5.2mm Unscreened 300/500 V Polyvinyl Chloride PVC 18 AWG Multicore - PVC Grey -
RS庫存編號 765-3951
製造零件編號CF130.07.02.UL
BrandIgus
HK$320.98
毎卷:25 米
Reel(s)
2 0.75 mm² Unscreened - 6mm - 300/500 V Polyvinyl Chloride PVC 18 Multicore - TPE Grey -
RS庫存編號 185-4801
製造零件編號CF130.03.02.UL
BrandIgus
HK$459.33
毎卷:50 米
Reel(s)
2 0.34 mm² Unscreened - 5mm - 300 V Polyvinyl Chloride PVC 22 AWG Multicore - TPE - -
RS庫存編號 765-3929
製造零件編號CF130.03.02.UL
BrandIgus
HK$221.91
毎卷:25 米
Reel(s)
2 0.34 mm² Unscreened - 4.5mm - 300 V Polyvinyl Chloride PVC 22 AWG Multicore - TPE Grey -
RS庫存編號 853-0990
製造零件編號1503357
HK$6,163.25
單位
11 0.5 mm², 1 mm² - 50m - - 300 V Polyurethane PUR 20 AWG - - PVC Black -
RS庫存編號 797-0978
製造零件編號H107.0075
BrandCAE Groupe
HK$1,928.55
毎卷:50 米
Reel(s)
7 0.75 mm² Unscreened 50m 11.3mm - 300 V, 500 V Polyvinyl Chloride PVC 18 AWG Multicore - PVC Grey -
RS庫存編號 765-4213
製造零件編號CF6.15.04
BrandIgus
HK$1,823.11
毎卷:25 米
Reel(s)
4 1.5 mm² Screened - 10mm Braid 300/500 V Polyvinyl Chloride PVC 15 AWG Multicore Yes PVC Green -
RS庫存編號 765-4061
製造零件編號CF5.05.02
BrandIgus
HK$320.32
毎卷:25 米
Reel(s)
2 0.5 mm² Unscreened - 6mm - 300/500 V Polyvinyl Chloride PVC 20 Multicore - PVC Green -
RS庫存編號 560-397
製造零件編號7038865
BrandLapp
HK$1,931.93
毎卷:50 米
Reel(s)
4 0.34 mm² Unscreened - 4.6mm - 300 V Polyurethane PUR 22 Multicore - PUR Black -
RS庫存編號 765-4077
製造零件編號CF5.05.07
BrandIgus
HK$848.31
毎卷:25 米
Reel(s)
7 0.5 mm² Unscreened - 8mm - 300/500 V Polyvinyl Chloride PVC 20 Multicore Yes PVC Green -
RS庫存編號 185-4830
製造零件編號CF140.05.03.UL
BrandIgus
HK$1,326.49
毎卷:50 米
Reel(s)
3 0.5 mm² Screened - 7mm Tinned Copper Braid 300/500 V Polyvinyl Chloride PVC 20 AWG Multicore Yes TPE - -
RS庫存編號 444-0193
製造零件編號2170345
BrandLapp
HK$1,873.73
毎卷:25 米
Reel(s)
4 0.25 mm², 0.34 mm² Screened - 10.4mm Tinned Copper Braid 300 V Polyurethane PUR 24 Multicore - PUR (Data Pair), PVC (Power Pair) Purple -
RS庫存編號 765-4310
製造零件編號CF78.UL.05.04
BrandIgus
HK$1,222.47
毎卷:25 米
Reel(s)
4 0.5 mm² Screened - 8mm Braid 300/500 V Polyurethane PUR 20 Multicore Yes TPE Grey -
RS庫存編號 765-4005
製造零件編號CF140.05.03.UL
BrandIgus
HK$868.67
毎卷:25 米
Reel(s)
3 0.5 mm² Screened - 8mm Braid 300/500 V Polyvinyl Chloride PVC 20 Multicore Yes TPE Grey -
RS庫存編號 765-4124
製造零件編號CF5.10.18
BrandIgus
HK$2,659.78
毎卷:25 米
Reel(s)
18 1 mm² Unscreened - 16.5mm - 300/500 V Polyvinyl Chloride PVC 17 Multicore Yes PVC Green -
RS庫存編號 529-615
製造零件編號1020050
BrandCAE Groupe
HK$278.87
毎卷:50 米
Reel(s)
2 0.5 mm² Unscreened 50m 4.8mm Unscreened 300/500 V Polyvinyl Chloride PVC 20 AWG Multicore - PVC Grey -
RS庫存編號 765-3985
製造零件編號CF130.10.03.UL
BrandIgus
HK$469.08
毎卷:25 米
Reel(s)
3 1 mm² Unscreened - 7mm - 300/500 V Polyvinyl Chloride PVC 17 Multicore Yes TPE Grey -
RS庫存編號 432-2506
製造零件編號2170229
BrandLapp
HK$1,573.74
毎卷:50 米
Reel(s)
2 1.5 mm² Unscreened - - - 300 V EPDM 15 AWG Multicore - - Black -
RS庫存編號 560-408
製造零件編號7038864
BrandLapp
HK$817.76
毎卷:50 米
Reel(s)
3 0.34 mm² Unscreened - 4.6mm - 300 V Polyurethane PUR 22 Multicore - PUR Black -