Armoured Cable

A hard-wearing armoured cable is essential in harsher environments. If a standard cable is ran through areas such as building sites or a factory, it may increase the chance of power loss or electrical cut outs. Armoured cable can be used for numerous applications which require an uninterrupted and worry free power connection.What is Steel Wire Armoured Cable?Steel wire armoured cable (SWA) is a highly reinforced power cable. It will supply a continuous flow of electricity to the intended target, due the galvanized steel overlapping the center cable. Each cable is built up of numerous copper cores, followed by XLPE insulation of the cores. The insulated cores are then protected by a layer of PVC bedding, which is secured by steel wire. Finally a thick outer layer of PVC covers the entirety of the cable.When is armoured cable required?The best use of this cable would be if the intended application is likely to be on a rough surface, or is situated in areas where there is high traffic and risk of debris striking the power cable. This would be the most beneficial. As an example, some of the applications for using SWA cable include: Underground cabling Train tracks Outdoor building sites Indoor and outdoor power stations High risk workshopsWhat types of armoured cable are available?In terms of the actual armoured design of these cables, each product is a galvanized SWA cable (Steel Wire Armour). The outer sheath of each cable can vary. However, the more common selections would be a PVC sheathing, rated as LSZH (Low Smoke Zero Hydrogen).Why should i buy Armoured Cable here?Due to sensitive nature of the application. A good quality SWA cable is necessary to prolong the life of the established electrical connection. With cables that are BASEC approved to BS5467 standards, we want to make sure of that outcome.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 9,共 9 項產品
Results per page
Description Price Number of Cores Cross Sectional Area Current Rating Reel Length Sheath Material Voltage Rating Outer Diameter Armour Construction Insulation Material Minimum Bend Radius Minimum Operating Temperature Maximum Operating Temperature Bedding Material BASEC Approval
RS庫存編號 494-2992
製造零件編號20301345
BrandPrysmian
HK$4,363.10
毎卷:100 米
Reel(s)
3 4 mm² 44 A 100m Low Smoke Zero Halogen (LSZH) 1 kV 14mm Galvanised Steel Wire PEX 6 x D -25°C +90°C - -
RS庫存編號 468-2202
製造零件編號20145034
BrandPrysmian
HK$2,831.56
毎卷:100 米
Reel(s)
2 1.5 mm² 38 A 100m Polyvinyl Chloride PVC 1 kV, 600 V 10.8mm Galvanised Steel Wire PEX - -15°C +90°C - -
RS庫存編號 494-3024
製造零件編號20145067
BrandPrysmian
HK$5,964.78
毎卷:100 米
Reel(s)
4 4 mm² 44 A 100m Low Smoke Zero Halogen (LSZH) 1 kV 15mm Galvanised Steel Wire PEX 6 x D -25°C +90°C - -
RS庫存編號 494-5828
製造零件編號20147069
BrandPrysmian
HK$5,544.17
毎卷:50 個
Reel(s)
4 10 mm² 78 A 50m Low Smoke Zero Halogen (LSZH) 1 kV 19.8mm Galvanised Steel Wire PEX 6 x D -25°C +90°C - -
RS庫存編號 494-2958
製造零件編號20145015
BrandPrysmian
HK$2,347.37
毎卷:100 米
Reel(s)
2 1.5 mm² 29 A 100m Low Smoke Zero Halogen (LSZH) 1 kV 10.8mm Galvanised Steel Wire PEX 6 x D -25°C +90°C - -
RS庫存編號 494-5812
製造零件編號20145072
BrandPrysmian
HK$3,825.65
毎卷:50 個
Reel(s)
4 6 mm² 56 A 50m Low Smoke Zero Halogen (LSZH) 1 kV 17.3mm Galvanised Steel Wire PEX 6 x D -25°C +90°C - -
RS庫存編號 494-5834
製造零件編號20147071
BrandPrysmian
HK$8,068.29
毎卷:50 個
Reel(s)
4 16 mm² 99 A 50m Low Smoke Zero Halogen (LSZH) 1 kV 22.3mm Galvanised Steel Wire PEX 6 x D -25°C +90°C - -
RS庫存編號 494-3002
製造零件編號20145055
BrandPrysmian
HK$3,487.56
毎卷:100 米
Reel(s)
4 1.5 mm² 25 A 100m Low Smoke Zero Halogen (LSZH) 1 kV 12mm Galvanised Steel Wire PEX 6 x D -25°C +90°C - -
RS庫存編號 494-5799
製造零件編號20301536
BrandPrysmian
HK$3,023.94
毎卷:50 個
Reel(s)
3 6 mm² 56 A 50m Low Smoke Zero Halogen (LSZH) 1 kV 15.2mm Galvanised Steel Wire PEX 6 x D -25°C +90°C - -