Coiled Cable

Coiled cables perform the function of regular cables, but are differentiated by their spring-like shape. This shape allows it to extend and retract as needed, taking up less space when not in use. Coiled cables are also less prone to tangling and knotting than straight shaped cable.
The RS Range of coiled cables have extendable lengths ranging from 0.8m to 5m.
What Are They Used For?
Coiled cables are designed to extend to a length that is far beyond their at-rest length, and due to this advantage they are often used when high mobility is a concern, such as in old style wall mounted telephones. However, coil cables still have modern uses, such as in headphones, and can be used whenever a user wishes to avoid the inconvenience of wrapping up a long cable after use.
Material
The RS Range of coiled cables are sheathed in the following materials:
• PUR: Polyurethane has excellent abrasion resistance, and so is useful in preventing wear as the coiled cable rubs against itself upon retraction.
• PVC: Polyvinyl Chloride has excellent insulation properties and is used wherever cables need protection from high or low temperature.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 1,共 1 項產品
Results per page
Description Price Number of Cores Length Cross Sectional Area Voltage Rating Sheath Colour Coil Diameter Extended Length Sheath Material Current Rating Number of Strands Outer Diameter Fire Behaviour Minimum Operating Temperature Maximum Operating Temperature
RS庫存編號 2509269630
製造零件編號684/2 BK038
BrandAlpha Wire
HK$1,703.66
單位
- - - - - - - - - - - - - -