CY Cable

CY cables are screened flexible control cables typically used in applications reliant on interference free transmission. In industries where interference can impact signalling transmission, a reliable cable is needed for accurate transmission even in areas that where electromagnetic fields are generated. CY cable features a multicore flex, tinned copper wire braid and polyethylene terephthalate (PET) separator which protects it from external electromagnetic influences.CY cable is suitable for flexible use when moved temporarily without tensile stress. It can be used outdoors when protected from UV rays and in dry or moist conditions indoors, including oil-water mixtures.Available in a wide range of core configurations and cross-sectional area (CSA) sizes, with colour-coded individual cores in accordance with the European Harmonised designation.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 50 項產品
Results per page
Description Price Number of Cores Cross Sectional Area Length Current Rating Outer Diameter Voltage Rating Sheath Colour American Wire Gauge Earth Cable Minimum Operating Temperature Maximum Operating Temperature Oil Resistant Sheath Material Cable Shape
RS庫存編號 514-3950
製造零件編號CYSD04.01100
BrandBelden
HK$2,224.55
毎卷:100 米
Reel(s)
4 1.5 mm² 100m 16 A 9.5mm 300/500 V Grey 15 AWG Yes -5°C +70°C - Polyvinyl Chloride PVC -
RS庫存編號 514-3966
製造零件編號CYSD04.0150
BrandBelden
HK$1,238.15
毎卷:50 米
Reel(s)
4 1.5 mm² 50m 16 A 9.5mm 300/500 V Grey 17 AWG Yes -5°C +70°C - Polyvinyl Chloride PVC -
RS庫存編號 628-2264
製造零件編號CYSC04.0150
BrandBelden
HK$954.32
毎卷:50 米
Reel(s)
4 1 mm² 50m 10 A 8.1mm 300/500 V Grey 17 AWG Yes -5°C +70°C - Polyvinyl Chloride PVC -
RS庫存編號 514-3994
製造零件編號CYSC04.01100
BrandBelden
HK$1,595.19
毎卷:100 米
Reel(s)
4 1 mm² 100m 10 A 8.2mm 300/500 V Grey 17 AWG Yes -5°C +70°C - Polyvinyl Chloride PVC -
RS庫存編號 363-389
製造零件編號CYSD03.0050
BrandBelden
HK$981.08
毎卷:50 米
Reel(s)
3 1.5 mm² 50m 16 A 8.06mm 300/500 V Grey 15 AWG Yes -5°C +70°C - Polyvinyl Chloride PVC -
RS庫存編號 369-090
製造零件編號CYSD03.00100
BrandBelden
HK$1,656.56
毎卷:100 米
Reel(s)
3 1.5 mm² 100m 16 A 8.06mm 300/500 V Grey 15 AWG Yes -5°C +70°C - Polyvinyl Chloride PVC -
RS庫存編號 363-373
製造零件編號CYSC03.0050
BrandBelden
HK$841.91
毎卷:50 米
Reel(s)
3 1 mm² 50m 10 A 7.45mm 300/500 V Grey 17 AWG Yes -5°C +70°C - Polyvinyl Chloride PVC -
RS庫存編號 369-084
製造零件編號CYSC03.00100
BrandBelden
HK$1,311.32
毎卷:100 米
Reel(s)
3 1 mm² 100m 10 A 7.45mm 300/500 V Grey 17 AWG Yes -5°C +70°C - Polyvinyl Chloride PVC -
RS庫存編號 369-107
製造零件編號CYSE03.00100
BrandBelden
HK$2,610.93
毎卷:100 米
Reel(s)
3 2.5 mm² 100m 25 A 9.75mm 300/500 V Grey 13 AWG Yes -5°C +70°C - Polyvinyl Chloride PVC -
RS庫存編號 363-395
製造零件編號CYSE03.0050
BrandBelden
HK$1,368.74
毎卷:50 米
Reel(s)
3 2.5 mm² 50m 25 A 9.75mm 300/500 V Grey 13 AWG Yes -5°C +70°C - Polyvinyl Chloride PVC -
RS庫存編號 369-078
製造零件編號CYSB03.01100
BrandBelden
HK$1,240.69
毎卷:100 米
Reel(s)
3 0.75 mm² 100m 6 A 7.06mm 300/500 V Grey 18 AWG Yes -5°C +70°C - Polyvinyl Chloride PVC -
RS庫存編號 514-3922
製造零件編號CYSB04.0150
BrandBelden
HK$856.10
毎卷:50 米
Reel(s)
4 0.75 mm² 50m 6 A 7.8mm 300/500 V Grey 18 AWG Yes -5°C +70°C - Polyvinyl Chloride PVC -
RS庫存編號 514-3900
製造零件編號CYSB04.01100
BrandBelden
HK$1,432.40
毎卷:100 米
Reel(s)
4 0.75 mm² 100m 6 A 7.8mm 300/500 V Grey 18 AWG Yes -5°C +70°C - Polyvinyl Chloride PVC -
RS庫存編號 176-2367
製造零件編號C3GECY-KC50
BrandBelden
HK$1,665.06
毎卷:50 米
Reel(s)
3 2.5 mm² 50m - 12mm 450 V, 750 V Grey - Yes -30°C +80°C Yes Polyvinyl Chloride PVC Multicore
RS庫存編號 514-4098
製造零件編號CYSD05.01100
BrandBelden
HK$2,573.89
毎卷:100 米
Reel(s)
5 1.5 mm² 100m 16 A 10.3mm 300/500 V Grey 15 AWG Yes -5°C +70°C - Polyvinyl Chloride PVC -
RS庫存編號 176-2428
製造零件編號C3GECY-K100
BrandBelden
HK$3,045.99
毎卷:100 米
Reel(s)
3 2.5 mm² 100m - 12mm 450 V, 750 V Grey - Yes -30°C +80°C Yes Polyvinyl Chloride PVC Multicore
RS庫存編號 176-2369
製造零件編號C4GCCY-KC50
BrandBelden
HK$1,110.44
毎卷:50 米
Reel(s)
4 1 mm² 50m - 8.8mm 300 V, 500 V Grey - Yes -30°C +80°C Yes Polyvinyl Chloride PVC Multicore
RS庫存編號 176-2423
製造零件編號C3GBCY-K100
BrandBelden
HK$1,149.43
毎卷:100 米
Reel(s)
3 0.75 mm² 100m - 7.7mm 300 V, 500 V Grey - Yes -30°C +80°C Yes Polyvinyl Chloride PVC Multicore
RS庫存編號 176-2381
製造零件編號3GBCY-K100
BrandBelden
HK$1,021.04
毎卷:100 米
Reel(s)
3 0.75 mm² 100m - 7.7mm 300 V, 500 V Grey - Yes -30°C +80°C Yes Polyvinyl Chloride PVC Multicore
RS庫存編號 176-2384
製造零件編號3GCCY-K100
BrandBelden
HK$1,154.72
毎卷:100 米
Reel(s)
3 1 mm² 100m - 8.2mm 300 V, 500 V Grey - Yes -30°C +80°C Yes Polyvinyl Chloride PVC Multicore