CY Cable

CY cables are screened flexible control cables typically used in applications reliant on interference free transmission. In industries where interference can impact signalling transmission, a reliable cable is needed for accurate transmission even in areas that where electromagnetic fields are generated. CY cable features a multicore flex, tinned copper wire braid and polyethylene terephthalate (PET) separator which protects it from external electromagnetic influences.
CY cable is suitable for flexible use when moved temporarily without tensile stress. It can be used outdoors when protected from UV rays and in dry or moist conditions indoors, including oil-water mixtures.
Available in a wide range of core configurations and cross-sectional area (CSA) sizes, with colour-coded individual cores in accordance with the European Harmonised designation.

...
顯示內容 隱藏內容

篩選條件

正在檢視 41 - 60,共 311 項產品
Results per page
Description Price Number of Cores Cross Sectional Area Length Current Rating Outer Diameter Voltage Rating Sheath Colour American Wire Gauge Earth Cable Minimum Operating Temperature Maximum Operating Temperature Oil Resistant Sheath Material Cable Shape
RS庫存編號 827-4189
BrandRS PRO
HK$1,649.68
毎卷:50 米
Reel(s)
12 1 mm² 50m 15 A 11.3mm 300/500 V Grey 17 AWG Yes -40°C +80°C Yes Polyvinyl Chloride PVC -
RS庫存編號 181-1770
製造零件編號470091CY GE033
BrandAlpha Wire
HK$3,688.47
毎卷:100 米
Reel(s)
9 1 mm² 100m - 1.26mm 300/500 V ac Grey - - -40 (Static) °C, -30 (Dynamic) °C +70 (Dynamic) °C, +80 (Static) °C - Polyvinyl Chloride PVC -
RS庫存編號 181-1840
製造零件編號470915CY CL321
BrandAlpha Wire
HK$2,509.11
毎卷:50 米
Reel(s)
9 1.5 mm² 50m - 1.52mm 300/500 V ac Transparent - - -40 (Static) °C, -30 (Dynamic) °C +70 (Dynamic) °C, +80 (Static) °C - Polyvinyl Chloride PVC -
RS庫存編號 136-8213
BrandRS PRO
HK$835.17
毎卷:100 米
Reel(s)
4 0.50 mm² 100m 9 A 5.7mm 300 V Grey 20 AWG No -30°C +70°C - Polyvinyl Chloride PVC Multicore
RS庫存編號 181-1674
製造零件編號470021CY CL321
BrandAlpha Wire
HK$678.33
毎卷:50 米
Reel(s)
2 1 mm² 50m - 1.26mm 300/500 V ac Transparent - - -40 (Static) °C, -30 (Dynamic) °C +70 (Dynamic) °C, +80 (Static) °C - Polyvinyl Chloride PVC -
RS庫存編號 529-750
製造零件編號90310050C50
BrandCAE Groupe
HK$635.99
毎卷:50 米
Reel(s)
3 0.5 mm² 50m 9 A 5.3mm 300 V Grey 20 AWG No -30°C +70°C Yes Polyvinyl Chloride PVC -
RS庫存編號 455-0212
製造零件編號1136104
BrandLapp
HK$2,164.05
毎卷:100 米
Reel(s)
4 0.75 mm² 100m 12 A 7mm 300/500 V Grey 18 AWG Yes -40°C +80°C Yes Polyvinyl Chloride PVC -
RS庫存編號 444-0272
製造零件編號0035017
BrandLapp
HK$2,142.76
毎卷:50 米
Reel(s)
4 2.5 mm² 50m 26 A 13.5mm 450/750 V Transparent 13 AWG Yes -40°C +80°C Yes Polyvinyl Chloride PVC -
RS庫存編號 181-1758
製造零件編號470075CY GE321
BrandAlpha Wire
HK$1,071.45
毎卷:50 米
Reel(s)
7 0.5 mm² 50m - 0.91mm 300/500 V ac Grey - - -40 (Static) °C, -30 (Dynamic) °C +70 (Dynamic) °C, +80 (Static) °C - Polyvinyl Chloride PVC -
RS庫存編號 181-1682
製造零件編號470025CY GE321
BrandAlpha Wire
HK$528.55
毎卷:50 米
Reel(s)
2 0.5 mm² 50m - 0.91mm 300/500 V ac Grey - - -40 (Static) °C, -30 (Dynamic) °C +70 (Dynamic) °C, +80 (Static) °C - Polyvinyl Chloride PVC -
RS庫存編號 181-1810
製造零件編號470215CY GE033
BrandAlpha Wire
HK$1,753.53
毎卷:100 米
Reel(s)
2 1.5 mm² 100m - 1.52mm 300/500 V ac Grey - - -40 (Static) °C, -30 (Dynamic) °C +70 (Dynamic) °C, +80 (Static) °C - Polyvinyl Chloride PVC -
RS庫存編號 529-958
製造零件編號90710075
BrandCAE Groupe
HK$1,601.47
毎卷:50 米
Reel(s)
7 0.75 mm² 50m 12 A 7.3mm 300 V Grey 18 AWG No -30°C +70°C Yes Polyvinyl Chloride PVC -
RS庫存編號 136-8204
BrandRS PRO
HK$460.71
毎卷:100 米
Reel(s)
4 0.25 mm² 100m 4 A 4.6mm 300 V Grey 23 AWG No -30°C +70°C - Polyvinyl Chloride PVC Multicore
RS庫存編號 522-519
BrandRS PRO
HK$509.59
毎卷:50 米
Reel(s)
3 0.75 mm² 50m 4.5 A 7.1mm 300/500 V Grey 18 AWG No -20°C +80°C - Polyvinyl Chloride PVC -
RS庫存編號 181-1771
製造零件編號470091CY GE321
BrandAlpha Wire
HK$1,960.65
毎卷:50 米
Reel(s)
9 1 mm² 50m - 1.26mm 300/500 V ac Grey - - -40 (Static) °C, -30 (Dynamic) °C +70 (Dynamic) °C, +80 (Static) °C - Polyvinyl Chloride PVC -
RS庫存編號 181-1716
製造零件編號470045CY CL033
BrandAlpha Wire
HK$1,301.87
毎卷:100 米
Reel(s)
4 0.5 mm² 100m - 0.91mm 300/500 V ac Transparent - - -40 (Static) °C, -30 (Dynamic) °C +70 (Dynamic) °C, +80 (Static) °C - Polyvinyl Chloride PVC -
RS庫存編號 807-9142
製造零件編號0036930
BrandLapp
HK$3,106.34
毎卷:50 米
Reel(s)
6 0.25 mm², 0.5 mm² 50m 4.5 / 9 A 7.3mm 30 V Green 24 AWG Yes -40°C +90°C Yes Polyurethane PUR -
RS庫存編號 176-2391
製造零件編號4GBCY-K100
BrandBelden
HK$1,798.43
毎卷:100 米
Reel(s)
4 0.75 mm² 100m - 8.3mm 300 V, 500 V Grey - Yes -30°C +80°C Yes Polyvinyl Chloride PVC Multicore
RS庫存編號 181-1707
製造零件編號470037CY GE321
BrandAlpha Wire
HK$716.11
毎卷:50 米
Reel(s)
3 0.75 mm² 50m - 1.11mm 300/500 V ac Grey - - -40 (Static) °C, -30 (Dynamic) °C +70 (Dynamic) °C, +80 (Static) °C - Polyvinyl Chloride PVC -
RS庫存編號 181-1841
製造零件編號470915CY GE033
BrandAlpha Wire
HK$4,780.69
毎卷:100 米
Reel(s)
9 1.5 mm² 100m - 1.52mm 300/500 V ac Grey - - -40 (Static) °C, -30 (Dynamic) °C +70 (Dynamic) °C, +80 (Static) °C - Polyvinyl Chloride PVC -