Industrial Automation Cable Assemblies

Industrial automation cable assemblies are collections of electrical cables that transmit electrical power to machinery and components.

The cables and wires are bundled together into cable harnesses to secure them against the effects of vibration, abrasion and moisture. Industrial automation cable assemblies have flame resistant outer sleeves, and the sheaths are made from nylon, PVC or other thermoplastic materials.

What are industrial automation cables used for?

Industrial automation cable assemblies are used in the aviation, construction machinery and spacecraft environments. These assemblies join the masses of wires together into non-flexing bundles, which prevent electrical shorting.

Industrial automation cables are typical in automation environments, for instance in vehicle manufacturing, where they are used in coil installation, ventilation systems and car audio components. Industrial automation cable assemblies are also used in the automation control of cranes, hydraulics, pneumatics and lift stations.

Types of industrial automation cable assemblies

Industrial automation cable assemblies are used for many purposes and differ greatly regarding the voltage amounts they can carry.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 6244 項產品
Results per page
Description Price Connector A Connector B Length Number of Cores Connector A Number of Contacts Connector B Number of Contacts Current Rating Sheath Colour Number of Strands IP Rating Coding Voltage Rating Armoured Cable Shape
RS庫存編號 521-223
製造零件編號TCSECL1M3M1S2
HK$1,501.00
單位
M12 4-Pin, RJ45 - 1m - - - - - - - - - - -
RS庫存編號 861-2746
製造零件編號1457283
HK$245.29
單位
M12 5-Pin - M12 5-Pin - 0.3m - - - - - - - - - - -
RS庫存編號 721-1140
製造零件編號1669796
HK$186.80
單位
M12 5-Pin - 1.5m - - - - - - - - - - -
RS庫存編號 861-0898
製造零件編號1522972
HK$797.67
單位
M12 8-Pin - M12 8-Pin - 0.6m - - - - - - - - - - -
RS庫存編號 508-5258
製造零件編號18230 PRST 4-07/10 M
HK$382.30
單位
Straight M12 Unterminated 10m 4 4 - - Orange - - - - - -
RS庫存編號 168-5655
製造零件編號18230 PRST 4-07/10 M
HK$354.423
個 (以毎袋:10)
單位
Straight M12 Unterminated 10m 4 4 - - Orange - - - - - -
RS庫存編號 523-0385
製造零件編號1200060014
HK$255.02
單位
M12 4-Pin - 2m - - - - - - - - 250 V ac, 300 V dc - -
RS庫存編號 103-976
製造零件編號1200650964
HK$516.63
單位
Straight M12 Unterminated 2m 8 8 - 3 A Black - - - 60 V ac, 75 V dc - -
RS庫存編號 667-7230
製造零件編號V1-G-5M-PVC
HK$116.03
單位
Straight M12 Unterminated 5m 4 4 - 4 A Grey - IP67, IP68, IP69K - 250 V No Multicore
RS庫存編號 751-9021
製造零件編號1200060025
HK$443.00
單位
Right Angle M12 Unterminated 5m 4 4 - - Black - - - - - -
RS庫存編號 751-9084
製造零件編號1200650951
HK$525.25
單位
Straight M12 Unterminated 2m 8 8 - - Black - - - - - -
RS庫存編號 861-4109
製造零件編號1404187
HK$163.70
單位
M8 8-Pin - 1.5m - - - - - - - - - - -
RS庫存編號 780-0074
製造零件編號V31-GM-5M-PVC
HK$103.49
單位
M8 4-Pin - 5m - - - - - - - - - - -
RS庫存編號 291-6042
製造零件編號79 3440 55 05
BrandBinder
HK$308.34
單位
Straight M12 Unterminated 5m 5 5 - - Black - - - - - -
RS庫存編號 751-9069
製造零件編號1200060664
HK$276.92
單位
Right Angle M12 Unterminated 10m 5 5 - - Black - - - - - -
RS庫存編號 856-6523
製造零件編號1442654
HK$210.97
單位
M12 5-Pin - 5m - - - - - - - - - - -
RS庫存編號 773-9875
製造零件編號BCC M324-0000-10-003-PX0434-050
BrandBALLUFF
HK$172.92
單位
M8 4-Pin - 5m - - - - - - - - 30 V - -
RS庫存編號 291-5948
製造零件編號79 3434 37 04
BrandBinder
HK$190.75
單位
Right Angle M12 Unterminated 5m 4 4 - - Black - - - - - -
RS庫存編號 856-6820
製造零件編號1457348
HK$287.88
單位
M12 5-Pin - 5m - - - - - - - - - - -
RS庫存編號 523-0335
製造零件編號1200060647
HK$218.30
單位
M12 5-Pin - 2m - - - - - - - - - - -