Industrial Automation Cable Assemblies

Industrial automation cable assemblies are collections of electrical cables that transmit electrical power to machinery and components.

The cables and wires are bundled together into cable harnesses to secure them against the effects of vibration, abrasion and moisture. Industrial automation cable assemblies have flame resistant outer sleeves, and the sheaths are made from nylon, PVC or other thermoplastic materials.

What are industrial automation cables used for?

Industrial automation cable assemblies are used in the aviation, construction machinery and spacecraft environments. These assemblies join the masses of wires together into non-flexing bundles, which prevent electrical shorting.

Industrial automation cables are typical in automation environments, for instance in vehicle manufacturing, where they are used in coil installation, ventilation systems and car audio components. Industrial automation cable assemblies are also used in the automation control of cranes, hydraulics, pneumatics and lift stations.

Types of industrial automation cable assemblies

Industrial automation cable assemblies are used for many purposes and differ greatly regarding the voltage amounts they can carry.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 57 項產品
Results per page
Description Price Connector A Connector B Length Number of Cores Connector A Number of Contacts Connector B Number of Contacts Current Rating Sheath Colour Number of Strands IP Rating Voltage Rating Armoured Cable Shape Cross Sectional Area
RS庫存編號 174-7569
製造零件編號GW0400101 SL357
BrandAlpha Wire
HK$124.63
單位
Right Angle M8 Unterminated 3m 4 4 - 2.2 A Grey 26 IP67, IP68 600 V ac No Multicore 0.34 mm²
RS庫存編號 174-7570
製造零件編號HR0400101 SL357
BrandAlpha Wire
HK$152.93
單位
Straight M8 Unterminated 3m 4 4 - 2.2 A Grey 26 IP67, IP68 600 V ac No Multicore 0.34 mm²
RS庫存編號 174-7553
製造零件編號DR0400105 SL357
BrandAlpha Wire
HK$143.27
單位
Straight M12 Unterminated 3m 4 4 - 2.5 A Grey 26 IP67, IP68 300 V ac - Multicore 0.34 mm²
RS庫存編號 131-4705
製造零件編號GR03HR100 SL 357
BrandAlpha Wire
HK$192.19
單位
Straight M8 Straight M8 3m 3 3 3 2.2 A Grey 26 IP67, IP68 600 V ac No Multicore 0.34 mm²
RS庫存編號 131-4683
製造零件編號AR0400105 SL 357
BrandAlpha Wire
HK$145.32
單位
Straight M12 Unterminated 3m 4 4 - 2.5 A Grey 26 IP67, IP68 300 V - Multicore 0.34 mm²
RS庫存編號 131-4691
製造零件編號DR03GR100 SL 357
BrandAlpha Wire
HK$232.84
單位
Straight M8 Straight M12 3m 3 3 3 2.7 A Grey - IP67 600 V - Multicore 0.34 mm²
RS庫存編號 174-7605
製造零件編號309ACFS NC404
BrandAlpha Wire
HK$169.36
單位
Straight M12 Unterminated 500mm 4 5 - - - 7 IP67 30 V, 60 V - Multicore 0.34 mm²
RS庫存編號 174-7560
製造零件編號DR0800112 SL357
BrandAlpha Wire
HK$477.49
單位
Straight M12 Unterminated 3m 8 8 - 2.2 A Grey 26 IP67, IP68 300 V ac - Multicore 0.34 mm²
RS庫存編號 174-7567
製造零件編號DW04QR117 TL357
BrandAlpha Wire
HK$336.87
單位
Right Angle M12 Straight RJ45 3m 4 4 4 1.6 A Green 7 IP20, IP68 300 V - Multicore 0.25 mm²
RS庫存編號 131-4702
製造零件編號DR08AR123 SL 357
BrandAlpha Wire
HK$281.53
單位
Straight M12 Straight M12 3m 8 8 8 1.9 A Grey 26 IP67, IP68 600 V - Multicore 0.34 mm²
RS庫存編號 174-7554
製造零件編號DR04AR117 TL357
BrandAlpha Wire
HK$223.42
單位
Straight M12 Straight M12 3m 4 4 4 1.6 A Green 7 IP68 300 V - Multicore 0.25 mm²
RS庫存編號 131-4706
製造零件編號GR0400101 SL 357
BrandAlpha Wire
HK$139.56
單位
Straight M8 Unterminated 3m 4 4 - 2.2 A Grey 26 IP67, IP68 600 V ac No Multicore 0.34 mm²
RS庫存編號 174-7557
製造零件編號DR05AR106 SL357
BrandAlpha Wire
HK$270.21
單位
Straight M12 Straight M12 3m 5 5 5 2.5 A Grey 26 IP67, IP68 300 V ac - Multicore 0.34 mm²
RS庫存編號 174-7607
製造零件編號305DCFS NC404
BrandAlpha Wire
HK$156.91
單位
Straight M12 Unterminated 500mm 4 4 - - - 7 IP67 250 V, 300 V - Multicore 0.34 mm²
RS庫存編號 174-7548
製造零件編號AR0400101 SL357
BrandAlpha Wire
HK$217.26
單位
Straight M12 Unterminated 3m 4 4 - 2.2 A Grey 26 IP67, IP68 600 V ac - Multicore 0.34 mm²
RS庫存編號 131-4694
製造零件編號DR04DR117 TL 357
BrandAlpha Wire
HK$273.91
單位
Straight M12 Straight M12 3m 4 4 4 1.6 A Blue 7 IP68 300 V - Multicore 0.25 mm²
RS庫存編號 131-4704
製造零件編號GR0300100 SL 357
BrandAlpha Wire
HK$129.47
單位
Straight M8 Unterminated 3m 3 3 - 2.2 A Grey 26 IP67, IP68 600 V ac No Multicore 0.34 mm²
RS庫存編號 131-4682
製造零件編號AR0300104 SL 357
BrandAlpha Wire
HK$105.25
單位
Straight M12 Unterminated 3m 3 3 - 3.1 A Grey 26 IP67, IP68 300 V - Multicore 0.34 mm²
RS庫存編號 174-7555
製造零件編號DR04AW105 SL357
BrandAlpha Wire
HK$145.73
單位
Right Angle M12 Straight M12 3m 4 4 4 2.5 A Grey 26 IP67, IP68 300 V ac - Multicore 0.34 mm²
RS庫存編號 131-4692
製造零件編號DR0400101 SL 357
BrandAlpha Wire
HK$108.42
單位
Straight M12 Unterminated 3m 4 4 - 2.2 A Grey 26 IP67, IP68 600 V - Multicore 0.34 mm²