Industrial Automation Cable Assemblies

Industrial automation cable assemblies are collections of electrical cables that transmit electrical power to machinery and components.

The cables and wires are bundled together into cable harnesses to secure them against the effects of vibration, abrasion and moisture. Industrial automation cable assemblies have flame resistant outer sleeves, and the sheaths are made from nylon, PVC or other thermoplastic materials.

What are industrial automation cables used for?

Industrial automation cable assemblies are used in the aviation, construction machinery and spacecraft environments. These assemblies join the masses of wires together into non-flexing bundles, which prevent electrical shorting.

Industrial automation cables are typical in automation environments, for instance in vehicle manufacturing, where they are used in coil installation, ventilation systems and car audio components. Industrial automation cable assemblies are also used in the automation control of cranes, hydraulics, pneumatics and lift stations.

Types of industrial automation cable assemblies

Industrial automation cable assemblies are used for many purposes and differ greatly regarding the voltage amounts they can carry.


...
顯示內容 隱藏內容

篩選條件

正在檢視 2881 - 2900,共 5292 項產品
Results per page
Description Price Connector A Connector B Length Number of Cores Connector A Number of Contacts Connector B Number of Contacts Current Rating Sheath Colour Number of Strands IP Rating Voltage Rating Armoured Cable Shape Cross Sectional Area
RS庫存編號 861-1229
製造零件編號1400589
HK$79.05
單位
- - - - - - - - - - - - - -
RS庫存編號 468-6636
製造零件編號1200660500
BrandBrad
HK$169.77
單位
Straight M12 Straight M12 2m 3 5 3 - Black - - - - - 0.34 mm²
RS庫存編號 180-5782
製造零件編號1200659529
BrandMolex
HK$212.43
單位
- - - - - - - - - - - - - -
RS庫存編號 124-7078
BrandRS PRO
HK$83.40
單位
Straight M12 Unterminated 1.5m 5 5 - 4 A - - IP67 60 V - Multicore 0.34 mm²
RS庫存編號 892-0599
製造零件編號2273121-4
HK$101.39
單位
Straight M12 Right Angle M12 1.5m 4 4 4 4 A Black - IP65, IP67 250 V ac/dc - Multicore 0.34 mm²
RS庫存編號 144-6859
製造零件編號PXPPVC12FBF04DCL010PVC
BrandBulgin
HK$119.86
單位
Straight M12 Unterminated 1m - 4 - 4 A Black - IP67 250 V - Single Core mm²
RS庫存編號 797-5655
製造零件編號7000-44001-8400300
HK$488.14
單位
Straight M12 Straight M12 3m - 4 4 - Purple - - - - - 0.34 mm²
RS庫存編號 721-1317
製造零件編號1400771
HK$204.55
單位
- - - - - - - - - - - - - -
RS庫存編號 861-2976
製造零件編號1435580
HK$144.83
單位
- - - - - - - - - - - - - -
RS庫存編號 882-2625
製造零件編號0920478
HK$9,888.85
毎盒:50 個
Box(es)
- - - - - - - - - - - - - -
RS庫存編號 648-5132
製造零件編號1681703
HK$102.60
單位
Right Angle M8 Unterminated 3m 3 3 - - Black - - - - - 0.25 mm²
RS庫存編號 859-2147
製造零件編號1403961
HK$128.13
單位
- - - - - - - - - - - - - -
RS庫存編號 721-1254
製造零件編號1441613
HK$343.72
單位
- - - - - - - - - - - - - -
RS庫存編號 124-7076
BrandRS PRO
HK$103.65
單位
Right Angle M12 Unterminated 2m 5 5 - 4 A Black - IP67 60 V - Multicore 0.25 mm²
RS庫存編號 124-7075
BrandRS PRO
HK$103.65
單位
Right Angle M12 Unterminated 2m 5 5 - 4 A Black - IP67 60 V - Multicore 0.25 mm²
RS庫存編號 802-5072
製造零件編號1403492
HK$731.26
單位
Straight M12 Straight RJ45 3m - 8 8 - Blue - - - - - 0.14 mm²
RS庫存編號 802-5577
製造零件編號1542677
HK$147.03
單位
Straight M8 Unterminated 500mm 6 6 - - - - - - - - 0.14 mm²
RS庫存編號 144-6705
製造零件編號PXMBNI08RPF04AFL001
BrandBulgin
HK$143.51
單位
Straight M8 Unterminated 100mm - 4 - 3 A - - IP67 30 V - Single Core mm²
RS庫存編號 859-2330
製造零件編號1443190
HK$133.62
單位
- - - - - - - - - - - - - -
RS庫存編號 447-6085
製造零件編號8.0000.6901.0005.0031
BrandKübler
HK$644.30
單位
- - - - - - - - - - - - - -