Industrial Automation Cable Assemblies

Industrial automation cable assemblies are collections of electrical cables that transmit electrical power to machinery and components.

The cables and wires are bundled together into cable harnesses to secure them against the effects of vibration, abrasion and moisture. Industrial automation cable assemblies have flame resistant outer sleeves, and the sheaths are made from nylon, PVC or other thermoplastic materials.

What are industrial automation cables used for?

Industrial automation cable assemblies are used in the aviation, construction machinery and spacecraft environments. These assemblies join the masses of wires together into non-flexing bundles, which prevent electrical shorting.

Industrial automation cables are typical in automation environments, for instance in vehicle manufacturing, where they are used in coil installation, ventilation systems and car audio components. Industrial automation cable assemblies are also used in the automation control of cranes, hydraulics, pneumatics and lift stations.

Types of industrial automation cable assemblies

Industrial automation cable assemblies are used for many purposes and differ greatly regarding the voltage amounts they can carry.


...
顯示內容 隱藏內容

篩選條件

正在檢視 2941 - 2960,共 5473 項產品
Results per page
Description Price Connector A Connector B Length Number of Cores Connector A Number of Contacts Connector B Number of Contacts Current Rating Sheath Colour Number of Strands IP Rating Voltage Rating Armoured Cable Shape Cross Sectional Area
RS庫存編號 904-4885
製造零件編號WRST 3-WRKWT 4-3-520/2 M
BrandHirschmann
HK$254.81
單位
Right Angle M12 Straight M12 2m 3 4 3 4 A Orange - IP67, IP68, IP69K 250 V - - 0.25 mm²
RS庫存編號 144-6685
製造零件編號PXPPVC05FBF03ACL010PVC
BrandBulgin
HK$143.75
單位
Straight M5 Unterminated 1m - 3 - 1 A Black - IP67 60 V - Single Core mm²
RS庫存編號 861-3746
製造零件編號1458758
HK$386.79
單位
- - - - - - - - - - - - - -
RS庫存編號 855-3561
製造零件編號1408815
HK$673.01
單位
Straight M12 Unterminated 2m - - - 12 A Grey - - 60 V - - 1.5 mm²
RS庫存編號 802-8668
製造零件編號1406280
HK$5,010.72
1 包 50 套
Pack(s)
Straight M8 Unterminated 5m 3 3 - - Yellow - - - - - 0.25 mm²
RS庫存編號 858-3758
製造零件編號1430271
HK$1,444.87
單位
- - - - - - - - - - - - - -
RS庫存編號 721-1143
製造零件編號1669806
HK$107.36
單位
- - - - - - - - - - - - - -
RS庫存編號 877-4443
製造零件編號21348083388050
BrandHARTING
HK$158.46
單位
Right Angle M8 Straight M8 5m 3 3 3 - Black - IP67 - - Multicore 0.25 mm²
RS庫存編號 175-1765
製造零件編號2134C700477010
BrandHARTING
HK$245.40
單位
Straight M8 Unterminated 1m 4 4 - - Green 7 IP67 - - Round 0.34 mm²
RS庫存編號 802-9383
製造零件編號1406192
HK$140.03
單位
Right Angle M12 Unterminated 2m - 4 - - Yellow - - - - - 0.34 mm²
RS庫存編號 861-0807
製造零件編號1668454
HK$191.28
單位
- - - - - - - - - - - - - -
RS庫存編號 851-0192
製造零件編號UT06V1208S06FT00
BrandSouriau
HK$689.03
單位
- - - - - - 13A - - IP67, IP68, IP69K 300 V - - -
RS庫存編號 913-2254
製造零件編號1200060638
BrandBrad
HK$197.72
單位
Straight M12 Unterminated 10m 5 5 - 4 A Black - IP67 60 V - - 0.34 mm²
RS庫存編號 863-4585
製造零件編號1443705
HK$383.35
單位
- - - - - - - - - - - - - -
RS庫存編號 144-1243
製造零件編號7000-P6201-P060300
HK$365.84
單位
Straight M12 Unterminated 3m 4 4 - 12 A Black - IP65, IP67 630 V ac/dc - Multicore 1.5 mm²
RS庫存編號 803-3121
製造零件編號1406320
HK$4,730.00
1 包 50 套
Pack(s)
Right Angle M8 Unterminated 5m - 3 - - Yellow - - - - - 0.25 mm²
RS庫存編號 134-5789
製造零件編號T4171110405-001
HK$67.74
單位
Straight M12 Unterminated 220mm 5 5 - 4 A - - IP67 60 V ac/dc - Multicore 0.34 mm²
RS庫存編號 180-5639
製造零件編號1200868645
BrandMolex
HK$67.218
個 (以毎袋:24)
單位
- - - - - - - - - - - - - -
RS庫存編號 855-3701
製造零件編號1411650
HK$378.22
單位
Right Angle M12 Unterminated 5m - - - 16 A Black - - 230 V - - 1.5 mm²
RS庫存編號 182-0458
製造零件編號M12B-05BMMM-SL8D01
BrandAmphenol
HK$82.56
單位
Straight M12 Unterminated 1m - 5 - 4 A Black - IP68 60 V ac/dc - Round 0.34 mm²