Multicore Industrial Cable

A multicore industrial cable is an electric cable containing multiple cores made from copper wire. To be considered multicore, a cable normally has more than the typical number of cores for that kind of cable.

What are multicore industrial cables used for?

Multicore industrial cables have varying degrees of flexibility and their robust design makes them ideal for harsh industrial environments where high volume cabling is required. Multicore industrial cables are used to transmit data, signal and power in the same cable

Types of multicore industrial cables

The main types of multicore industrial cables include

  • Hook up wires, where high-density and complex circuitry cabling is needed like in aerospace and defence industries.
  • High-speed copper cables, for military and marine applications requiring top speed current and signal transmission.
  • Twisted pair cables, for heavy machinery and bulky equipment systems in factories and production plants.
  • Powered Cables with added flexibility to prevent wrinkling or cracking of the insulation used for areas with tight spaces and awkward angles.
  • Coaxial cables, which are lighter than standard industrial cables and offer significant size and weight saving features for applications like security, communications, microwave and avionics systems.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 1554 項產品
Results per page
Description Price Number of Cores Cross Sectional Area Screened/Unscreened Length Sheath Colour American Wire Gauge Outer Diameter Current Rating Screen Type Maximum Operating Temperature Core Strands Sheath Material Voltage Rating Fire Behaviour
RS庫存編號 914-4168
製造零件編號CL105-2GX1.00-SU-0(50)
HK$4,028.78
毎卷:50 米
Reel(s)
2 1 mm² Unscreened 50m Black 17 AWG 5.4mm - Unscreened +120°C 19/0.25 mm Low Smoke Zero Halogen (LSZH) 600 V Flame Retardant, Halogen Free
RS庫存編號 828-2499
製造零件編號1299/37C SL005
BrandAlpha Wire
HK$6,504.10
毎卷:30 米
Reel(s)
37 0.35 mm² Screened 30m Grey 22 AWG 10.62mm - Foil +80°C 7/0.25 mm Polyvinyl Chloride PVC 300 V -
RS庫存編號 828-2250
製造零件編號1172C SL005
BrandAlpha Wire
HK$496.83
毎卷:30 米
Reel(s)
2 0.35 mm² Unscreened 30m Grey 22 AWG 4.17mm - Unscreened +80°C 7/0.25 mm Polyvinyl Chloride PVC 300 V Halogen Free
RS庫存編號 660-0495
BrandRS PRO
HK$3,228.64
毎卷:100 米
Reel(s)
6 0.5 mm² Screened 100m Black 20 AWG 8.3mm 2.5 A Tinned Copper Braid +80°C 16/0.2 mm Polyvinyl Chloride PVC 300 V Flame Retardant
RS庫存編號 382-510
製造零件編號9534.00U305
BrandBelden
HK$8,310.90
1 盒 304 米
Box(es)
4 0.22 mm² Screened 305m Chrome 24 AWG 4.57mm 1.75 A Foil +80°C 7/0.20 mm Polyvinyl Chloride PVC 300 V Flame Retardant
RS庫存編號 444-0856
製造零件編號0015303
BrandLapp
HK$1,811.52
毎卷:100 米
Reel(s)
3 1.5 mm² Unscreened 100m Grey 16 AWG 8.3mm - Unscreened +70°C - Polyvinyl Chloride PVC 500 V Flame Retardant
RS庫存編號 660-0435
BrandRS PRO
HK$312.58
毎卷:25 米
Reel(s)
4 0.22 mm² Screened 25m Black 24 AWG 4.4mm 1 A Tinned Copper Braid +80°C 7/0.2 mm Polyvinyl Chloride PVC 300 V -
RS庫存編號 331-9026
製造零件編號8772.00U152
BrandBelden
HK$11,665.26
毎卷:152 米
Reel(s)
3 0.57 mm² Screened 152m Grey 20 AWG 5.33mm 4 A Foil +60°C 7/0.32 mm Polyvinyl Chloride PVC 300 V -
RS庫存編號 141-277
製造零件編號1123107
BrandLapp
HK$902.96
毎卷:50 米
Reel(s)
3 1.5 mm² Unscreened 50m Grey 15 AWG 6.7mm - Unscreened +80°C - Low Smoke Zero Halogen (LSZH) 500 V Flame Retardant, Low Smoke Zero Halogen (LSZH)
RS庫存編號 819-9587
製造零件編號1123107
BrandLapp
HK$2,141.43
毎卷:100 米
Reel(s)
3 1.5 mm² Unscreened 100m Grey 15 AWG 6.7mm - Unscreened +80°C - Low Smoke Zero Halogen (LSZH) 500 V Flame Retardant, Low Smoke Zero Halogen (LSZH)
RS庫存編號 408-968
製造零件編號86204CY SL005
BrandAlpha Wire
HK$1,991.82
毎卷:30 米
Reel(s)
4 0.2 mm² Screened 30m Grey 24 AWG 5.36mm - Unscreened +120°C 10/0.16 mm Polyvinyl Chloride PVC 300 V -
RS庫存編號 673-3248
製造零件編號1176L SL005
BrandAlpha Wire
HK$540.39
毎卷:30 米
Reel(s)
6 0.35 mm² Unscreened 30m Grey 22 AWG 5.11mm - Unscreened +80°C 7/0.25 mm Low Smoke Zero Halogen (LSZH) 300 V -
RS庫存編號 444-0727
製造零件編號1312305
BrandLapp
HK$3,135.23
毎卷:50 米
Reel(s)
5 1.5 mm² Unscreened 50m Grey 15 AWG 8.1mm - Unscreened +80°C - Polyurethane PUR 500 V -
RS庫存編號 444-0862
製造零件編號0015304
BrandLapp
HK$1,678.90
毎卷:50 米
Reel(s)
4 1.5 mm² Unscreened 50m Grey 16 AWG 9mm - Unscreened +70°C - Polyvinyl Chloride PVC 500 V Flame Retardant
RS庫存編號 819-9616
製造零件編號1123159
BrandLapp
HK$2,417.61
毎卷:50 米
Reel(s)
3 4 mm² Unscreened 50m Grey 11 AWG 9.9mm - Unscreened +80°C - Low Smoke Zero Halogen (LSZH) 500 V Flame Retardant, Low Smoke Zero Halogen (LSZH)
RS庫存編號 382-7016
製造零件編號3106A 010500
BrandBelden
HK$7,634.38
毎卷:152 米
Reel(s)
3 0.36 mm² Screened 152m Black 22 AWG 7.62mm 2.7 A Braid, Foil +60°C 7/0.25 mm Polyvinyl Chloride PVC 300 V -
RS庫存編號 331-8764
製造零件編號3084A T5U500
BrandBelden
HK$5,843.12
毎卷:152 米
Reel(s)
4 0.6 mm² Screened 152m Grey 24 AWG 7.11mm 1.7 A Foil +75°C 19/0.16 mm Polyvinyl Chloride PVC 300 V -
RS庫存編號 141-491
製造零件編號12644
BrandLapp
HK$1,497.21
毎卷:50 米
Reel(s)
7 0.75 mm² Screened 50m Blue 18 AWG 8.3mm - Braid, Foil +80°C - Polyvinyl Chloride PVC 500 V Flame Retardant
RS庫存編號 819-9552
製造零件編號1123032
BrandLapp
HK$1,208.90
毎卷:100 米
Reel(s)
2 0.75 mm² Unscreened 100m Grey 18 AWG 5.4mm - Unscreened +80°C - Low Smoke Zero Halogen (LSZH) 500 V Flame Retardant, Low Smoke Zero Halogen (LSZH)
RS庫存編號 828-2269
製造零件編號1176C SL005
BrandAlpha Wire
HK$748.38
毎卷:30 米
Reel(s)
6 0.35 mm² Unscreened 30m Grey 22 AWG 5.46mm - Unscreened +80°C 7/0.25 mm Polyvinyl Chloride PVC 300 V Halogen Free