Multicore Industrial Cable

A multicore industrial cable is an electric cable containing multiple cores made from copper wire. To be considered multicore, a cable normally has more than the typical number of cores for that kind of cable.

What are multicore industrial cables used for?

Multicore industrial cables have varying degrees of flexibility and their robust design makes them ideal for harsh industrial environments where high volume cabling is required. Multicore industrial cables are used to transmit data, signal and power in the same cable

Types of multicore industrial cables

The main types of multicore industrial cables include

  • Hook up wires, where high-density and complex circuitry cabling is needed like in aerospace and defence industries.
  • High-speed copper cables, for military and marine applications requiring top speed current and signal transmission.
  • Twisted pair cables, for heavy machinery and bulky equipment systems in factories and production plants.
  • Powered Cables with added flexibility to prevent wrinkling or cracking of the insulation used for areas with tight spaces and awkward angles.
  • Coaxial cables, which are lighter than standard industrial cables and offer significant size and weight saving features for applications like security, communications, microwave and avionics systems.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 18,共 18 項產品
Results per page
Description Price Number of Cores Cross Sectional Area Screened/Unscreened Length Sheath Colour American Wire Gauge Outer Diameter Current Rating Screen Type Maximum Operating Temperature Core Strands Sheath Material Voltage Rating Fire Behaviour
RS庫存編號 914-4168
製造零件編號CL105-2GX1.00-SU-0(50)
HK$2,782.89
毎卷:50 米
Reel(s)
2 1 mm² Unscreened 50m Black 17 AWG 5.4mm - Unscreened +120°C 19/0.25 mm Low Smoke Zero Halogen (LSZH) 600 V Flame Retardant, Halogen Free
RS庫存編號 914-4235
製造零件編號CL105-3GX2.50-SO-0(50)
HK$4,920.87
毎卷:50 米
Reel(s)
3 2.5 mm² Screened 50m Black 13 AWG 8.2mm - Tinned Copper Braid +120°C 37/0.29 mm Low Smoke Zero Halogen (LSZH) 600 V Flame Retardant, Halogen Free
RS庫存編號 914-4231
製造零件編號CL105-2GX2.50-SO-0(50)
HK$3,784.40
毎卷:50 米
Reel(s)
2 2.5 mm² Screened 50m Black 13 AWG 7.8mm - Tinned Copper Braid +120°C 37/0.29 mm Low Smoke Zero Halogen (LSZH) 600 V Flame Retardant, Halogen Free
RS庫存編號 914-4225
製造零件編號CL105-2GX1.50-SO-0(50)
HK$3,133.76
毎卷:50 米
Reel(s)
2 1.5 mm² Screened 50m Black 15 AWG 6.9mm - Tinned Copper Braid +120°C 37/0.23 mm Low Smoke Zero Halogen (LSZH) 600 V Flame Retardant, Halogen Free
RS庫存編號 914-4174
製造零件編號CL105-2GX1.50-SU-0(50)
HK$3,160.88
毎卷:50 米
Reel(s)
2 1.5 mm² Unscreened 50m Black 15 AWG 6.3mm - Unscreened +120°C 37/0.23 mm Low Smoke Zero Halogen (LSZH) 600 V Flame Retardant, Halogen Free
RS庫存編號 914-4219
製造零件編號CL105-2GX1.00-SO-0(50)
HK$2,904.84
毎卷:50 米
Reel(s)
2 1 mm² Screened 50m Black 17 AWG 6.2mm - Tinned Copper Braid +120°C 19/0.25 mm Low Smoke Zero Halogen (LSZH) 600 V Flame Retardant, Halogen Free
RS庫存編號 113-5845
製造零件編號M27500-22SB2T23
HK$2,451.48
毎卷:100 米
Reel(s)
- - - 100m White 22 AWG 3.05mm - - +150°C - - 600 V ac -
RS庫存編號 136-5947
製造零件編號100E1131-0.75-9/9/9-0
HK$3,169.34
毎卷:100 米
Reel(s)
3 0.75 mm² Screened 100m Black 18 AWG 4.7mm - Braid, Foil +105°C - Low Smoke Zero Halogen (LSZH) 300 V Halogen Free
RS庫存編號 136-5945
製造零件編號100E1121-1.00-9/9-0
HK$3,042.98
毎卷:100 米
Reel(s)
2 1 mm² Screened 100m Black 17 AWG 5.2mm - Braid, Foil +105°C - Low Smoke Zero Halogen (LSZH) 300 V Halogen Free
RS庫存編號 914-4180
製造零件編號CL105-2GX2.50-SU-0(50)
HK$3,188.49
毎卷:50 米
Reel(s)
2 2.5 mm² Unscreened 50m Black 13 AWG 7.2mm - Unscreened +120°C 37/0.29 mm Low Smoke Zero Halogen (LSZH) 600 V Flame Retardant, Halogen Free
RS庫存編號 914-4229
製造零件編號CL105-3GX1.50-SO-0(50)
HK$4,072.05
毎卷:50 米
Reel(s)
3 1.5 mm² Screened 50m Black 15 AWG 7.2mm - Tinned Copper Braid +120°C 37/0.23 mm Low Smoke Zero Halogen (LSZH) 600 V Flame Retardant, Halogen Free
RS庫存編號 136-5944
製造零件編號100E1121-0.75-9/9-0
HK$2,467.25
毎卷:100 米
Reel(s)
2 0.75 mm² Screened 100m Black 18 AWG 4.7mm - Braid, Foil +105°C - Low Smoke Zero Halogen (LSZH) 300 V Halogen Free
RS庫存編號 914-4140
製造零件編號CL105-3GX0.50-SU-0(50)
HK$2,682.03
毎卷:50 米
Reel(s)
3 0.5 mm² Unscreened 50m Black 20 AWG 4.9mm - Unscreened +120°C 19/0.18 mm Low Smoke Zero Halogen (LSZH) 600 V Flame Retardant, Halogen Free
RS庫存編號 136-5946
製造零件編號100E1131-0.50-9/9/9-0
HK$3,000.23
毎卷:100 米
Reel(s)
3 0.5 mm² Screened 100m Black 20 AWG 4.3mm - Braid, Foil +105°C - Low Smoke Zero Halogen (LSZH) 300 V Halogen Free
RS庫存編號 914-4196
製造零件編號CL105-2GX0.50-SO-0(50)
HK$2,986.37
毎卷:50 米
Reel(s)
2 0.5 mm² Screened 50m Black 20 AWG 5.3mm - Tinned Copper Braid +120°C 19/0.18 mm Low Smoke Zero Halogen (LSZH) 600 V Flame Retardant, Halogen Free
RS庫存編號 914-4216
製造零件編號CL105-5GX0.75-SO-0(50)
HK$6,073.55
毎卷:50 米
Reel(s)
5 0.75 mm² Screened 50m Black 18 AWG 6.4mm - Tinned Copper Braid +120°C 19/0.23 mm Low Smoke Zero Halogen (LSZH) 600 V Flame Retardant, Halogen Free
RS庫存編號 136-5943
製造零件編號100E1121-0.50-9/9-0
HK$1,912.12
毎卷:100 米
Reel(s)
2 0.5 mm² Screened 100m Black 20 AWG 4.3mm - Braid, Foil +105°C - Low Smoke Zero Halogen (LSZH) 300 V Halogen Free
RS庫存編號 914-4203
製造零件編號CL105-2GX0.75-SO-0(50)
HK$2,650.99
毎卷:50 米
Reel(s)
2 0.75 mm² Screened 50m Black 18 AWG 5.1mm - Tinned Copper Braid +120°C 19/0.23 mm Low Smoke Zero Halogen (LSZH) 600 V Flame Retardant, Halogen Free