Multicore Industrial Cable

A multicore industrial cable is an electric cable containing multiple cores made from copper wire. To be considered multicore, a cable normally has more than the typical number of cores for that kind of cable.

What are multicore industrial cables used for?

Multicore industrial cables have varying degrees of flexibility and their robust design makes them ideal for harsh industrial environments where high volume cabling is required. Multicore industrial cables are used to transmit data, signal and power in the same cable

Types of multicore industrial cables

The main types of multicore industrial cables include

  • Hook up wires, where high-density and complex circuitry cabling is needed like in aerospace and defence industries.
  • High-speed copper cables, for military and marine applications requiring top speed current and signal transmission.
  • Twisted pair cables, for heavy machinery and bulky equipment systems in factories and production plants.
  • Powered Cables with added flexibility to prevent wrinkling or cracking of the insulation used for areas with tight spaces and awkward angles.
  • Coaxial cables, which are lighter than standard industrial cables and offer significant size and weight saving features for applications like security, communications, microwave and avionics systems.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 658 項產品
Results per page
Description Price Number of Cores Cross Sectional Area Screened/Unscreened Length Sheath Colour American Wire Gauge Outer Diameter Current Rating Screen Type Maximum Operating Temperature Core Strands Sheath Material Voltage Rating Fire Behaviour
RS庫存編號 828-2499
製造零件編號1299/37C SL005
BrandAlpha Wire
HK$5,275.44
毎卷:30 米
Reel(s)
37 0.35 mm² Screened 30m Grey 22 AWG 10.62mm - Foil +80°C 7/0.25 mm Polyvinyl Chloride PVC 300 V -
RS庫存編號 828-2250
製造零件編號1172C SL005
BrandAlpha Wire
HK$326.10
毎卷:30 米
Reel(s)
2 0.35 mm² Unscreened 30m Grey 22 AWG 4.17mm - Unscreened +80°C 7/0.25 mm Polyvinyl Chloride PVC 300 V Halogen Free
RS庫存編號 408-968
製造零件編號86204CY SL005
BrandAlpha Wire
HK$1,719.89
毎卷:30 米
Reel(s)
4 0.2 mm² Screened 30m Grey 24 AWG 5.36mm - Unscreened +120°C 10/0.16 mm Polyvinyl Chloride PVC 300 V -
RS庫存編號 673-3248
製造零件編號1176L SL005
BrandAlpha Wire
HK$368.91
毎卷:30 米
Reel(s)
6 0.35 mm² Unscreened 30m Grey 22 AWG 5.11mm - Unscreened +80°C 7/0.25 mm Low Smoke Zero Halogen (LSZH) 300 V -
RS庫存編號 673-3236
製造零件編號1174L SL005
BrandAlpha Wire
HK$537.12
毎卷:30 米
Reel(s)
4 0.35 mm² Unscreened 30m Grey 22 AWG 4.34mm - Unscreened +80°C 7/0.25 mm Low Smoke Zero Halogen (LSZH) 300 V -
RS庫存編號 828-2437
製造零件編號1219/25C SL005
BrandAlpha Wire
HK$2,502.63
毎卷:30 米
Reel(s)
25 0.23 mm² Screened 30m Grey 24 AWG 8.43mm - Foil +80°C 7/0.20 mm Polyvinyl Chloride PVC 300 V -
RS庫存編號 828-2269
製造零件編號1176C SL005
BrandAlpha Wire
HK$443.33
毎卷:30 米
Reel(s)
6 0.35 mm² Unscreened 30m Grey 22 AWG 5.46mm - Unscreened +80°C 7/0.25 mm Polyvinyl Chloride PVC 300 V Halogen Free
RS庫存編號 673-3267
製造零件編號1895L SL005
BrandAlpha Wire
HK$430.42
毎卷:30 米
Reel(s)
2 0.56 mm² Unscreened 30m Grey 20 AWG 4.83mm - Unscreened +75°C 7/0.32 mm Low Smoke Zero Halogen (LSZH) 300 V Halogen Free
RS庫存編號 673-3239
製造零件編號1172L SL005
BrandAlpha Wire
HK$374.71
毎卷:30 米
Reel(s)
2 0.35 mm² Unscreened 30m Grey 22 AWG 3.81mm - Unscreened +80°C 7/0.25 mm Low Smoke Zero Halogen (LSZH) 300 V -
RS庫存編號 408-930
製造零件編號86104CY SL005
BrandAlpha Wire
HK$1,267.07
毎卷:30 米
Reel(s)
4 0.14 mm² Screened 30m Grey 26 AWG 5.05mm - Foil +105°C 7/0.16 mm Polyvinyl Chloride PVC 300 V -
RS庫存編號 168-0146
製造零件編號5013CB1 SL033
BrandAlpha Wire
HK$906.21
毎卷:100 米
Reel(s)
3 0.23 mm² Unscreened 100m Grey 24 AWG 4.14mm - Unscreened +80°C 7/0.20 mm Polyvinyl Chloride PVC 300 V Flame Retardant
RS庫存編號 279-0418
製造零件編號5116C SL033
BrandAlpha Wire
HK$6,401.60
毎卷:100 米
Reel(s)
6 0.23 mm² Screened 100m Grey 24 AWG 5.82mm - Braid, Foil +80°C 7/0.20 mm Polyvinyl Chloride PVC 300 V Flame Retardant
RS庫存編號 828-2506
製造零件編號6340 SL005
BrandAlpha Wire
HK$880.31
毎卷:30 米
Reel(s)
4 0.35 mm² Screened 30m Grey 22 AWG 5.36mm - Braid, Foil +80°C 7/0.25 mm Polyvinyl Chloride PVC 300 V Flame Retardant
RS庫存編號 890-4644
製造零件編號80150 SL005
BrandAlpha Wire
HK$2,627.30
毎卷:30 米
Reel(s)
3 2 mm² Screened 30m Grey 14 AWG 7.7mm - Braid +90°C 105/0.16 mm Polyurethane PUR 600 V Halogen Free
RS庫存編號 828-2291
製造零件編號1181/40C SL005
BrandAlpha Wire
HK$6,703.21
毎卷:30 米
Reel(s)
40 0.35 mm² Unscreened 30m Grey 22 AWG 10.9mm - Unscreened +80°C 7/0.25 mm Polyvinyl Chloride PVC 300 V -
RS庫存編號 409-258
製造零件編號25002 BK005
BrandAlpha Wire
HK$846.75
毎卷:30 米
Reel(s)
2 0.35 mm² Unscreened 30m Black 22 AWG 4.27mm - Unscreened +90°C 7/0.25 mm Polyethylene PE 300 V Halogen Free
RS庫存編號 408-855
製造零件編號86212CY SL005
BrandAlpha Wire
HK$4,790.98
毎卷:30 米
Reel(s)
12 0.2 mm² Screened 30m Grey 24 AWG 8.31mm - Foil and Braid +120°C 10/0.16 mm Polyvinyl Chloride PVC 300 V -
RS庫存編號 828-2465
製造零件編號1298C SL005
BrandAlpha Wire
HK$1,563.73
毎卷:30 米
Reel(s)
8 0.35 mm² Screened 30m Grey 22 AWG 5.94mm - Foil +80°C 7/0.25 mm Polyvinyl Chloride PVC 300 V -
RS庫存編號 408-839
製造零件編號86304CY SL005
BrandAlpha Wire
HK$1,490.98
毎卷:30 米
Reel(s)
4 0.38 mm² Screened 30m Grey 22 AWG 5.87mm - Unscreened +120°C 19/0.16 mm Polyvinyl Chloride PVC 300 V -
RS庫存編號 673-3251
製造零件編號1178L SL005
BrandAlpha Wire
HK$883.68
毎卷:30 米
Reel(s)
8 0.35 mm² Unscreened 30m Grey 22 AWG 5.48mm - Unscreened +80°C 7/0.25 mm Low Smoke Zero Halogen (LSZH) 300 V -