Power Cable Assemblies

Power cables are used in almost every device or machine which requires electricity. From toasters and kettles, all the way up to generators and giant industrial equipment. Cables may vary in length, but the electrical current will perform at the same high capacity regardless of the distance it will need to travel. These power cable assemblies are supplied with a variety of plug types and connectors, both male and female.

What is a power cable assembly?
Power cable assemblies are defined as any power cable which has had a connector installed prior to sale. There are versions which may have one connector and an unterminated end. Some assemblies may have a connector a plug. And some assemblies will even have 2 connectors (IEC lead extension). Depending on the application, there are various types to suit the needs.

What are these cable assemblies used for?
On a standard power cable, the power is drawn from the mains and the electricity will run through the wire and arrive at its destination. This can be either into a power supply, or directly into the appliance/machine itself. Due to the range of voltages available, different types of cable assemblies will suit varying requirements.

What type of cable material is available?
Protection of the wires is high importance with a power cord. Each of these cables are fully equipped with a high quality, thick outer sheath. This way the wires will remain untouched and undamaged, both for safety and longevity reasons. The materials available are both PVC and PSE.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 49 項產品
Results per page
Description Price Connector A Connector B Length Current Rating Sheath Colour Voltage Rating Mains Plug Type Mains Socket Type Fire Behaviour Standards Met Cross Sectional Area Series Outer Sheath Material
RS庫存編號 768-2848
製造零件編號92.238.1060.2
BrandWieland
HK$125.33
單位
GST18I3, 3 Pole GST18I3, 3 Pole Male 1m 20 A White 250 V - - - - 2.5 mm² GESIS -
RS庫存編號 170-7860
製造零件編號92.238.1060.2
BrandWieland
HK$105.038
個 (以毎盒:50)
單位
GST18I3, 3 Pole GST18I3, 3 Pole 1m 20 A White 250 V - - - - 2.5 mm² GESIS -
RS庫存編號 768-2810
製造零件編號92.238.1000.2
BrandWieland
HK$143.44
單位
GST18I3, 3 Pole GST18I3, 3 Pole Male 1m 20 A White 250 V - - - - 2.5 mm² GESIS -
RS庫存編號 768-2814
製造零件編號92.238.1003.2
BrandWieland
HK$82.02
單位
GST18I3, 3 Pole Unterminated 1m 20 A White 250 V Unterminated Cable - - - 2.5 mm² GESIS -
RS庫存編號 768-2820
製造零件編號92.238.3000.2
BrandWieland
HK$166.70
單位
GST18I3, 3 Pole GST18I3, 3 Pole Male 3m 20 A White 250 V - - - - 2.5 mm² GESIS -
RS庫存編號 170-7920
製造零件編號99.422.0000.8
BrandWieland
HK$49.176
個 (以毎盒:400)
單位
2 Pole Unterminated 500mm 6 A White 250 V - - - - 0.75 mm² GESIS -
RS庫存編號 161-7748
製造零件編號92.238.6000.2
BrandWieland
HK$206.993
個 (以毎盒:10)
單位
GST18I3, 3 Pole GST18I3, 3 Pole 6m 20 A White 250 V - - - - 2.5 mm² GESIS -
RS庫存編號 170-7913
製造零件編號99.414.0000.8
BrandWieland
HK$35.45
個 (以毎盒:100)
單位
2 Pole Unterminated 500mm 6 A White 24 V - - - - 0.75 mm² GESIS -
RS庫存編號 787-1828
製造零件編號99.422.0000.8
BrandWieland
HK$48.28
單位
2 Pole Unterminated 500mm 6 A White 250 V - - - - 0.75 mm² GESIS -
RS庫存編號 768-2836
製造零件編號92.238.6003.2
BrandWieland
HK$278.76
單位
GST18I3, 3 Pole Unterminated 6m 20 A White 250 V Unterminated Cable - - - 2.5 mm² GESIS -
RS庫存編號 787-1799
製造零件編號99.417.0000.8
BrandWieland
HK$48.54
單位
2 Pole 2 Pole 1m 6 A White 50 V - - - - 0.75 mm² GESIS -
RS庫存編號 768-2864
製造零件編號92.238.6063.2
BrandWieland
HK$249.25
單位
GST18I3, 3 Pole Unterminated 6m 20 A White 250 V Unterminated Cable - - - 2.5 mm² GESIS -
RS庫存編號 170-7863
製造零件編號92.238.6060.2
BrandWieland
HK$379.807
個 (以毎盒:10)
單位
GST18I3, 3 Pole GST18I3, 3 Pole 6m 20 A White 250 V - - - - 2.5 mm² GESIS -
RS庫存編號 768-2854
製造零件編號92.238.2060.2
BrandWieland
HK$115.06
單位
GST18I3, 3 Pole GST18I3, 3 Pole Male 2m 20 A White 250 V - - - - 2.5 mm² GESIS -
RS庫存編號 170-7908
製造零件編號99.411.0000.8
BrandWieland
HK$52.035
個 (以毎盒:250)
單位
GST08I2BS 2 Pole 1m 6 A White 50 V - - - - 0.75 mm² GESIS -
RS庫存編號 161-7749
製造零件編號92.238.6004.2
BrandWieland
HK$179.185
個 (以毎盒:10)
單位
GST18I3, 3 Pole Unterminated 6m 20 A White 250 V - - - - 2.5 mm² GESIS -
RS庫存編號 170-7865
製造零件編號92.238.3063.2
BrandWieland
HK$189.992
個 (以毎盒:15)
單位
GST18I3, 3 Pole Unterminated 3m 20 A White 250 V - - - - 2.5 mm² GESIS -
RS庫存編號 170-7912
製造零件編號99.417.0000.8
BrandWieland
HK$52.46
個 (以毎盒:250)
單位
2 Pole 2 Pole 1m 6 A White 50 V - - - - 0.75 mm² GESIS -
RS庫存編號 170-7864
製造零件編號92.238.6063.2
BrandWieland
HK$359.686
個 (以毎盒:10)
單位
GST18I3, 3 Pole Unterminated 6m 20 A White 250 V - - - - 2.5 mm² GESIS -
RS庫存編號 768-2860
製造零件編號92.238.6060.2
BrandWieland
HK$266.74
單位
GST18I3, 3 Pole GST18I3, 3 Pole Male 6m 20 A White 250 V - - - - 2.5 mm² GESIS -