Security & Alarm Cable

Security alarm cable is a type of shielded cable used to connect up security systems. The sheath provides protection against frequency interference, which could otherwise cause false alarms to occur. 


How do security alarm cables work?

Security alarm cables consist of a number of strands of wire, all contained within a protective sheath. They connect the alarm device to a power supply, making the alarm sound when the device is triggered. If a sensor is inbuilt, movement is detected by the cable and a signal is sent to sound the alarm. Security alarm cables can sometimes be embedded into the ground or into walls to detect intruders.


Types of security alarm cable

Security alarm cables are all constructed in a similar way, but they can differ in terms of their size, in both length and diameter, and the materials they are made from. The sheath material can make a difference to their minimum and maximum operating temperatures. They can also have varying numbers of cores and strands within the cable.


...
顯示內容 隱藏內容

篩選條件

正在檢視 21 - 38,共 38 項產品
Results per page
Description Price Fire Behaviour Number of Cores Outer Diameter Cross Sectional Area Reel Length Sheath Material Core Strands Current Rating Minimum Operating Temperature Maximum Operating Temperature Voltage Rating American Wire Gauge Bedding Material Cable Shape
RS庫存編號 510-2432
製造零件編號5200FE.00152
BrandBelden
HK$1,396.02
毎卷:152 米
Reel(s)
- 2 4.57mm 1.31 mm² 152m Polyvinyl Chloride PVC 19/29 6.25 A -20°C +75°C 300 V 16 AWG - Multicore
RS庫存編號 820-0182
BrandRS PRO
HK$474.07
毎卷:100 米
Reel(s)
- 6 3.9mm 0.19 mm² 100m Polyvinyl Chloride PVC 7/0.19mm² 1 A per core -50°C +70°C 50 V - PVC Multicore
RS庫存編號 170-7799
製造零件編號91.232.3000.2
BrandWieland
HK$122.353
個 (以毎盒:25)
單位
- 3 8.3mm 1.5 mm² - - - 16 A - - 250 V - - -
RS庫存編號 820-0194
BrandRS PRO
HK$661.69
毎卷:100 米
Reel(s)
- 8 4.35mm - 100m Polyvinyl Chloride PVC 7/0.19mm² 1 A per core -50°C +70°C 50 V - PVC Multicore
RS庫存編號 842-0708
BrandRS PRO
HK$507.14
毎卷:100 米
Reel(s)
- 8 4.6mm - - Polyvinyl Chloride PVC 7/0.19 mm - -20°C +80°C 300 V - - Multicore
RS庫存編號 510-2303
製造零件編號4504FE.00100
BrandBelden
HK$997.28
毎卷:100 米
Reel(s)
- 6 4.6mm 0.33 mm² 100m Low Smoke Zero Halogen (LSZH) 7/30 - - +70°C 300 V 22 AWG - Multicore
RS庫存編號 842-0695
BrandRS PRO
HK$330.16
毎卷:100 米
Reel(s)
- 4 3.9mm - 100m Polyvinyl Chloride PVC 7/0.19 mm - -20°C +80°C 300 V - - Multicore
RS庫存編號 510-2454
製造零件編號5300FE.00152
BrandBelden
HK$1,121.69
毎卷:152 米
Reel(s)
- 2 4.11mm 0.82 mm² 152m Polyvinyl Chloride PVC 7/26 5 A -20°C +75°C 300 V 18 AWG - Multicore
RS庫存編號 136-8143
BrandRS PRO
HK$621.36
毎卷:100 米
Reel(s)
Flame Retardant, Self-extinguishing 10 5.5mm 0.22 mm² 100m Polyvinyl Chloride PVC - - -10°C +70°C 200 V - - Multicore
RS庫存編號 842-0702
BrandRS PRO
HK$768.42
毎卷:100 米
Reel(s)
- 12 6mm - 100m Polyvinyl Chloride PVC 7/0.19 mm - -20°C +80°C 300 V - - Multicore
RS庫存編號 510-2448
製造零件編號5200UE.00152
BrandBelden
HK$1,171.23
毎卷:152 米
Reel(s)
- 2 4.47mm 1.31 mm² 152m Polyvinyl Chloride PVC 19/29 6.25 A -20°C +75°C 300 V 16 AWG - Multicore
RS庫存編號 136-8147
BrandRS PRO
HK$705.62
毎卷:100 米
Reel(s)
Flame Retardant, Self-extinguishing 10 5mm - 100m Polyvinyl Chloride PVC - - -10°C +70°C 200 V 24 AWG - Multicore
RS庫存編號 510-2173
製造零件編號4200FE.00100
BrandBelden
HK$1,139.08
毎卷:100 米
Reel(s)
- 2 4.8mm 1.31 mm² 100m Flame Retardant Non-Corrosive (FRNC) 19/29 6.25 A @ 25 °C Max. - +70°C 300 V 16 AWG - Multicore
RS庫存編號 510-2189
製造零件編號4200UE.00100
BrandBelden
HK$801.37
毎卷:100 米
Reel(s)
- 2 4.7mm 1.31 mm² 100m Low Smoke Zero Halogen (LSZH) 19/29 - - +70°C 300 V 16 AWG - Multicore
RS庫存編號 510-2505
製造零件編號5302UE 008500
BrandBelden
HK$1,208.93
毎卷:152 米
Reel(s)
- 4 4.55mm 0.82 mm² 152m Polyvinyl Chloride PVC 7/26 4 A -20°C +75°C 300 V 18 AWG - Multicore
RS庫存編號 510-2319
製造零件編號4506FE.00100
BrandBelden
HK$1,322.01
毎卷:100 米
Reel(s)
- 8 5mm 0.33 mm² 100m Low Smoke Zero Halogen (LSZH) 7/30 - - +70°C 300 V 22 AWG - Multicore
RS庫存編號 2509126280
製造零件編號5504UE 008U1000
BrandBelden
HK$1,773.66
毎盒:1000 個
Box(es)
- - - - - - - - - - - - - -
RS庫存編號 2509126252
製造零件編號5502FE 0081000
BrandBelden
HK$1,626.24
毎卷:304 米
Reel(s)
- - - - - - - - - - - - - -