SY Cable

SY cable is an armoured flexible control cable designed for measuring control or regulation under tough mechanical stresses. SY cable uses a galvanised steel braided multicore cable protected by a transparent sheath. Stronger than CY and YY cables, this SY cable is widely used in installations where free movement is required without tensile stresses.Suitable for internal dry, damp or wet environments, including oil-water mixtures. This cable type is not suitable for outdoor applications.Available in a wide range of core configurations and cross-sectional area (CSA) sizes, with individual cores of green/yellow and varying numbered black cores. SY control cables are not suitable for fixed wiring applications requiring compliance with the requirements set out in BS7671

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 62 項產品
Results per page
Description Price Fire Behaviour Number of Cores Cross Sectional Area Outer Diameter Current Rating Minimum Operating Temperature Maximum Operating Temperature Voltage Rating Core Strands Sheath Material Sheath Colour Armoured Earth Cable American Wire Gauge
RS庫存編號 369-179
製造零件編號SYSD12.0050
BrandBelden
HK$3,343.17
毎卷:50 米
Reel(s)
- 12 1.5 mm² 17.2mm 16 A -5°C +70°C 300/500 V 30/0.25 mm Polyvinyl Chloride PVC Transparent - Yes 15 AWG
RS庫存編號 379-154
製造零件編號SYSE03.0050
BrandBelden
HK$2,045.86
毎卷:50 米
Reel(s)
- 3 2.5 mm² 11.48mm 25 A -5°C +70°C 300/500 V 50/0.25 mm Polyvinyl Chloride PVC Transparent - Yes 13 AWG
RS庫存編號 380-205
製造零件編號SYSE03.00100
BrandBelden
HK$2,186.68
毎卷:100 米
Reel(s)
- 3 2.5 mm² 11.48mm 25 A -5°C +70°C 300/500 V 50/0.25 mm Polyvinyl Chloride PVC Transparent - Yes 13 AWG
RS庫存編號 380-176
製造零件編號SYSB03.00100
BrandBelden
HK$1,394.95
毎卷:100 米
Reel(s)
- 3 0.75 mm² 9.03mm 6 A -5°C +70°C 300/500 V 24/0.2 mm Polyvinyl Chloride PVC Transparent - Yes 18 AWG
RS庫存編號 379-126
製造零件編號SYSB03.0050
BrandBelden
HK$840.23
毎卷:50 米
Reel(s)
- 3 0.75 mm² 9.03mm 6 A -5°C +70°C 300/500 V 24/0.2 mm Polyvinyl Chloride PVC Transparent - Yes 18 AWG
RS庫存編號 380-182
製造零件編號SYSC03.00100
BrandBelden
HK$1,527.21
毎卷:100 米
Reel(s)
- 3 1 mm² 9.42mm 10 A -5°C +70°C 300/500 V 32/0.2 mm Polyvinyl Chloride PVC Transparent - Yes 17 AWG
RS庫存編號 514-3972
製造零件編號SYSD04.01100
BrandBelden
HK$2,074.07
毎卷:100 米
Reel(s)
- 4 1.5 mm² 11.7mm 16 A -5°C +70°C 300/500 V 30/0.25 mm Polyvinyl Chloride PVC Transparent - Yes 15 AWG
RS庫存編號 379-132
製造零件編號SYSC03.0050
BrandBelden
HK$823.68
毎卷:50 米
Reel(s)
- 3 1 mm² 9.42mm 10 A -5°C +70°C 300/500 V 32/0.2 mm Polyvinyl Chloride PVC Transparent - Yes 17 AWG
RS庫存編號 514-3988
製造零件編號SYSD04.0150
BrandBelden
HK$1,335.27
毎卷:50 米
Reel(s)
- 4 1.5 mm² 11.7mm 16 A -5°C +70°C 300/500 V 30/0.25 mm Polyvinyl Chloride PVC Transparent - Yes 15 AWG
RS庫存編號 176-2418
製造零件編號7GDSY-K100
BrandBelden
HK$4,164.15
毎卷:100 米
Reel(s)
Flame Retardant 7 1.5 mm² 11.3mm - -40°C +80°C 300 V, 500 V - Polyvinyl Chloride PVC Grey Yes Yes -
RS庫存編號 244-1677
製造零件編號SYSC07.0050
BrandBelden
HK$1,545.43
毎卷:50 米
Reel(s)
- 7 1 mm² 11.53mm 10 A -5°C +70°C 300/500 V 32/0.2 mm Polyvinyl Chloride PVC Transparent - Yes 17 AWG
RS庫存編號 176-2341
製造零件編號5GBSY-KC50
BrandBelden
HK$916.72
毎卷:50 米
Reel(s)
Flame Retardant 5 0.75 mm² 9.2mm - -40°C +80°C 300 V, 500 V - Polyvinyl Chloride PVC Grey Yes Yes -
RS庫存編號 176-2385
製造零件編號3GCSY-K100
BrandBelden
HK$1,281.28
毎卷:100 米
Reel(s)
Flame Retardant 3 1 mm² 8.4mm - -40°C +80°C 300 V, 500 V - Polyvinyl Chloride PVC Grey Yes Yes -
RS庫存編號 176-2405
製造零件編號5GCSY-K100
BrandBelden
HK$2,401.93
毎卷:100 米
Reel(s)
Flame Retardant 5 1 mm² 9.8mm - -40°C +80°C 300 V, 500 V - Polyvinyl Chloride PVC Grey Yes Yes -
RS庫存編號 176-2414
製造零件編號7GBSY-K100
BrandBelden
HK$2,722.33
毎卷:100 米
Reel(s)
Flame Retardant 7 0.75 mm² 9.9mm - -40°C +80°C 300 V, 500 V - Polyvinyl Chloride PVC Grey Yes Yes -
RS庫存編號 176-2365
製造零件編號C3GDSY-KC50
BrandBelden
HK$1,182.86
毎卷:50 米
Reel(s)
Flame Retardant 3 1.5 mm² 9.3mm - -40°C +80°C 300 V, 500 V - Polyvinyl Chloride PVC Grey Yes Yes -
RS庫存編號 176-2402
製造零件編號5GBSY-K100
BrandBelden
HK$1,750.15
毎卷:100 米
Reel(s)
Flame Retardant 5 0.75 mm² 9.2mm - -40°C +80°C 300 V, 500 V - Polyvinyl Chloride PVC Grey Yes Yes -
RS庫存編號 176-2426
製造零件編號C3GDSY-K100
BrandBelden
HK$1,563.22
毎卷:100 米
Reel(s)
Flame Retardant 3 1.5 mm² 9.3mm - -40°C +80°C 300 V, 500 V - Polyvinyl Chloride PVC Grey Yes Yes -
RS庫存編號 176-2382
製造零件編號3GBSY-K100
BrandBelden
HK$1,195.41
毎卷:100 米
Reel(s)
Flame Retardant 3 0.75 mm² 8mm - -40°C +80°C 300 V, 500 V - Polyvinyl Chloride PVC Grey Yes Yes -
RS庫存編號 176-2368
製造零件編號C3GESY-KC50
BrandBelden
HK$1,839.95
毎卷:50 米
Reel(s)
Flame Retardant 3 2.5 mm² 12.6mm - -40°C +80°C 450 V, 750 V - Polyvinyl Chloride PVC Grey Yes Yes -