SY Cable

SY cable is an armoured flexible control cable designed for measuring control or regulation under tough mechanical stresses. SY cable uses a galvanised steel braided multicore cable protected by a transparent sheath. Stronger than CY and YY cables, this SY cable is widely used in installations where free movement is required without tensile stresses.Suitable for internal dry, damp or wet environments, including oil-water mixtures. This cable type is not suitable for outdoor applications.Available in a wide range of core configurations and cross-sectional area (CSA) sizes, with individual cores of green/yellow and varying numbered black cores. SY control cables are not suitable for fixed wiring applications requiring compliance with the requirements set out in BS7671

...
顯示內容 隱藏內容

篩選條件

正在檢視 21 - 40,共 120 項產品
Results per page
Description Price Fire Behaviour Number of Cores Cross Sectional Area Outer Diameter Current Rating Minimum Operating Temperature Maximum Operating Temperature Voltage Rating Core Strands Sheath Material Sheath Colour Armoured Earth Cable American Wire Gauge
RS庫存編號 827-4228
BrandRS PRO
HK$1,532.39
毎卷:50 米
Reel(s)
- 12 0.75 mm² 11.9mm 12 A -40°C +80°C 300/500 V 24/0.20 mm Polyvinyl Chloride PVC Transparent - Yes 18
全新
RS庫存編號 196-4717
BrandRS PRO
HK$1,236.32
毎卷:50 米
Reel(s)
- 4 2.5 mm 12.5mm - - - - - - - - - -
RS庫存編號 176-2437
製造零件編號C5GESY-K100
BrandBelden
HK$4,815.93
毎卷:100 米
Reel(s)
Flame Retardant 5 2.5 mm² 15.1mm - -40°C +80°C 450 V, 750 V - Polyvinyl Chloride PVC Grey Yes Yes -
RS庫存編號 444-0446
製造零件編號0016066
BrandLapp
HK$1,465.12
毎卷:50 米
Reel(s)
- 4 1.5 mm² 10.2mm 18 A -40°C +80°C 300/500 V 30/0.25 mm Polyvinyl Chloride PVC Transparent - Yes 16 AWG
RS庫存編號 176-2315
製造零件編號12GCSY-KC50
BrandBelden
HK$2,377.79
毎卷:50 米
Reel(s)
Flame Retardant 12 1 mm² 13.3mm - -40°C +80°C 300 V, 500 V - Polyvinyl Chloride PVC Grey Yes Yes -
RS庫存編號 176-2416
製造零件編號7GCSY-K100
BrandBelden
HK$3,077.85
毎卷:100 米
Reel(s)
Flame Retardant 7 1 mm² 10.5mm - -40°C +80°C 300 V, 500 V - Polyvinyl Chloride PVC Grey Yes Yes -
全新
RS庫存編號 196-4726
BrandRS PRO
HK$961.76
毎卷:50 米
Reel(s)
- 3 2.5 mm 11.7mm - - - - - - - - - -
全新
RS庫存編號 196-4701
BrandRS PRO
HK$3,074.96
毎卷:50 米
Reel(s)
- 25 1 mm 19.7mm - - - - - - - - - -
RS庫存編號 380-198
製造零件編號SYSD03.00100
BrandBelden
HK$1,886.68
毎卷:100 米
Reel(s)
- 3 1.5 mm² 10.03mm 10 A -5°C +70°C 300/500 V 30/0.25 mm Polyvinyl Chloride PVC Transparent - Yes 15 AWG
RS庫存編號 176-2373
製造零件編號C4GESY-KC50
BrandBelden
HK$2,196.74
毎卷:50 米
Reel(s)
Flame Retardant 4 2.5 mm² 13.9mm - -40°C +80°C 450 V, 750 V - Polyvinyl Chloride PVC Grey Yes Yes -
RS庫存編號 176-2370
製造零件編號C4GDSY-KC50
BrandBelden
HK$1,168.38
毎卷:50 米
Reel(s)
Flame Retardant 4 1.5 mm² 10mm - -40°C +80°C 300 V, 500 V - Polyvinyl Chloride PVC Grey Yes Yes -
RS庫存編號 522-642
BrandRS PRO
HK$731.93
毎卷:50 米
Reel(s)
- 3 1 mm² 8.2mm 6 A -20°C +80°C 300/500 V 32/0.20 mm Polyvinyl Chloride PVC Transparent - No 17
RS庫存編號 176-2354
製造零件編號7GCSY-KC50
BrandBelden
HK$1,605.31
毎卷:50 米
Reel(s)
Flame Retardant 7 1 mm² 10.5mm - -40°C +80°C 300 V, 500 V - Polyvinyl Chloride PVC Grey Yes Yes -
全新
RS庫存編號 196-4676
BrandRS PRO
HK$2,184.12
毎卷:50 米
Reel(s)
- 12 1.5 mm 16.4mm - - - - - - - - - -
RS庫存編號 176-2341
製造零件編號5GBSY-KC50
BrandBelden
HK$916.72
毎卷:50 米
Reel(s)
Flame Retardant 5 0.75 mm² 9.2mm - -40°C +80°C 300 V, 500 V - Polyvinyl Chloride PVC Grey Yes Yes -
RS庫存編號 176-2405
製造零件編號5GCSY-K100
BrandBelden
HK$2,401.93
毎卷:100 米
Reel(s)
Flame Retardant 5 1 mm² 9.8mm - -40°C +80°C 300 V, 500 V - Polyvinyl Chloride PVC Grey Yes Yes -
RS庫存編號 176-2375
製造零件編號C5GESY-KC50
BrandBelden
HK$2,715.75
毎卷:50 米
Reel(s)
Flame Retardant 5 2.5 mm² 15.1mm - -40°C +80°C 450 V, 750 V - Polyvinyl Chloride PVC Grey Yes Yes -
RS庫存編號 454-8815
製造零件編號1125307
BrandLapp
HK$2,040.78
毎卷:50 米
Reel(s)
- 7 1.5 mm² 11.9mm 18 A -40°C +80°C 300/500 V 30/0.25 mm Polyvinyl Chloride PVC Transparent - Yes 16 AWG
全新
RS庫存編號 196-4710
BrandRS PRO
HK$2,005.66
毎卷:50 米
Reel(s)
- 4 4 mm 14mm - - - - - - - - - -
全新
RS庫存編號 196-4723
BrandRS PRO
HK$799.77
毎卷:50 米
Reel(s)
- 4 1.5 mm 11.5mm - - - - - - - - - -