SY Cable

SY cable is an armoured flexible control cable designed for measuring control or regulation under tough mechanical stresses. SY cable uses a galvanised steel braided multicore cable protected by a transparent sheath. Stronger than CY and YY cables, this SY cable is widely used in installations where free movement is required without tensile stresses.Suitable for internal dry, damp or wet environments, including oil-water mixtures. This cable type is not suitable for outdoor applications.Available in a wide range of core configurations and cross-sectional area (CSA) sizes, with individual cores of green/yellow and varying numbered black cores. SY control cables are not suitable for fixed wiring applications requiring compliance with the requirements set out in BS7671

...
顯示內容 隱藏內容

篩選條件

正在檢視 61 - 80,共 120 項產品
Results per page
Description Price Fire Behaviour Number of Cores Cross Sectional Area Outer Diameter Current Rating Minimum Operating Temperature Maximum Operating Temperature Voltage Rating Core Strands Sheath Material Sheath Colour Armoured Earth Cable American Wire Gauge
RS庫存編號 379-148
製造零件編號SYSD03.0050
BrandBelden
HK$1,150.58
毎卷:50 米
Reel(s)
- 3 1.5 mm² 10.03mm 10 A -5°C +70°C 300/500 V 30/0.25 mm Polyvinyl Chloride PVC Transparent - Yes 15 AWG
RS庫存編號 176-2426
製造零件編號C3GDSY-K100
BrandBelden
HK$1,555.84
毎卷:100 米
Reel(s)
Flame Retardant 3 1.5 mm² 9.3mm - -40°C +80°C 300 V, 500 V - Polyvinyl Chloride PVC Grey Yes Yes -
全新
RS庫存編號 196-4712
BrandRS PRO
HK$960.50
毎卷:50 米
Reel(s)
- 5 1.5 mm 12.3mm - - - - - - - - - -
RS庫存編號 514-4133
製造零件編號SYSC05.0150
BrandBelden
HK$1,082.80
毎卷:50 米
Reel(s)
- 5 1 mm² 11.7mm 10 A -5°C +70°C 300/500 V 32/0.2 mm Polyvinyl Chloride PVC Transparent - Yes 17 AWG
RS庫存編號 514-3887
製造零件編號SYSE04.01100
BrandBelden
HK$2,808.98
毎卷:100 米
Reel(s)
- 4 2.5 mm² 13.6mm 20 A -5°C +70°C 300/500 V 50/0.25 mm Polyvinyl Chloride PVC Transparent - Yes 13 AWG
RS庫存編號 176-2378
製造零件編號12GCSY-K100
BrandBelden
HK$4,526.25
毎卷:100 米
Reel(s)
Flame Retardant 12 1 mm² 14mm - -40°C +80°C 300 V, 500 V - Polyvinyl Chloride PVC Grey Yes Yes -
RS庫存編號 379-429
製造零件編號SYSD07.0050
BrandBelden
HK$1,948.12
毎卷:50 米
Reel(s)
- 7 1.5 mm² 12.58mm 16 A -5°C +70°C 300/500 V 30/0.25 mm Polyvinyl Chloride PVC Transparent - Yes 15 AWG
RS庫存編號 176-2397
製造零件編號4GDSY-K100
BrandBelden
HK$1,738.88
毎卷:100 米
Reel(s)
Flame Retardant 4 1.5 mm² 9.7mm - -40°C +80°C 300 V, 500 V - Polyvinyl Chloride PVC Grey Yes Yes -
RS庫存編號 514-3938
製造零件編號SYSB04.1100
BrandBelden
HK$1,594.05
毎卷:100 米
Reel(s)
- 4 0.75 mm² 10.4mm 6 A -5°C +70°C 300/500 V 24/0.2 mm Polyvinyl Chloride PVC Transparent - Yes 18 AWG
RS庫存編號 176-2344
製造零件編號5GCSY-KC50
BrandBelden
HK$1,267.35
毎卷:50 米
Reel(s)
Flame Retardant 5 1 mm² 9.8mm - -40°C +80°C 300 V, 500 V - Polyvinyl Chloride PVC Grey Yes Yes -
全新
RS庫存編號 196-4689
BrandRS PRO
HK$1,486.63
毎卷:50 米
Reel(s)
- 3 4 mm 13mm - - - - - - - - - -
RS庫存編號 176-2394
製造零件編號4GCSY-K100
BrandBelden
HK$1,617.38
毎卷:100 米
Reel(s)
Flame Retardant 4 1 mm² 9.1mm - -40°C +80°C 300 V, 500 V - Polyvinyl Chloride PVC Grey Yes Yes -
RS庫存編號 176-2418
製造零件編號7GDSY-K100
BrandBelden
HK$4,164.15
毎卷:100 米
Reel(s)
Flame Retardant 7 1.5 mm² 11.3mm - -40°C +80°C 300 V, 500 V - Polyvinyl Chloride PVC Grey Yes Yes -
RS庫存編號 522-682
BrandRS PRO
HK$725.98
毎卷:50 米
Reel(s)
- 4 0.75 mm² 8.8mm 4.5 A -20°C +80°C 300/500 V 24/0.20 mm Polyvinyl Chloride PVC Transparent - No 18
全新
RS庫存編號 196-4692
BrandRS PRO
HK$465.72
毎卷:50 米
Reel(s)
- 3 1 mm 10.3mm - - - - - - - - - -
RS庫存編號 444-0424
製造零件編號160243
BrandLapp
HK$961.74
毎卷:50 米
Reel(s)
- 4 0.75 mm² 9.2mm 12 A -40°C +80°C 300/500 V 24/0.20 mm Polyvinyl Chloride PVC Transparent - Yes 18 AWG
RS庫存編號 444-0452
製造零件編號00160893
BrandLapp
HK$2,027.85
毎卷:50 米
Reel(s)
- 4 2.5 mm² 13.9mm 26 A -40°C +80°C 450/750 V 50/0.25 mm Polyvinyl Chloride PVC Transparent - Yes 13 AWG
RS庫存編號 176-2365
製造零件編號C3GDSY-KC50
BrandBelden
HK$1,182.86
毎卷:50 米
Reel(s)
Flame Retardant 3 1.5 mm² 9.3mm - -40°C +80°C 300 V, 500 V - Polyvinyl Chloride PVC Grey Yes Yes -
全新
RS庫存編號 196-4656
BrandRS PRO
HK$479.56
毎卷:50 米
Reel(s)
- 2 1.5 mm 9.9mm - - - - - - - - - -
RS庫存編號 522-541
BrandRS PRO
HK$630.80
毎卷:50 米
Reel(s)
- 2 1 mm² 8.2mm 10 A -20°C +80°C 300/500 V 32/0.20 mm Polyvinyl Chloride PVC Transparent - No 17