Trace Heating Cable

What is Trace Heating Cable?
Trace heating cables are electric heating elements designed to provide focused and controllable heat used to prevent pipes, outdoor taps and gutters from freezing, or to maintain a desired temperature on pipes to keep liquids moving. Trace heating cables are constructed from thermoplastic layers containing a self-regulating heating element and two adjacent bus wires.
How does Trace heating work?
Trace heating cables are created by placing a semi conductive self-regulating heating matrix around two bus wires, one live and one neutral. When power is connected to these bus wires the matrix receives either voltage, causing it to heat up.
How are they used?
Trace heating is easy to install on pipework, tanks or vessels using cable ties, aluminium or glass fibre tape or a suitable adhesive prior to covering with insulation. The cable can be cut to any length allowing them to be manipulated to suit any application. All trace heating applications should be temperature controlled using a suitable thermostat.

...
顯示內容 隱藏內容

篩選條件

正在檢視 41 - 49,共 49 項產品
Results per page
Description Price Cable Type Output per Metre Self Regulating Voltage Rating Minimum Operating Temperature Maximum Operating Temperature Operating Temperature Range Length Sheath Material Sheath Colour Hazardous Area Certification Standards Met
RS庫存編號 703-3221
BrandRS PRO
HK$7,277.78
毎卷:50 米
Reel(s)
Self Regulating 40W Yes 240 V - +80°C Maximum of +80 (Un-Energised) °C 50m Polyolefin - - BS EN 62395
RS庫存編號 665-7469
BrandRS PRO
HK$6,568.28
毎卷:50 米
Reel(s)
Self Regulating 20W Yes 240 V - +80°C Maximum of +80 (Un-Energised) °C 50m Polyolefin - - BS EN 62395
RS庫存編號 703-3158
BrandRS PRO
HK$1,750.32
毎卷:20 米
Reel(s)
Constant Wattage 12W No 110 V -60°C +200°C -60 → +200 °C 20m Silicone Rubber - ATEX BS EN 60079-0:2009, BS EN 60079-30-1:2007
RS庫存編號 665-7539
BrandRS PRO
HK$3,743.74
毎卷:20 米
Reel(s)
Self Regulating 20W Yes 240 V - +80°C Maximum of +80 (Un-Energised) °C 20m Polyolefin - ATEX BS EN 62395
RS庫存編號 665-7514
BrandRS PRO
HK$4,418.01
毎卷:20 米
Reel(s)
Constant Wattage 30W No 240 V -60°C +200°C -60 → +200 °C 20m Silicone Rubber - ATEX BS EN 60079-0:2009, BS EN 60079-30-1:2007
RS庫存編號 665-7586
BrandRS PRO
HK$3,524.09
1 套 1 米
Kit(s)
Self Regulating 20W Yes 240 V - +80°C Maximum of +80 (Un-Energised) °C 30m Polyolefin - - BS EN 62395
RS庫存編號 665-7508
BrandRS PRO
HK$4,310.25
毎卷:20 米
Reel(s)
Constant Wattage 20W No 240 V -60°C +200°C -60 → +200 °C 20m Silicone Rubber - ATEX BS EN 60079-0:2009, BS EN 60079-30-1:2007
RS庫存編號 263-2491
製造零件編號FROSTOP-B-KIT
BrandRaychem
HK$3,560.70
整套:1 個
Kit(s)
Frost Protection 18W Yes 230 V - +65°C Maximum of +65 °C 30m - - - -
RS庫存編號 379-889
製造零件編號BTV
HK$6,500.09
毎卷:20 米
Reel(s)
Frost Protection 15W Yes 230 V -60°C +65°C -60 → +65 °C - Fluoropolymer Black ATEX -